5050 Power Inductors - SMD

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 3.9uH 30% SMD 1240
3,157In Stock
Cut Tape
₱63.19
₱54.79
₱52.39
₱44.11
Reel
₱36.38
Min.: 1
Mult.: 1
: 800
Power Inductor 5050 Shielded 3.9 uH 30 % 6.35 A 15 mOhms 6.2 A - 40 C + 125 C 14 39 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1260 AEC-Q200 11,079In Stock
Cut Tape
₱79.76
₱65.64
₱57.06
₱40.92
Reel
₱38.77
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 1 mH 10 % 600 mA 1.7 Ohms 600 mA - 40 C + 125 C 30 1.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1260 AEC-Q200 2,206In Stock
Cut Tape
₱79.76
₱65.64
₱57.06
₱53.80
Reel
₱46.20
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 150 uH 10 % 1.55 A 260 mOhms 1.55 A - 40 C + 125 C 20 5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1260 AEC-Q200 3,830In Stock
Cut Tape
₱94.48
₱80.37
₱73.01
₱57.24
Reel
₱49.88
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 680 uH 10 % 750 mA 1.15 Ohms 750 mA - 40 C + 125 C 18 2.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1260 AEC-Q200 4,952In Stock
Cut Tape
₱79.76
₱65.64
₱57.06
₱53.80
Reel
₱44.48
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 33 uH 20 % 2.8 A 60 mOhms 2.8 A - 40 C + 125 C 27 9.97 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 30% SMD 1260
3,298In Stock
Cut Tape
₱64.42
₱52.95
₱43.56
₱42.88
Reel
₱33.25
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 4.7 uH 30 % 6.8 A 15.5 mOhms 7 A - 40 C + 125 C 19 36.7 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 1260 AEC-Q200 2,290In Stock
Cut Tape
₱69.33
₱60.18
₱55.15
₱48.47
Reel
₱43.68
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 18 uH 20 % 3.9 A 36 mOhms 3.9 A - 40 C + 125 C 28 15.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1280
3,298In Stock
Cut Tape
₱71.17
₱58.59
₱50.18
₱42.02
₱35.03
Reel
₱34.66
Min.: 1
Mult.: 1
: 400
Power Inductor 5050 Shielded 470 uH 10 % 900 mA 880 mOhms - 40 C + 125 C 20 2.2 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 820uH 10% SMD 1260
3,016In Stock
Cut Tape
₱64.42
₱52.95
₱43.56
₱42.27
Reel
₱33.62
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 820 uH 10 % 730 mA 1.5 Ohms 630 mA - 40 C + 125 C 20 2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.6uH 30% SMD 1260 AEC-Q200 2,588In Stock
Cut Tape
₱89.57
₱80.98
₱73.62
₱57.30
Reel
₱49.94
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 7.6 uH 30 % 6.2 A 19 mOhms 6.2 A - 40 C + 125 C 16 27.9 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1205
995In Stock
Cut Tape
₱69.33
₱58.47
₱53.13
₱41.53
Reel
₱41.53
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 33 uH 20 % 1.8 A 145 mOhms 3.5 A - 40 C + 125 C 18 8 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 1205
600In Stock
Cut Tape
₱69.33
₱58.47
₱53.13
₱41.53
Reel
₱36.14
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 390 uH 10 % 500 mA 1.5 Ohms 800 mA - 40 C + 125 C 7 2 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD
589In Stock
Cut Tape
₱65.64
₱55.58
₱50.49
₱39.45
Reel
₱34.36
Min.: 1
Mult.: 1
: 600
Power Choke 5050 Shielded 390 uH 10 % 550 mA 870 mOhms - 40 C + 125 C 13 2.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1205
576In Stock
Cut Tape
₱69.33
₱58.47
₱53.13
₱41.53
Reel
₱41.53
Min.: 1
Mult.: 1
: 600
5050 Shielded 27 uH 20 % 2 A 120 mOhms - 40 C + 125 C 18 8 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1205
203In Stock
Cut Tape
₱69.33
₱58.47
₱53.13
₱41.53
Reel
₱33.01
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 270 uH 10 % 600 mA 1 Ohms 1 A - 40 C + 125 C 9 2.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 15% SMD
83In Stock
Cut Tape
₱65.64
₱55.58
₱50.49
₱39.45
Reel
₱33.25
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 39 uH 15 % 1.75 A 100 mOhms - 40 C + 125 C 23 9 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.2uH 30% SMD 1280
139In Stock
Cut Tape
₱85.28
₱72.39
₱66.26
₱51.23
Reel
₱41.04
Min.: 1
Mult.: 1
: 400
Power Inductor 5050 Shielded 1.2 uH 30 % 6.6 A 18 mOhms 7.8 A - 40 C + 125 C 28 83 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220uH 20% 235In Stock
Cut Tape
₱155.22
₱131.90
₱121.47
₱90.80
Reel
₱82.82
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 22 uH 20 % 15 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite AEC-Q200 IHLP-11 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.5uH 20% SMD 1205
485In Stock
Cut Tape
₱69.33
₱58.47
₱53.13
₱41.53
Reel
₱33.68
Min.: 1
Mult.: 1
: 600
5050 Shielded 2.5 uH 20 % 5 A 24 mOhms - 40 C + 125 C 18 27 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1205
393In Stock
Cut Tape
₱69.33
₱58.47
₱53.13
₱41.53
Reel
₱33.68
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 680 uH 10 % 350 mA 2.4 Ohms 600 mA - 40 C + 125 C 6 1.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 30% SMD 1260
1,052In Stock
Cut Tape
₱76.69
₱63.80
₱58.71
₱45.89
Reel
₱37.12
Min.: 1
Mult.: 1
: 600
Power Inductor 5050 Shielded 3.3 uH 30 % 7.6 A 12 mOhms 7.8 A - 40 C + 125 C 20 40 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 539In Stock
Cut Tape
₱100.61
₱85.28
₱78.53
₱60.31
Reel
₱53.19
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 4.7 uH 20 % 24 A 14.27 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% 498In Stock
Cut Tape
₱100.61
₱85.28
₱78.53
₱60.31
Reel
₱48.10
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 680 nH 20 % 49 A 2.34 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% AEC-Q200 75In Stock
Cut Tape
₱149.69
₱127.61
₱117.79
₱87.73
Reel
₱84.05
Min.: 1
Mult.: 1
: 250
Automotive Grade 5050 Shielded 1.5 uH 20 % 30 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1240
303In Stock
Cut Tape
₱86.50
₱73.62
₱67.49
₱52.21
Reel
₱38.10
Min.: 1
Mult.: 1
: 800
Power Inductor 5050 Shielded 680 uH 10 % 500 mA 2 Ohms 480 mA - 40 C + 125 C 3.8 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel