Absolute Mga Encoder

Mga Resulta: 257
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Produkto Uri Resolusyon Teknolohiya Dami ng Detent Dami ng Channel Istilo ng Termination Uri ng Output Diyametro ng Shaft Uri ng Shaft May Switch Supply Voltage ng Pagpapatakbo Life IP Rating Packaging
BEI Sensors Encoders Profinet, Hollow shaft, M12 Connector and FlexMount, 12 Bits of turns X 13 Bits/Turn Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
Min.: 1
Mult.: 1

MHK5 Panel Mount Encoders Absolute 12000 PPR Rotary No Detent Radial Binary Coded Decimal (BCD) 6 mm Blind 10 VDC to 30 VDC IP65 Bulk
BEI Sensors Encoders Profinet, Hollow shaft, M12 Connector and FlexMount, 12 Bits of turns X 13 Bits/Turn Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1

MHK5 Panel Mount Encoders Absolute 12000 PPR Rotary No Detent Radial Binary Coded Decimal (BCD) 6 mm Blind Without Switch 10 VDC to 30 VDC IP65
BEI Sensors Encoders Profinet,10 mm Shaft, M12 Connector and flange Mount, 12 Bits of turns X 13 Bits/turn Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1

MHM5 Chassis Mount Encoders Absolute 12000 PPR Rotary No Detent Radial Binary Coded Decimal (BCD) 10 mm 10 VDC to 30 VDC IP65
BEI Sensors Encoders PARALLEL ABSOLUTE MULTITURN ENCODER - PUSH PULL 10MM 5-30VDC GRAY 13 BIT RESOLUTION, NUMBER OF TURNS STANDARD 12 BITS, CABLE + SUBD37 PINOUTS OUTPUT AXIAL 1M CABLE Hindi Naka-stock
Min.: 1
Mult.: 1

PHM5 Panel Mount Encoders Absolute 13 PPR Insulated Cable Binary Coded Decimal (BCD) 10 mm Round / Plain Push/Pull Switch 5 VDC to 30 VDC IP65
BI Technologies / TT Electronics Encoders Hindi Naka-stock
Min.: 2,880
Mult.: 960

EN18AB PCB Mount Encoders Absolute 16 Detent With Switch 12 VDC 30000 Cycles IP67 Tray
Delevan Encoders Frameless Resolver 3.1 inch OD; Flange - 0.875 inch long - 3.62 inch OD; Winding: Vrms:8, KHz:6.5, mA:75, TR:0.5, Speed:1, Accuracy:+/-20 arcmin; Rotor Bore: 1.37 inch w/keyway, Length: 1.25 inch Lead-Time para sa Hindi Naka-stock 10 (na) Linggo

Size 31 Resolvers Absolute Rotary Bulk
BEI Sensors 01079-024
BEI Sensors Encoders Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Servo Mount Encoders Absolute Rotary Connector Binary Coded Decimal (BCD) 3/8 in D / Flatted Without Switch 5 VDC to 28 VDC IP66