NTC Thermistors - NTC

Results: 5,002
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC Thermistors 10nF Noise Immune Capacitor, 5% tol 873In Stock
₱346.01
₱318.41
₱303.07
₱282.82
Min.: 1
Mult.: 1
NKI 3977 K 10 kOhms 5 % Free Hanging Radial - 40 C + 155 C Bulk
Molex NTC Thermistors Epoxy Coated NTC Thermistor Cables, 40mm Lg., 3964 Beta Value w/ 1% Tolerance, 10kOhm Resistance at 25 C w/ 1% Tolerance, Green 1,800In Stock
₱106.14
₱102.45
₱98.16
₱95.09
Min.: 1
Mult.: 1
215270 3964 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 40 mm 3 mm 7 mm Bulk
KYOCERA AVX NTC Thermistors 1206 1Kohm 5%
2,668In Stock
Cut Tape
₱41.10
₱31.60
₱27.24
₱26.32
Reel
₱22.33
Min.: 1
Mult.: 1
: 3,000
NC20 3910 K 1 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Honeywell NTC Thermistors 5KOHM 10% Axial Thermistor NTC 420In Stock
Cut Tape
₱590.19
₱566.26
Reel
₱566.26
Min.: 1
Mult.: 1
: 50
135 3974 K 5 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
Littelfuse NTC Thermistors THERMISTOR, US SENSOR P/ 1,217In Stock
₱99.39
₱79.14
₱63.80
₱59.51
Min.: 1
Mult.: 1
LC 3892 K 10 kOhms 5 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
ABRACON NTC Thermistors THERMISTOR NTC 10KOHM 3950K 0603 6,562In Stock
Cut Tape
₱17.79
₱16.75
₱14.79
₱14.05
Reel
₱10.74
Min.: 1
Mult.: 1
: 4,000
ABNTC 3950 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TE Connectivity / Measurement Specialties NTC Thermistors THERMISTOR NTC DISC-DISCRETE 1,880In Stock
₱292.64
₱261.96
₱250.31
₱236.81
Min.: 1
Mult.: 1
3348 K 1 kOhms 0.2 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk
TDK NTC Thermistors 10k 3460 1% 1,645In Stock
₱74.85
₱71.17
₱66.87
₱63.80
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing 3460 K 10 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
Semitec NTC Thermistors 100kohm 0.5% 4,513In Stock
₱37.42
₱35.46
₱33.13
₱31.53
Min.: 1
Mult.: 1
AP-2 4261 K 100 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 2k OHM 10% OPPOSITE 10In Stock
₱1,899.40
₱1,726.39
₱1,582.83
₱1,401.85
Min.: 1
Mult.: 1
BR 3110 K 2 kOhms 120 uW 10 % Off-Board Wire Lead - 80 C + 300 C 0.41 mm 7.9 mm 0.41 mm
Amphenol Advanced Sensors NTC Thermistors Glass encapsulated 231.4K ,5% @ 25C 2,877In Stock
₱45.40
₱34.48
₱29.69
₱28.65
Min.: 1
Mult.: 1
TH 4176 K 231.4 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 4.2 mm
Littelfuse NTC Thermistors NTC THERMISTOR 10K OHM 10% EPOXY BEAD 391In Stock
₱104.30
₱78.53
₱62.58
₱58.83
Min.: 1
Mult.: 1
LC 3320 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC Thermistors 100K OHM 2% RING LUG ASMBLY 20In Stock
₱817.18
₱722.09
₱647.24
₱612.89
Min.: 1
Mult.: 1
USUR1000 3892 K 100 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 15.621 mm 7.112 mm Bulk
KYOCERA AVX NTC Thermistors 1206 470Kohm 5%
1,428In Stock
Cut Tape
₱26.38
₱24.79
₱21.35
₱17.67
Reel
₱13.07
Min.: 1
Mult.: 1
: 3,000
NC20 4300 K 470 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 2.1Kohms 3% AEC-Q200 419In Stock
₱77.91
₱58.16
₱46.50
₱43.74
Min.: 1
Mult.: 1
NTCLE350E4 3511 K 2.1 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 30Kohms 2% AEC-Q200 158In Stock
₱86.50
₱65.03
₱51.78
₱48.65
Min.: 1
Mult.: 1
NTCLE350E4 3935 K 30 kOhms 100 mW 2 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 68K OHM 10% DO35 30In Stock
₱96.93
₱91.41
₱52.27
₱50.98
Min.: 1
Mult.: 1
3991 K 68 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.16 in 0.16 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 105In Stock
₱144.17
₱117.79
₱95.71
₱88.96
Min.: 1
Mult.: 1
PT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC Thermistors 37In Stock
4,000Expected 25/11/2026
Cut Tape
₱10.43
₱9.63
₱8.47
₱7.85
Reel
₱5.40
Min.: 1
Mult.: 1
: 4,000
NCP 3650 K 470 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Semitec NTC Thermistors 10ohms 4amps Clinch lead 77In Stock
₱66.87
₱50.61
₱40.49
₱38.04
Min.: 1
Mult.: 1
D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 16ohms 4amps Clinch lead 62In Stock
₱83.44
₱62.58
₱50.61
₱42.95
Min.: 1
Mult.: 1
D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 3ohms 7amps Clinch lead 26In Stock
100Expected 08/01/2027
₱89.57
₱66.87
₱53.93
₱50.68
Min.: 1
Mult.: 1
D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 4ohms 7amps Straight Lead 60In Stock
₱89.57
₱66.87
₱53.93
₱50.68
Min.: 1
Mult.: 1
D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 8ohms 3amps Clinch lead 199In Stock
₱45.40
₱34.91
₱30.06
₱29.02
Min.: 1
Mult.: 1
D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 487In Stock
₱65.64
₱61.96
₱52.33
₱49.20
Min.: 1
Mult.: 1
DC 3419 K 1 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk