TransGuard Mga Varistor

Mga Resulta: 416
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
KYOCERA AVX Varistors 9VDC 0.1J 20V 0603 A EC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱33.74
₱21.84
₱13.62
₱9.33
Reel
₱5.83
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V
Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱42.95
₱27.48
₱17.12
₱11.72
Reel
₱7.73
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱13.01
₱10.06
Min.: 10,000
Mult.: 10,000
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱21.47
₱13.13
₱10.43
₱9.94
Reel
₱9.45
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5V 40A 1100pF AEC- Q200 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱6.50
Min.: 10,000
Mult.: 10,000
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.1 nF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 8.5V 120A 3000pF AEC -Q200 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱49.69
₱31.84
₱19.88
₱13.62
Reel
₱7.79
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 12.7V 40A 750pF AEC- Q200 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱6.26
Min.: 10,000
Mult.: 10,000
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 4.5 kA 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18V 40A 325pF AEC-Q2 00 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱45.40
₱29.14
₱18.16
₱12.45
Reel
₱7.12
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 325 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 18V 120A 900pF AEC-Q 200 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱49.69
₱31.90
₱19.88
₱13.62
Reel
₱9.02
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V
Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱34.97
₱22.15
₱17.91
₱17.42
Reel
₱17.06
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V
Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱15.15
₱14.97
₱14.91
Min.: 4,000
Mult.: 4,000
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱14.91
Min.: 10,000
Mult.: 10,000
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱15.52
Min.: 10,000
Mult.: 10,000
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱73.01
₱43.93
₱28.04
₱21.29
Reel
₱16.38
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱47.24
₱30.25
₱18.83
₱12.88
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34.5V 100A 250pF AEC -Q200 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱54.60
₱35.09
₱21.84
₱14.97
Reel
₱11.78
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 41V 30A 90pF AEC-Q20 0 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱6.20
Min.: 10,000
Mult.: 10,000
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 39V 80A 250pF AEC-Q2 00 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱54.60
₱35.09
₱21.84
₱14.97
Reel
₱8.59
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V
Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱100.61
₱61.17
₱40.00
₱31.66
Reel
₱24.17
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱23.93
₱14.97
₱11.96
₱11.41
Reel
₱10.86
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5V 40A 1200pF AEC- Q200 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱52.76
₱31.66
₱19.88
₱14.91
Reel
₱9.45
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 8.5V 150A 3000pF AEC -Q200 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱13.74
Min.: 4,000
Mult.: 4,000
: 4,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3 nF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18.5 40A 600pF AEC-Q 200 0805 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱52.76
₱31.66
₱19.88
₱14.91
Reel
₱9.45
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱13.50
Min.: 10,000
Mult.: 10,000
: 10,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 930 pF 25.5 V 38V
Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱73.62
₱47.98
₱39.69
₱38.04
Reel
₱34.60
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 38 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel