NTC Mga Thermistor - NTC

Mga Resulta: 5,077
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series B Parameter Resistance Rating ng Power Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Kuwalipikasyon Packaging
Vishay / BC Components NTC Thermistors NTC 68Kohms 5% 1,263May Stock
Min.: 1
Mult.: 1

2381-64 4190 K 68 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 3.3 mm 24 mm 3.3 mm 6 mm
Littelfuse NTC Thermistors NTC THERMISTOR 3K OHM 0.5C BEAD 155May Stock
Min.: 1
Mult.: 1

PW 3892 K 3 kOhms 0.5 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC Thermistors 47K OHM 5% 2,988May Stock
4,000Inaasahan 10/2/2026
Min.: 1
Mult.: 1
: 4,000

NCU 4050 K 47 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK NTC Thermistors Aluminum Pipe Clip-on NTC Sensor AEC-Q200 83May Stock
100Inaasahan 10/26/2026
Min.: 1
Mult.: 1

NTC, Clip on, Pipe, NTC sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 150 C 28 mm AEC-Q200 Bulk
Semitec NTC Thermistors 15ohms 3amps Straight Lead 290May Stock
Min.: 1
Mult.: 1

D2 3050 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 15ohms 4amps Straight Lead 50May Stock
Min.: 1
Mult.: 1

D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 30kohm 3% 198May Stock
Min.: 1
Mult.: 1

ET 30 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC Thermistors 47kohm 5% 151May Stock
Min.: 1
Mult.: 1

CT 3610 K 47 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC Thermistors 47ohms 2amps Clinch Short Lead 66May Stock
Min.: 1
Mult.: 1

D2 3450 K 47 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 8 mm Bulk
Semitec NTC Thermistors 5kohm 0.5% 40May Stock
Min.: 1
Mult.: 1

AP-2 3976 K 5 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC Thermistors 8ohms 3amps Clinch Short Lead 74May Stock
Min.: 1
Mult.: 1

D2 2800 K 8 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC Thermistors 8ohms 5amps Straight Lead 16May Stock
Min.: 1
Mult.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
KYOCERA AVX NTC Thermistors 1206 6.8Kohm 5% 900May Stock
Min.: 1
Mult.: 1
: 3,000

NC20 3480 K 6.8 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 1206 330ohm 5% 2,990May Stock
Min.: 1
Mult.: 1
: 3,000

NC20 3910 K 330 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTC 6.8ohms Radial 1,990May Stock
Min.: 1
Mult.: 1

2381-64 6.8 Ohms PCB Mount Radial - 40 C + 125 C
Vishay / BC Components NTC Thermistors 10Kohms 3% AEC-Q200 1,003May Stock
Min.: 1
Mult.: 1

NTCLE350E4 3984 K 10 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 5Kohms 2% AEC-Q200 500May Stock
Min.: 1
Mult.: 1

NTCLE350E4 5 kOhms 100 mW 2 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 100K OHM 0.5C BEAD 362May Stock
Min.: 1
Mult.: 1

PW 4140 K 100 kOhms 0.5 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 30K OHM 1.0C BEAD 191May Stock
Min.: 1
Mult.: 1

PX 3892 K 30 kOhms 1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC Thermistors 7,848May Stock
Min.: 1
Mult.: 1
: 4,000

NCP 3500 K 220 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON NTC Thermistors THERMISTOR NTC 10KOHM 3450K 0805 1,675May Stock
4,000Inaasahan 9/22/2026
Min.: 1
Mult.: 1
: 4,000

ABNTC 3450 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Semitec NTC Thermistors 1.5ohms 8amps Straight Lead 181May Stock
Min.: 1
Mult.: 1

D2 2650 K 1.5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm 20 mm Bulk
Semitec NTC Thermistors 10kohm 0.5% 187May Stock
600Inaasahan 9/14/2026
Min.: 1
Mult.: 1

AP-2 3976 K 10 kOhms 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC Thermistors 15ohms 4amps Clinch lead 107May Stock
Min.: 1
Mult.: 1

D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 1ohms 8amps Straight Lead 306May Stock
Min.: 1
Mult.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk