TransGuard Mga Varistor

Mga Resulta: 416
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
KYOCERA AVX Varistors 31Vdc 65V AECQ200 Va ristors Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Reel
₱103.07
₱101.23
Min.: 1,000
Mult.: 1,000
: 1,000
VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 65 V 1.2 kA 12 J 6.1 nF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 16V 0603 35V Clamp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱33.13
₱21.66
₱14.79
₱10.86
Reel
₱9.82
₱6.75
Min.: 1
Mult.: 1
: 1,000
AS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 19.5 V 35 V 50 A 100 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0603 35V Clamp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱39.26
₱25.21
₱15.71
₱10.74
Reel
₱6.75
Min.: 1
Mult.: 1
: 4,000
AS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 19.5 V 35 V 50 A 100 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0805 35V Clamp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱22.70
₱13.93
₱11.10
₱10.55
Reel
₱10.00
Min.: 1
Mult.: 1
: 1,000
AS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 16 VDC 19.5 V 35 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0805 35V Clamp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱21.47
₱13.13
₱10.43
₱9.94
Reel
₱8.59
Min.: 1
Mult.: 1
: 4,000
AS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 16 VDC 19.5 V 35 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1206 35V Clamp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱60.12
₱31.90
₱20.12
₱16.26
Reel
₱12.76
Min.: 1
Mult.: 1
: 1,000
AS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 19.5 V 35 V 200 A 500 mJ 1.4 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1206 35V Clamp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱11.78
₱11.72
Min.: 4,000
Mult.: 4,000
: 4,000
AS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 19.5 V 35 V 200 A 500 mJ 1.4 nF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 16V 1210 35V Clamp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱105.52
₱63.80
₱48.34
₱41.41
Reel
₱28.53
Min.: 1
Mult.: 1
: 1,000
AS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 16 VDC 19.5 V 35 V 500 A 1.6 J 5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1210 35V Clamp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱28.53
Min.: 2,000
Mult.: 2,000
: 2,000
AS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 16 VDC 19.5 V 35 V 500 A 1.6 J 5 nF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 90pF 67V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
₱45.40
₱29.14
₱23.74
₱22.70
Min.: 1
Mult.: 1
VR15AT MLVs PCB Mount Radial 13 VAC 18 VDC 82 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Bulk
KYOCERA AVX Varistors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱13.07
₱13.01
Min.: 4,000
Mult.: 4,000
: 4,000
VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 23 V 42 V 30 A 100 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel
KYOCERA AVX Varistors 8V 0805 42V Clamp TV S Hi-Temp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱31.29
₱19.51
₱15.71
₱14.97
Reel
₱13.25
Min.: 1
Mult.: 1
: 4,000
VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 450 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱30.68
₱19.63
₱12.21
₱8.34
Reel
₱5.58
Min.: 1
Mult.: 1
: 4,000
MAV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 52 VAC 70 VDC 120 V 225 V 2 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 8p F 120V 225V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱40.49
₱26.14
₱16.26
₱11.17
Reel
₱9.33
Min.: 1
Mult.: 1
: 1,000
MAV MLVs PCB Mount SMD/SMT 0405 (1013 metric) 52 VAC 70 VDC 120 V 225 V 3 A 20 mJ 8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 6pF 120V 225V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱34.36
₱22.27
₱14.17
₱10.74
Reel
₱7.30
Min.: 1
Mult.: 1
: 10,000
MAV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 120 V 225 V 1 A 20 mJ 6 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors TRANSGUARD Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱105.52
Min.: 4,000
Mult.: 4,000
: 4,000
VC Reel