ISM Mga Antenna

Mga Resulta: 399
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
Taoglas Antennas ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5,253May Stock
Cut Tape
₱166.87
₱144.17
₱136.20
Reel
₱124.54
₱106.14
Min.: 1
Mult.: 1
: 100
RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel
Taoglas Antennas WM.43.A.305111 Cyclops 433MHz 0dBi Wall Mount Flexible Whip Antenna 62May Stock
₱3,336.21
₱2,873.63
₱2,584.68
₱2,393.88
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight with Base 0.88 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 433 MHz Remote Monitoring, Smart Metering, Smart City 324 mm IP65 3 M CFD200 Bulk
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole SMA, 180'' Cable 446May Stock
₱1,635.59
₱1,410.44
₱1,338.04
₱1,239.88
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
ABRACON Antennas 2-in-1 ( Wi-Fi + GPS) Screw-Mount Puck ANT, 3M RG178, SMA (M), IP67 95May Stock
₱1,930.07
₱1,656.45
₱1,580.38
₱1,455.22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
Digi Antennas 915MHz 915MHzYagi 1 N-female Connector 25May Stock
₱9,501.89
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 896 MHz 940 MHz ISM Yagi 6 Element 11.1 dBi 50 Ohms 200 mW 1 Band Bracket Mount Connector N Female 900 MHz ESMR, SMR 635 mm 4 mm
Wurth Elektronik Antennas WE-MCA Multilyr Chip 423-443MHz 50Ohm 881May Stock
Cut Tape
₱295.71
₱292.03
₱291.41
₱279.76
Reel
₱218.41
Min.: 1
Mult.: 1
: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel RPS 178May Stock
₱969.94
₱811.66
₱802.46
₱793.26
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 433MHz 4,045May Stock
₱69.94
₱66.87
₱63.19
₱58.28
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk

Mobix Labs Antennas Ultra Wideband Antenna 617 MHz - 7.125 GHz 972May Stock
Cut Tape
₱411.66
₱372.39
₱354.60
₱307.98
Reel
₱294.48
Min.: 1
Mult.: 1
: 300
Multiprotocol Antennas PCB Antennas Passive Antenna 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC BEIDOU, Galileo, GLONASS, GNSS, GPS ISM, ANT, WiFi, WiFi 802.11, WLAN, WiFi 6, WiFi 6E, WiMAX, WHDMI 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.03 dBi to 5.3 dBi 6.508 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 617 MHz, 915 MHz, 2.45 GHz, 5.5 GHz, 6 GHz, 7 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 49 mm 25.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
Taoglas Antennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male 132May Stock
₱1,131.91
₱1,053.99
₱1,006.14
₱992.64
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 4.6 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector N Male 915 MHz Outdoor Application 620 mm 25 mm TG30 Bulk
Antenova Antennas Inca 433MHz Antenna 200mm Cable 200May Stock
₱466.26
₱350.92
₱331.90
₱287.73
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 432 MHz 434 MHz ISM PCB Trace I-Bar Flex - 2.7 dBi 50 Ohms 1.6 :1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 433 MHz Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices 101 mm 20 mm 0.15 mm 200 mm RF1.13 Inca Bulk
TE Connectivity Antennas Antenna 7" MMCX S467FL-5-RMM-915 22May Stock
₱2,480.38
₱2,168.11
₱2,068.11
₱1,837.43
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector RA MMCX Male 915 MHz 165 mm RG178
TE Connectivity / Linx Technologies Antennas 433MHz 1/4 Wave Whip Permanent Mount, UFL 408May Stock
₱785.28
₱784.67
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 433 MHz ISM, Remote Control, Alarms, Security Systems 173 mm 216 mm RF1.32 PW Tray
ABRACON Antennas 915 MHZ 291May Stock
₱445.40
₱388.35
₱357.67
₱352.76
Min.: 1
Mult.: 1
RFID/NFC Antennas Indoor Antennas Passive Antenna 915 MHz LoRa, LPWA, SigFox ISM Whip Tilt/Swivel 3.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 190 mm 14.6 mm 10 cm RG178/RF1.37 AEAC Bulk
Pulse Electronics Antennas ANT 1-2 WAVE DIP 890-960M PBC 121May Stock
₱1,259.52
₱1,098.78
₱1,031.29
₱946.63
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 890 MHz 960 MHz ISM Whip Tilt/Swivel 1 Band Panel Mount Connector SMA Male 925 MHz Portable Radio Antennas 8 in Bulk
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg 49May Stock
₱2,340.50
₱2,131.91
₱1,800.62
₱1,768.72
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
TE Connectivity / Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 433MH 252May Stock
₱545.40
₱544.79
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 5.6 dBi 15 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
ABRACON Antennas 2.4GHZ ONBOARD WI-FI/BT 4,952May Stock
Cut Tape
₱39.26
₱33.80
₱31.90
₱29.20
Reel
₱19.88
Min.: 1
Mult.: 1
: 2,500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
ABRACON Antennas 868/915 MHZ ISM 284May Stock
Cut Tape
₱1,158.90
₱992.64
₱951.54
Reel
₱855.83
₱814.11
Min.: 1
Mult.: 1
: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 915 MHz ISM Chip Ceramic - 2.7 dBi 50 Ohms 3:1 - 35 C + 85 C 2 Band PCB Mount SMD/SMT ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's 9 mm 3 mm 1.2 mm ACAJ Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 296May Stock
₱541.72
₱460.74
₱460.13
₱439.88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 1.1 dBi 120 MHz 50 Ohms 1.7 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 97.7 mm 18.7 mm RCL Bulk
Digi Antennas 868MHz half wave 5" Pigail to U.FL Fm 29May Stock
₱1,707.37
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz ISM Whip Straight 2.1 dBi 50 Ohms - 30 C + 85 C 1 Band Panel Mount Connector U.FL Female 868 MHz ISM 190.4 mm
Antenova Antennas Pacifica Antenna - Swivel version 23May Stock
₱890.19
₱738.65
₱627.61
₱616.57
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Blade Tilt / Swivel - 2.9 dBi 50 Ohms 1.76:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 132.61 mm 22.5 mm 13.5 mm Pacifica Bulk
Siretta Antennas 868MHZ ISM BAND BOLT THROUGH ANTENNA, 2.5M CABLE AND SMA MALE CONNECTOR 22May Stock
₱2,151.54
₱1,947.86
₱1,844.79
₱1,768.11
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 46 mm 15 mm IP65, IP67 RG174
Antenova Antennas Pacifica Antenna - IP68 version 31May Stock
₱1,028.23
₱853.38
₱724.54
₱712.27
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 2.6 dBi 50 Ohms 1.60:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 143.7 mm 22.5 mm 13.5 mm IP68 Pacifica Bulk
Amphenol-SAA Antennas 868MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna 434May Stock
₱192.03
₱121.47
₱113.50
₱95.09
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 870 MHz ISM PCB Trace T-Bar - 0.8 dBi 50 Ohms 3.9 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 869 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 51 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB