NFC Mga Antenna

Mga Resulta: 34
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Mikroe Antennas Rectangular NFC 25x20 Antenna 7May Stock
₱478.53
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 32 mm 21 mm
Mikroe Antennas Circular NFC R35 Antenna 50May Stock
₱257.67
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 42 mm 36 mm
Mikroe Antennas Circular NFC R25 Antenna 1May Stock
30Inaasahan 11/12/2026
₱315.95
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 42 mm 36 mm
Pulse Electronics Antennas NFC FERRITE ANTENNA SEMI-FLEX
358Inaasahan 11/2/2026
₱634.36
₱539.27
₱508.59
₱469.94
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Bulk
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. Hindi Naka-stock
₱595.10
Min.: 1,440
Mult.: 1,440
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount Connector Micro-Lock Plus 13.56 MHz 45 mm 55 mm 0.27 mm 102 mm Coax 146236 Bulk
Taoglas Antennas Radius NFR.01 External Bracket Mount NFC Antenna with RJ45 Connector Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,348.48
₱2,052.77
₱1,653.38
₱1,561.97
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 13.56 MHz NFC Module Panel 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector RJ45 Jack 13.56 MHz Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals 75 mm 75 mm 28 mm IP67 RJ45 Ethernet NFR Bulk
Taoglas Antennas Radius NFR.02 External Bracket NFC Antenna with ACH Connector Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,831.30
₱1,652.16
₱1,519.03
₱1,411.66
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 13.56 MHz NFC Module 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector ACH Female 13.56 MHz Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals 75 mm 75 mm 27.9 mm IP67 1 M AWG28 NFR Bulk
Taoglas Antennas Radius NFR.03 External Bracket NFC Antenna with ACH Connector Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,757.06
Min.: 100
Mult.: 100
RFID/NFC Antennas Outdoor Antennas Passive Antenna 13.56 MHz NFC Module 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector ACH Female 13.56 MHz Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals 75 mm 75 mm 27.3 mm IP67 5 M AWG28 Bulk
Taoglas Antennas Ultima G24 White 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,652.77
₱2,580.38
₱2,566.88
Min.: 50
Mult.: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 800 MHz 2.2 GHz Cellular (NBIoT, LTE) NFC Module Dome 3 dBi 50 Ohms - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male GSM, GPRS, CDMA, HSPA 19.6 mm IP67 TGC-200 Ultima Bulk