TransGuard Mga Varistor

Mga Resulta: 416
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V
7,821May Stock
Cut Tape
₱16.56
₱10.18
₱8.04
₱7.61
Reel
₱6.50
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 10,367May Stock
Cut Tape
₱19.02
₱11.66
₱9.26
₱8.77
Reel
₱6.87
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200 1,725May Stock
1,000Inaasahan 10/27/2026
Cut Tape
₱82.21
₱54.17
₱52.39
₱48.04
Reel
₱41.84
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 4,120May Stock
Cut Tape
₱38.65
₱24.66
₱20.00
₱19.08
Reel
₱16.38
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1,092May Stock
Cut Tape
₱123.93
₱83.44
₱74.85
₱70.55
Reel
₱64.42
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 3,543May Stock
Cut Tape
₱30.68
₱19.14
₱15.40
₱14.72
Reel
₱12.45
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18.5 150A 1060pF AEC -Q200 0805 4,958May Stock
Cut Tape
₱23.93
₱14.97
₱11.96
₱11.41
Reel
₱10.12
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 4,000May Stock
Cut Tape
₱31.29
₱19.51
₱15.71
₱14.97
Reel
₱12.94
Min.: 1
Mult.: 1
: 4,000
VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g=13J ClampingVolt=4 1,132May Stock
Cut Tape
₱228.22
₱171.78
₱157.67
₱141.72
Reel
₱121.47
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 13 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2,740May Stock
Cut Tape
₱98.77
₱65.03
₱57.61
₱54.05
Reel
₱42.64
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g= 6.5-12J ClampingV 364May Stock
Cut Tape
₱189.57
₱142.33
₱130.06
₱117.18
Reel
₱101.84
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 6.5 J to 12 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V 9,877May Stock
7,000Inaasahan 12/3/2026
Cut Tape
₱27.61
₱17.24
₱13.87
₱13.19
Reel
₱12.58
Min.: 1
Mult.: 1
: 1,000
CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 4,406May Stock
Cut Tape
₱49.08
₱31.41
₱25.71
₱24.60
₱23.68
Reel
₱21.84
Min.: 1
Mult.: 1
: 4,000
USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V
13,704May Stock
30,000Inaasahan 10/27/2026
Cut Tape
₱43.56
₱27.42
₱22.21
₱21.23
Reel
₱16.69
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V
29,746May Stock
16,000Inaasahan 12/3/2026
Cut Tape
₱14.72
₱8.77
₱6.87
₱6.50
Reel
₱6.20
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3.3 VDC 5 V 12 V 30 A 100 mJ 1.45 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V
49,776May Stock
64,000Inaasahan 12/10/2026
Cut Tape
₱14.72
₱8.77
₱6.87
₱6.50
₱6.20
Reel
₱5.52
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V
83,943May Stock
Cut Tape
₱12.88
₱7.67
₱6.01
₱5.64
Reel
₱5.40
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V
50,183May Stock
276,000Inoorder
Cut Tape
₱12.88
₱7.67
₱6.01
Reel
₱5.71
₱5.21
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V
63,045May Stock
89,000Inaasahan 10/28/2026
Cut Tape
₱19.63
₱12.21
₱9.69
₱9.20
Reel
₱8.77
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 120 A 300 mJ 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V
8,315May Stock
19,000Inoorder
Cut Tape
₱28.83
₱17.98
₱14.48
₱13.80
Reel
₱12.02
₱11.90
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 16 V 27 V 4.5 kA 100 mJ 525 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V
12,515May Stock
Cut Tape
₱31.29
₱19.51
₱15.71
₱14.60
Reel
₱11.10
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V
11,505May Stock
8,000Inaasahan 12/3/2026
Cut Tape
₱19.63
₱12.21
₱10.12
Reel
₱10.12
₱8.65
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V
60,057May Stock
Cut Tape
₱19.63
₱12.21
₱9.69
₱9.20
₱8.83
Reel
₱7.91
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
19,537May Stock
Cut Tape
₱19.63
₱12.21
₱9.69
₱9.20
Reel
₱8.77
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V
20,095May Stock
Cut Tape
₱20.86
₱12.94
₱10.31
₱9.75
Reel
₱9.26
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel