NTC Mga Thermistor - NTC

Mga Resulta: 5,086
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series B Parameter Resistance Rating ng Power Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Kuwalipikasyon Packaging
TDK NTC Thermistors 0603 6.8Kohm 5% Thermistor 3,952May Stock
Cut Tape
₱61.35
₱57.98
₱54.42
₱51.90
Reel
₱40.37
Min.: 1
Mult.: 1
: 4,000
NTCG 4100 K 6.8 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC Thermistor 0603 4K7 J60 B-3650 11,747May Stock
8,000Inaasahan 11/23/2026
Cut Tape
₱23.93
₱20.55
₱18.10
₱14.54
Reel
₱9.94
Min.: 1
Mult.: 1
: 4,000
B573V2 3650 K 4.7 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0603 10K 3% B 4000 55/125/56 63,739May Stock
Cut Tape
₱25.15
₱21.53
₱18.96
₱15.21
Reel
₱10.43
Min.: 1
Mult.: 1
: 4,000
B573V2 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel


Vishay / BC Components NTC Thermistors 10K 5% UL Recognized Standard Lug Sensor 4,340May Stock
₱151.53
₱123.93
₱100.61
₱93.25
Min.: 1
Mult.: 1
NTCALUGE 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100
Amphenol Advanced Sensors NTC Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C 11,865May Stock
Cut Tape
₱58.90
₱55.89
₱52.39
₱48.96
Reel
₱36.26
Min.: 1
Mult.: 1
: 4,000
NKA 3977 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Reel, Cut Tape
Littelfuse NTC Thermistors NTC THERMISTOR 100K OHM 0.5C MELF 5,174May Stock
₱100.00
₱87.73
₱77.30
₱74.85
Min.: 1
Mult.: 1
HM 3892 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.0603 in 0.135 in 0.0603 in 0.0603 in Bulk
Vishay / BC Components NTC Thermistors 4.7Kohms 3% 2,351May Stock
₱137.42
₱131.29
₱122.09
₱115.95
Min.: 1
Mult.: 1
NTCLE400 3977 K 4.7 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6 mm 400 mm 6 mm 17 mm Bulk
Vishay / BC Components NTC Thermistors 47Kohms 5% SMD 9,751May Stock
Cut Tape
₱20.25
₱17.12
₱15.28
₱13.68
Reel
₱11.29
Min.: 1
Mult.: 1
: 4,000
NTCS0603E3.....T 3960 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW 10,126May Stock
Cut Tape
₱22.70
₱21.47
₱19.02
₱17.55
Reel
₱11.72
Min.: 1
Mult.: 1
: 4,000
3600 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse NTC Thermistors 10K OHM 10% DO-35 12,131May Stock
Cut Tape
₱17.79
₱16.38
₱14.42
₱13.74
Reel
₱9.20
Min.: 1
Mult.: 1
: 5,000
3892 K 10 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Reel, Cut Tape
TDK NTC Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% 4,960May Stock
₱158.90
₱151.53
₱140.49
₱133.74
Min.: 1
Mult.: 1
NTCDS 3400 K 10 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 6,127May Stock
15,000Inaasahan 10/26/2026
Cut Tape
₱36.81
₱34.79
₱32.52
₱30.92
Reel
₱20.43
Min.: 1
Mult.: 1
: 15,000
NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors K 164/470 K/J52 5% NTC Thermistor 5,847May Stock
Cut Tape
₱47.85
₱45.15
₱38.16
₱35.89
Reel
₱26.26
Min.: 1
Mult.: 1
: 1,500
NTC Element, M891, leaded NTC 5000 K 470 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 10K Ohm +/- 10% 25C 3,381May Stock
₱46.01
₱43.07
₱40.49
₱38.96
Min.: 1
Mult.: 1
DK 3540 K 10 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm 1,338May Stock
₱121.47
₱115.95
₱109.20
₱104.91
Min.: 1
Mult.: 1
NTCALUG03A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 47k 1% SMD High B AUTO GRADE 8,624May Stock
Cut Tape
₱22.09
₱18.04
₱15.89
₱14.05
Reel
₱11.78
Min.: 1
Mult.: 1
: 10,000
NTCS0402E3..T 4075 K 47 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 68Kohms 3% 7,906May Stock
Cut Tape
₱27.61
₱25.77
₱24.05
₱22.82
Reel
₱15.46
Min.: 1
Mult.: 1
: 4,000
NTCS0805E3..T 4100 K 68 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC Thermistors Case EIA 0201 B= 1% ,47kO 1% 65,790May Stock
Cut Tape
₱6.14
₱4.54
₱3.93
₱3.62
Reel
₱2.21
Min.: 1
Mult.: 1
: 15,000
NTCG 4100 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0402 100Kohm 0.5% AEC-Q200 125C 12,197May Stock
Cut Tape
₱17.18
₱15.71
₱13.87
₱13.13
Reel
₱8.96
Min.: 1
Mult.: 1
: 10,000
NTCG 4327 K 100 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors 22 Ohms 2900 3% 8,772May Stock
₱36.20
₱34.05
₱31.84
₱30.31
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 2900 K 22 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC Thermistors 10k 4000 3% 86,240May Stock
Cut Tape
₱16.56
₱13.50
₱11.84
₱9.39
Reel
₱6.69
Min.: 1
Mult.: 1
: 4,000
B573V2 4000 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 100.8kohm 4092 1.5% 50mW Probe K550 2,816May Stock
₱310.43
₱279.14
₱267.49
₱253.38
Min.: 1
Mult.: 1
K550 100.8 kOhms 50 mW Off-Board Wire Lead + 160 C Bulk
Amphenol Advanced Sensors NTC Thermistors THERMOPROBE WITH CALIB REPORT 171May Stock
₱30,957.21
₱28,301.98
₱26,070.07
₱24,443.07
Min.: 1
Mult.: 1
Hindi
CSP 2.5 kOhms 0.25 C Off-Board Wire Lead 0 C + 50 C Probe 38.1 mm
Bourns NTC Thermistors 13 dia Power NTC 2.5ohm Y kink bulk 3,107May Stock
₱38.04
₱32.21
₱30.31
₱27.67
Min.: 1
Mult.: 1
BN 2.5 Ohms 3.2 W 20 % PCB Mount Radial - 40 C + 200 C 13 mm 15.5 mm 8 mm 19 mm Bulk
Bourns NTC Thermistors 25 dia Power NTC 18ohm Y kink bulk 1,488May Stock
₱214.11
₱160.74
₱142.95
₱135.58
Min.: 1
Mult.: 1
BN 18 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk