NTC Mga Thermistor - NTC

Mga Resulta: 5,075
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series B Parameter Resistance Rating ng Power Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Kuwalipikasyon Packaging
Amphenol Advanced Sensors NTC Thermistors DIA .11 10k Ohm 2,629May Stock
₱83.44
₱79.76
₱73.01
₱70.55
₱60.98
Min.: 1
Mult.: 1
RL10 4073 K 10 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 100 Ohm 4,996May Stock
₱99.39
₱94.48
₱93.25
₱89.57
Min.: 1
Mult.: 1
RL20 3468 K 100 Ohms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 30KOhm +/-.2C Epoxy Interchangeable Chip 419May Stock
₱327.00
₱293.87
₱281.60
₱269.94
Min.: 1
Mult.: 1
DC95 30000 K 30 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip 775May Stock
₱365.65
₱329.45
₱315.34
₱299.39
Min.: 1
Mult.: 1
DC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Molex NTC Thermistors NTC Epoxy Therm Cbls 3892 100mm 4.7K1% 2,148May Stock
₱106.14
₱103.07
₱100.00
₱96.93
Min.: 1
Mult.: 1
215270 3892 K 4.7 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 100 mm 3 mm 7 mm Bulk
KYOCERA AVX NTC Thermistors 1206 10ohm 10%
7,642May Stock
Cut Tape
₱47.85
₱44.97
₱42.09
₱40.12
Reel
₱32.09
Min.: 1
Mult.: 1
: 3,000
NC20 3470 K 10 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel

TDK NTC Thermistors 10k 3988 1.5% 150mW 854May Stock
₱531.29
₱480.37
₱461.97
₱439.27
Min.: 1
Mult.: 1
NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 3 % Ring Lug Wire Lead - 25 C + 125 C 4.4 mm 660 mm 8.5 mm 6.5 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 22K OHM 25% ADJACENT 151May Stock
₱1,263.20
₱1,116.57
₱1,000.01
₱947.86
Min.: 1
Mult.: 1
BR 3529 K 22 kOhms 120 uW 25 % Off-Board Wire Lead - 80 C + 300 C 0.41 mm 7.9 mm 0.41 mm
TDK NTC Thermistors 10kOhm 2% 850May Stock
₱358.90
₱307.36
₱269.33
₱239.27
Min.: 1
Mult.: 1
NTC, glass element 3492 K 10 kOhms 50 mW 2 % Off-Board Wire Lead - 55 C + 200 C 3 mm 45 mm AEC-Q100 Bulk
Bourns NTC Thermistors 13 dia Power NTC 2.5ohm Y kink bulk 3,107May Stock
₱38.04
₱32.21
₱30.31
₱27.67
Min.: 1
Mult.: 1
BN 2.5 Ohms 3.2 W 20 % PCB Mount Radial - 40 C + 200 C 13 mm 15.5 mm 8 mm 19 mm Bulk
Bourns NTC Thermistors 25 dia Power NTC 18ohm Y kink bulk 1,488May Stock
₱214.11
₱160.74
₱142.95
₱135.58
Min.: 1
Mult.: 1
BN 18 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 0805 Size 50K Ohm +/-10% 25C 1,437May Stock
Cut Tape
₱158.90
₱129.45
₱105.52
₱98.16
Reel
₱75.46
Min.: 1
Mult.: 1
: 3,000
NHQM 4150 K 50 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors Diode +-10% Tolerance 1,817May Stock
₱109.82
₱104.91
₱98.77
₱94.48
Min.: 1
Mult.: 1
GE 2983 K 250 Ohms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 2.03 mm Bulk
Honeywell NTC Thermistors 10KOhm 20% Thermisto with axial leads 105May Stock
₱1,530.68
₱1,396.94
₱1,347.25
₱1,288.35
Min.: 1
Mult.: 1
111 3518 K 10 kOhms 100 uW 20 % PCB Mount Axial - 60 C + 300 C Bead 0.36 mm 9.6 mm 0.36 mm 0.36 mm Bulk
Honeywell NTC Thermistors 1KOhm 20% Thermistor mini glass probe 120May Stock
₱1,362.58
₱1,212.28
₱1,153.38
₱1,076.69
Min.: 1
Mult.: 1
120 3518 K 1 kOhms 700 uW 20 % PCB Mount Radial - 60 C + 300 C Bead 1.5 mm 31.8 mm 1.5 mm
Honeywell NTC Thermistors 100K Ohm 20% RAD Thermistor Probe 119May Stock
₱1,974.86
₱1,803.69
₱1,735.59
₱1,655.22
Min.: 1
Mult.: 1
121 4118 K 100 kOhms 1 mW 20 % PCB Mount Radial - 60 C + 300 C Bead 2.54 mm 50.8 mm 2.54 mm 12.7 mm
TDK NTC Thermistors THERMISTOR, NTC 4.7K OHM, 5%, 0805 4,278May Stock
Cut Tape
₱860.13
₱781.60
₱752.76
₱717.80
Reel
₱582.83
Min.: 1
Mult.: 1
: 2,000
NTCG 3450 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 12k 3760 1% 2,013May Stock
₱128.84
₱122.70
₱115.95
₱110.43
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing 3760 K 12 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
Amphenol Advanced Sensors NTC Thermistors FL Flex Series Low NTC Temp Sensor 1,811May Stock
₱185.28
₱180.98
₱166.87
₱163.80
Min.: 1
Mult.: 1
3936 K 10 kOhms 3 % Off-Board FFC - Flat Flexible Circuit - 40 C + 80 C 61 mm 3.2 mm 1 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 0805 Size 10K Ohm +/-10% 25C 6,800May Stock
Cut Tape
₱100.00
₱95.71
₱87.12
₱82.82
Reel
₱61.96
Min.: 1
Mult.: 1
: 3,000
NHQM 3750 K 10 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors Chip with solder-coated wires, 2700KOhm +/-1% @ 25 C 13,903May Stock
Cut Tape
₱103.07
₱77.30
₱61.96
₱57.91
Reel
₱34.72
Min.: 1
Mult.: 1
: 12,000
NKA 3977 K 2.7 kOhms 1 % Off-Board Wire Lead - 40 C + 190 C 3 mm 3 mm 29.5 mm AEC-Q200 Reel, Cut Tape
Molex NTC Thermistors NTC Epoxy Therm Cbls 3892 40mm 10K0.88% 1,746May Stock
₱81.60
₱77.91
₱74.85
₱72.39
Min.: 1
Mult.: 1
215270 3892 K 10 kOhms 0.88 % Off-Board Wire Lead - 40 C + 135 C 3 mm 40 mm 3 mm 7 mm Bulk
Molex NTC Thermistors NTC Epoxy Therm Cbls 4035 100mm 100K 1% 1,478May Stock
₱132.52
₱123.31
₱118.41
₱112.88
Min.: 1
Mult.: 1
215270 4035 K 100 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 40 mm 3 mm 7 mm Bulk
Honeywell NTC Thermistors 100KOHM 5% Axial Thermistor NTC CHIP 530May Stock
Cut Tape
₱639.88
₱568.71
₱512.27
₱473.62
Reel
₱441.11
Min.: 1
Mult.: 1
: 50
135 100 kOhms 2.5 mW 5 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
Honeywell NTC Thermistors Glass encapsultd. DO-35 Type 676May Stock
₱841.11
₱761.97
₱732.52
₱697.55
Min.: 1
Mult.: 1
135 3974 K 50 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Bulk