NTC Mga Thermistor - NTC

Mga Resulta: 5,066
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series B Parameter Resistance Rating ng Power Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Kuwalipikasyon Packaging
Amphenol Advanced Sensors NTC Thermistors Diode +-10% Tolerance 2,695May Stock
₱73.62
₱69.94
₱65.64
₱62.58
₱61.96
Min.: 1
Mult.: 1
GE 3499 K 2 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C 433May Stock
₱314.11
₱296.32
₱279.14
₱273.01
Min.: 1
Mult.: 1
EC95 100000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors NTC Thermistors Chip in Glass 5Kohm 1,140May Stock
₱117.18
₱103.07
₱94.48
₱81.60
Min.: 1
Mult.: 1
3434 K 5 kOhms 750 uW 5 % PCB Mount Radial - 40 C + 300 C 1.3 mm 65 mm 1.3 mm 2.2 mm Bulk
Molex NTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 300mm Lg., 3500 Beta Value w/ 1% Tolerance, 10kOhm Resistance at 25 C w/ 1% Tolerance, Black 990May Stock
2,500Inoorder
₱328.84
₱295.71
₱282.82
₱265.65
Min.: 1
Mult.: 1
213860 Ring Lug Connector Bulk
Molex NTC Thermistors Epoxy Coated NTC Thermistor Cables, 100mm Lg., 3892 Beta Value w/ 1% Tolerance, 5kOhm Resistance at 25 C w/ 1% Tolerance, Red 3,587May Stock
₱138.04
₱131.90
₱123.93
₱104.30
Min.: 1
Mult.: 1
215270 3892 K 5 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 100 mm 3 mm 7 mm Bulk
Honeywell NTC Thermistors Glass encapsultd. CHIP 265May Stock
Cut Tape
₱501.84
Reel
₱501.23
₱400.62
Min.: 1
Mult.: 1
: 50
135 3468 K 10 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
Honeywell NTC Thermistors Glass encapsultd. CHIP 844May Stock
Cut Tape
₱273.62
₱254.60
₱245.40
₱236.81
Reel
₱215.34
Min.: 1
Mult.: 1
: 1,000
135 3974 K 10 kOhms 2.5 mW 5 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
Bourns NTC Thermistors 13 dia Power NTC 2.5ohm Y kink bulk 3,105May Stock
₱33.74
₱30.06
₱29.33
₱26.20
Min.: 1
Mult.: 1
BN 2.5 Ohms 3.2 W 20 % PCB Mount Radial - 40 C + 200 C 13 mm 15.5 mm 8 mm 19 mm Bulk
Bourns NTC Thermistors 25 dia Power NTC 18ohm Y kink bulk 1,488May Stock
₱214.11
₱160.74
₱142.95
₱135.58
Min.: 1
Mult.: 1
BN 18 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .11 10k Ohm 2,629May Stock
₱97.55
₱92.64
₱83.44
₱79.76
Min.: 1
Mult.: 1
RL10 4073 K 10 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 100 Ohm 4,996May Stock
₱99.39
₱94.48
₱93.25
₱89.57
Min.: 1
Mult.: 1
RL20 3468 K 100 Ohms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 30KOhm +/-.2C Epoxy Interchangeable Chip 419May Stock
₱327.00
₱293.87
₱281.60
₱269.94
Min.: 1
Mult.: 1
DC95 30000 K 30 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip 775May Stock
₱365.65
₱329.45
₱315.34
₱299.39
Min.: 1
Mult.: 1
DC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Molex NTC Thermistors Epoxy Coated NTC Thermistor Cables, 100mm Lg., 3892 Beta Value w/ 1% Tolerance, 4.7kOhm Resistance at 25 C w/ 1% Tolerance, Black 2,140May Stock
₱129.45
₱114.72
₱108.59
₱104.91
Min.: 1
Mult.: 1
215270 3892 K 4.7 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 100 mm 3 mm 7 mm Bulk
Littelfuse NTC Thermistors THERMISTOR, US SENSO R 2,913May Stock
₱94.48
₱90.18
₱84.66
₱80.98
Min.: 1
Mult.: 1
GT 3009 K 1 kOhms 10 % PCB Mount Radial - 55 C + 260 C 0.039 in 1.089 in 0.039 in 0.089 in
KYOCERA AVX NTC Thermistors 1206 10ohm 10%
7,642May Stock
Cut Tape
₱47.85
₱44.97
₱42.09
₱40.12
Reel
₱31.72
Min.: 1
Mult.: 1
: 3,000
NC20 3470 K 10 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel

TDK NTC Thermistors 10k 3988 1.5% 150mW 848May Stock
₱530.68
₱479.76
₱461.35
₱438.65
Min.: 1
Mult.: 1
NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 3 % Ring Lug Wire Lead - 25 C + 125 C 4.4 mm 660 mm 8.5 mm 6.5 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .11 3k Ohm 3,281May Stock
₱145.40
₱128.84
₱126.38
₱124.54
Min.: 1
Mult.: 1
RL10 3965 K 3 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 2.79 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 1k Ohm 8,194May Stock
₱69.33
₱65.64
₱64.42
₱62.58
Min.: 1
Mult.: 1
RL20 3972 K 1 kOhms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C 1,045May Stock
₱259.51
₱230.06
₱186.50
₱177.30
Min.: 1
Mult.: 1
EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 1206 10k ohm 2,449May Stock
Cut Tape
₱116.57
₱111.04
₱104.91
₱100.61
Reel
₱81.60
Min.: 1
Mult.: 1
: 3,000
NHQ 3750 K 10 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors 0.032" OD cap, insulated leads, 10Kohm +/- 0.2C from 0C-70C 1,992May Stock
₱529.45
₱471.17
₱423.93
₱392.03
Min.: 1
Mult.: 1
SC30 4252 K 10 kOhms 30 mW 0.2 C Off-Board Wire Lead - 40 C + 105 C 0.81 mm 38 mm 0.81 mm Bulk
Molex NTC Thermistors Epoxy Coated NTC Thermistor Cables, 40mm Lg., 3600 Beta Value w/ 1% Tolerance, 10kOhm Resistance at 25 C w/ 1% Tolerance, Green 1,866May Stock
₱129.45
₱114.72
₱105.52
₱101.84
Min.: 1
Mult.: 1
215270 3600 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 40 mm 3 mm 7 mm Bulk
KYOCERA AVX NTC Thermistors 1206 47ohm 10%
5,250May Stock
Cut Tape
₱25.77
₱23.93
₱23.07
₱22.64
Reel
₱19.33
Min.: 1
Mult.: 1
: 3,000
NC20 3470 K 47 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Honeywell NTC Thermistors 2KOhm 25%, Axial Thermistor NTC 95May Stock
₱1,258.90
₱1,144.79
₱1,102.46
₱1,036.82
Min.: 1
Mult.: 1
111 3068 K 2 kOhms 100 uW 25 % PCB Mount Axial - 60 C + 300 C Bead 0.36 mm 9.6 mm 0.36 mm 0.36 mm