ISM Mga Antenna

Mga Resulta: 402
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
Siretta Antennas 2.4GHZ BLUETOOTH WIFI ZIGBEE EMBEDDED ANTENNA 200MM CABLE AND IPEX/UFL CONNECT 60May Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 2.6 dBi 50 Ohms 1.6 - 20 C + 65 C 1 Band Adhesive Mount Connector U.FL 2.45 GHz Wireless Applications 45 mm 10 mm 1 mm 200 mm RF1.13 Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI COMPACT PCB EMBEDDED ANTENNA 200MM CABLE AND U.FL CONNECTOR 40May Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 800 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX ISM PCB Trace I-Bar 50 Ohms 1.8:1 - 30 C + 60 C 4 Band PCB Mount Connector U.FL 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.3 GHz, 2.6 GHz, 3.45 GHz Cellular Applications, Wireless Applications, ISM Applications 105 mm 20 mm 1 mm 200 mm RF1.13 Bulk
KYOCERA AVX Antennas Dual Band LoRa/ISM 8 68/915 & WiFi/BT PCB 411May Stock
Min.: 1
Mult.: 1
: 1,120

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth WiFi, WLAN ISM Chip Ceramic 0.51 dBi, 0.21 dBi, 1.5 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 866.5 MHz, 915 MHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35 mm 9 mm 3.2 mm 1002232 Reel, Cut Tape, MouseReel
Phoenix Contact Antennas RAD-ISM-2400-ANT- OMNI-2-1-RSMA 6May Stock
15Inoorder
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 2 dB 50 Ohms - 20 C + 65 C 1 Band Bracket Mount Connector RP-SMA Male 2.4 GHz 82.5 mm IP65 1.5 M Coax RAD
Pulse Electronics Antennas YUAN ANTENNA 13x155 2.4G 5 NPB 130May Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Networks 195 mm 36.7 mm IP20 Bulk
TE Connectivity / Linx Technologies Antennas Antenna CER Patch 20mm Sq 2.45GHz Adh 674May Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Patch Ceramic 5.5 dBi 50 Ohms 2.7 8 W - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz 802.15.4, Bluetooth, ISM, WiFi 20 mm 20 mm 4 mm CPA Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/2 Wave Dipole Whip 2.45 GHz 140May Stock
500Inaasahan 10/5/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 300 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 44May Stock
500Inaasahan 10/5/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.2 dBi 120 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm 28 mm RCT Tray
TE Connectivity / Linx Technologies Antennas 2.4GHz, 1m, SMA 56May Stock
200Inaasahan 9/21/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk

TE Connectivity / Linx Technologies Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 24May Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 433MHz 56May Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 420 MHz 445 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0.7 dBi 25 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 88 mm HD Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/4 Wave Whip 433MHz 73May Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel 1.1 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 433MHz 224May Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 0.7 dBi 20 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
Banner Engineering Antennas Antenna Omni 900 MHz; 5 dBi Rubber Swivel; RP-SMA MALE 2May Stock
4Inoorder
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas WLAN Antenna 900 MHz 930 MHz ISM Swivel / Tilt 5 dBi 2.5 50 W - 40 C + 55 C 1 Band Connector RP-SMA (Male) 900 MHz 430 mm
TDK Antennas CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz 2,487May Stock
Min.: 1
Mult.: 1
: 4,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 902 MHz 930 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz 1.6 mm 0.8 mm 0.4 mm ANT160920 Reel, Cut Tape, MouseReel
TE Connectivity Antennas 7" R/A ANTENNA MMCX PLUG AND SWIVEL 9May Stock
50Inaasahan 10/20/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Bluetooth Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector MMCX Male 915 MHz 182.88 mm 12.7 cm M17/93-RG178
TE Connectivity Antennas Antenna 1/2 Wave 7" RA 2dBi MMCX 17May Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1 Band Panel Mount Connector RA MMCX Male 868 MHz 177.8 mm
TE Connectivity Antennas Antenna 7" RA RPSMA 9May Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector SMA Male 915 MHz 209.5 mm

ABRACON Antennas 2.4GHz Patch, 25.0 x 25.0 x 4.0mm, Through-Hole 11May Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 4.5 dB 2.4 GHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz Mobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm APAGM Bulk
Antenova Antennas 2.4-2.5&5.17-5.84GHz Avg. Eff. >70% 620May Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.84 GHz 802.11 a/b/g/j/n/ac, WiFi ISM Chip Ceramic - 0.6 dBi, - 2.2 dBi 50 Ohms 1.5:1, 2.7:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.505 GHz Weareables, Access Points, Portable Devices, PC-Cards, Set Top Boxes, Network Devices, MIMO Systems 19.3 mm 3.3 mm 4.4 mm Trogona Reel, Cut Tape, MouseReel
Antenova Antennas Rabo Antenna - IP67 version 7May Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS ISM Whip Straight - 3.42 dBi, - 2.09 dBi, - 2.27 dBi, - 1.52 dBi, - 0.79 dBi, - 1.26 dBi 50 Ohms 2.20:1, 2.10:1, 2.15:1, 1.30:1, 1.45:1, 2.60:1 - 20 C + 70 C 6 Band Panel Mount Connector SMA Male 788.5 MHz, 1.54 GHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 143.7 mm 22.5 mm 13.5 mm IP67 Rabo Bulk
TE Connectivity Antennas 698-960/1690-3800 MHZ 5May Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi 50 Ohms 1.7, 1.8, 1.9, 1.5, 1.5, 1.2, 2, 2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 4, 17 ft RG174 Gar

Siretta Antennas DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA SMA MALE 1M CABLE 20May Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module I-Bar 2.15 dBi 50 Ohms 2 60 W - 40 C + 75 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 115 mm 22 mm 5 mm 1 M RG174 ALPHA 11 Bulk
Siretta Antennas 915MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR 2May Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector SMA Male 915 MHz ISM Applications 15 mm 1 M RG174 Bulk
Siretta Antennas 433MHZ ISM BAND BOLT THROUGH ANTENNA, 2.5M CABLE AND SMA MALE CONNECTOR 2May Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Bolt Through 1 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 46 mm 15 mm IP67