NTC Thermistors - NTC

Results: 5,075
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC Thermistors DO-35 THERMISTOR 210In Stock
₱55.22
₱42.09
₱36.26
₱34.97
Min.: 1
Mult.: 1
GET 3453 K 4 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 50K OHM 1.0C BEAD 88In Stock
₱200.61
₱150.31
₱133.74
₱126.99
Min.: 1
Mult.: 1
KX 3892 K 50 kOhms 1 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC Thermistors 1K OHM +/-10% 691In Stock
₱98.77
₱93.87
₱78.53
₱76.69
Min.: 1
Mult.: 1
SM 2941 K 1 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Murata Electronics NTC Thermistors 3,773In Stock
₱34.36
₱26.56
₱22.88
₱18.77
Min.: 1
Mult.: 1
NCG18 4200 K 100 kOhms 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm
Murata Electronics NTC Thermistors 0603 5V 480kOhm 5% Op Temp -40+150C 7,740In Stock
Cut Tape
₱11.04
₱9.14
₱8.04
₱6.44
Reel
₱4.79
Min.: 1
Mult.: 1
: 4,000
NCU18_S 4500 K 470 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0402 8,580In Stock
Cut Tape
₱6.14
₱4.79
₱4.23
₱3.62
Reel
₱2.21
Min.: 1
Mult.: 1
: 10,000
NTCG 4550 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0805 4.7K 3% B 4480 55/125/56 3,722In Stock
Cut Tape
₱36.81
₱28.10
₱24.23
₱19.88
Reel
₱14.17
Min.: 1
Mult.: 1
: 3,000
B574V2 4386 K, 4455 K, 4480 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC Thermistors NTC0805 5% 220R
9,472In Stock
Cut Tape
₱57.67
₱54.79
₱51.35
₱48.96
Reel
₱36.14
Min.: 1
Mult.: 1
: 5,000
2750 K 220 Ohms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 5Kohms Special Tol. AEC-Q200 3984K ETFE Insulated 1,365In Stock
₱109.82
₱84.66
₱70.55
₱69.33
Min.: 1
Mult.: 1
NTCLE305E4-SB 3984 K 5 kOhms 50 mW 2.19 % PCB Mount Wire Lead - 40 C + 125 C 1.6 mm 41 mm AEC-Q200 Bulk
Littelfuse NTC Thermistors THERMISTOR, US SENSOR 90In Stock
₱55.22
₱42.09
₱36.26
₱34.97
Min.: 1
Mult.: 1
3320 K 2.186 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors DO-35 THERMISOR 87In Stock
₱55.22
₱42.02
₱36.20
₱34.91
Min.: 1
Mult.: 1
GET 3575 K 40 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors THERMISTOR, US SENSOR 201In Stock
500Expected 15/12/2026
₱108.59
₱103.68
₱87.73
₱85.89
Min.: 1
Mult.: 1
JL 3892 K 50 kOhms 0.5 C PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Murata Electronics NTC Thermistors 22K OHM 5% 9,628In Stock
Cut Tape
₱7.36
₱6.07
₱5.40
₱4.48
Reel
₱2.70
Min.: 1
Mult.: 1
: 15,000
NCP 3380 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% 4In Stock
₱211.04
₱158.28
₱140.49
₱133.74
Min.: 1
Mult.: 1
NTCDS 3500 K 20 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC Thermistors 0603 47Kohm 3% Thermistor AEC-Q200 3,465In Stock
Cut Tape
₱14.11
₱12.76
₱11.17
₱9.20
Reel
₱6.26
Min.: 1
Mult.: 1
: 4,000
NTCG 4550 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors 100kohms 2,000In Stock
3,000Expected 05/01/2027
Cut Tape
₱41.10
₱31.29
₱26.93
₱26.01
Reel
₱15.95
Min.: 1
Mult.: 1
: 3,000
B574V2 4500 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0805 10K 5% B-4480 NTC 5,311In Stock
Cut Tape
₱38.04
₱29.51
₱25.40
₱20.86
Reel
₱15.71
Min.: 1
Mult.: 1
: 3,000
Automotive 4480 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors 5k 3980 1% 388In Stock
₱98.77
₱74.23
₱59.33
₱55.77
Min.: 1
Mult.: 1
NTC, Leaded NTC element, S891 3980 K 5 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 2K OHM 10% MELF 459In Stock
₱121.47
₱93.87
₱78.53
₱76.69
Min.: 1
Mult.: 1
SM 3419 K 2 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Littelfuse NTC Thermistors THERMISTOR, U.S. SENS 490In Stock
₱69.33
₱65.64
₱55.64
₱52.27
Min.: 1
Mult.: 1
4288 K 2 mOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 33K OHM 10% DO41 499In Stock
₱101.23
₱76.07
₱60.55
₱56.93
Min.: 1
Mult.: 1
4140 K 33 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 0.17 in Bulk
Littelfuse NTC Thermistors 500 OHM 5% DO-35 597In Stock
₱100.00
₱95.71
₱79.76
₱78.53
Min.: 1
Mult.: 1
GET 2941 K 500 Ohms 5 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors 10K OHM 10% EPOXY COATED 179In Stock
₱87.12
₱65.64
₱52.33
₱49.20
Min.: 1
Mult.: 1
DC 3575 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 95In Stock
₱325.16
₱279.14
₱244.17
₱217.18
Min.: 1
Mult.: 1
KT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
TDK NTC Thermistors NTC radial lead (axial U-bend), 3x1.8f, 2k/3%, 3535K 178In Stock
₱287.12
₱257.67
₱236.81
₱211.04
Min.: 1
Mult.: 1
NTCD 3535 K 2 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk