NTC Mga Thermistor - NTC

Mga Resulta: 5,075
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series B Parameter Resistance Rating ng Power Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Kuwalipikasyon Packaging
TDK NTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0402 8,580May Stock
Cut Tape
₱6.14
₱4.79
₱4.23
₱3.62
Reel
₱2.21
Min.: 1
Mult.: 1
: 10,000
NTCG 4550 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0805 4.7K 3% B 4480 55/125/56 3,722May Stock
Cut Tape
₱36.81
₱28.10
₱24.23
₱19.88
Reel
₱14.17
Min.: 1
Mult.: 1
: 3,000
B574V2 4386 K, 4455 K, 4480 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
Littelfuse NTC Thermistors NTC THERMISTOR 2K OHM 10% MELF 459May Stock
₱121.47
₱93.87
₱78.53
₱76.69
Min.: 1
Mult.: 1
SM 3419 K 2 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Littelfuse NTC Thermistors THERMISTOR, U.S. SENS 490May Stock
₱69.33
₱65.64
₱55.64
₱52.27
Min.: 1
Mult.: 1
4288 K 2 mOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 33K OHM 10% DO41 499May Stock
₱101.23
₱76.07
₱60.55
₱56.93
Min.: 1
Mult.: 1
4140 K 33 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 0.17 in Bulk
Littelfuse NTC Thermistors 500 OHM 5% DO-35 597May Stock
₱100.00
₱95.71
₱79.76
₱78.53
Min.: 1
Mult.: 1
GET 2941 K 500 Ohms 5 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors 10K OHM 10% EPOXY COATED 179May Stock
₱87.12
₱65.64
₱52.33
₱49.20
Min.: 1
Mult.: 1
DC 3575 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 95May Stock
₱325.16
₱279.14
₱244.17
₱217.18
Min.: 1
Mult.: 1
KT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
TDK NTC Thermistors NTC radial lead (axial U-bend), 3x1.8f, 2k/3%, 3535K 178May Stock
₱287.12
₱257.67
₱236.81
₱211.04
Min.: 1
Mult.: 1
NTCD 3535 K 2 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC Thermistors 47Kohm 5% 0402 8,182May Stock
Cut Tape
₱6.14
₱4.79
₱4.23
₱3.93
Reel
₱2.39
Min.: 1
Mult.: 1
: 10,000
NTCG 4550 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0603 470Kohm 5% AEC-Q200 125C 150May Stock
4,000Inaasahan 10/26/2026
Cut Tape
₱12.27
₱11.41
₱10.06
₱8.10
Reel
₱5.71
Min.: 1
Mult.: 1
: 4,000
NTCG 4749 K 470 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
OSEPP Electronics NTC Thermistors 3D Printer Hot Bed Thermistor - 100K ohm NTC 3950FB 15May Stock
₱334.36
Min.: 1
Mult.: 1
100 kOhms
TDK NTC Thermistors NTC Thermistor 0603 68K H60 B-4480 3,930May Stock
Cut Tape
₱25.15
₱21.53
₱18.96
₱15.21
Reel
₱9.94
Min.: 1
Mult.: 1
: 4,000
Standard 4480 K 68 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC Thermistors 220k 4600 3% 2,468May Stock
₱57.06
₱53.74
₱49.33
₱46.38
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing, M891 4600 K 220 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
Semitec NTC Thermistors 5ohms 3amps Clinch Short Lead 182May Stock
₱28.83
₱22.21
₱19.14
₱15.71
Min.: 1
Mult.: 1
D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
TE Connectivity / Holsworthy NTC Thermistors NTC0805 5% 100K 5,532May Stock
Cut Tape
₱57.67
₱54.79
₱51.35
₱48.96
Reel
₱36.14
Min.: 1
Mult.: 1
: 5,000
4100 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC Thermistors NTC0805 5% 5K0 4,223May Stock
Cut Tape
₱57.67
₱54.79
₱51.35
₱48.96
Reel
₱36.87
Min.: 1
Mult.: 1
: 5,000
NTC 3450 K 5 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10k 1% SMD Low B AUTO GRADE 328May Stock
30,000Inaasahan 12/21/2026
Cut Tape
₱68.71
₱65.03
₱58.22
₱55.95
₱34.29
Reel
₱34.29
Min.: 1
Mult.: 1
: 10,000
NTCS0402E3..T 3490 K 10 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10Kohms 3% 3984K/0.5% 40mm 515May Stock
1,400Inaasahan 1/25/2027
₱105.52
₱79.76
₱63.80
₱59.57
Min.: 1
Mult.: 1
NTCLE413 3984 K 10 kOhms 100 mW 3 % PCB Mount Wire Lead - 40 C + 105 C 3 mm 40 mm Bulk
Littelfuse NTC Thermistors THERMISTOR, U. S. SENSOR 1,755May Stock
₱39.88
₱37.42
₱34.36
₱33.13
Min.: 1
Mult.: 1
GET 3892 K 100 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors 100K 1 DEG C DO-35 5May Stock
₱63.80
₱50.18
₱46.99
₱44.85
Min.: 1
Mult.: 1
3892 K 100 kOhms 5 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 20K OHM 0.5C BEAD 203May Stock
₱186.50
₱161.35
₱143.56
₱136.81
Min.: 1
Mult.: 1
KW 3892 K 20 kOhms 0.5 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Murata Electronics NTC Thermistors 30,000May Stock
30,000Inaasahan 11/25/2026
Cut Tape
₱7.98
₱6.75
₱5.95
₱4.97
Reel
₱3.37
Min.: 1
Mult.: 1
Max.: 60,000
: 15,000
NCP 4485 K 220 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% 276May Stock
₱179.76
₱158.28
₱140.49
₱133.74
Min.: 1
Mult.: 1
NTCDS 3850 K 100 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC Thermistors NTC radial lead (axial U-bend+coating), 3x1.8f, 49.2k/3%, 4000K 161May Stock
₱350.92
₱312.27
₱280.98
₱260.74
Min.: 1
Mult.: 1
NTCD 4000 K 49.2 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk