Modules Mga Antenna

Mga Resulta: 326
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA 2May Stock
10Inaasahan 9/16/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Teltonika Antennas 5G COMBO MOBILE/GNSS SMA ANTENNA 4May Stock
13Inoorder
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 2 dBi, 4 dBi 50 Ohms 2.5, 2 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
u-blox Antennas L1/L2/L5 triple-band, high precision active GNSS antenna 7May Stock
330Inoorder
Min.: 1
Mult.: 1
Max.: 30

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.166 GHz 1.606 GHz GNSS 3.2 dBic, 5.5 dBic 50 Ohms - 40 C + 85 C Patch 3 Band Screw Connector SMA-Male 82 mm 60 mm 25.5 mm RG-174 ANN Bulk
KrakenRF Antennas A 2.2 - 2.3 GHz active and filtered feed in a waterproof enclosure for receiving data from certain weather satellites. 163May Stock
Min.: 1
Mult.: 1

Modules Discovery Dish Bulk
Ezurio Antennas ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1 567May Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.48 GHz 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 40.1 mm 11 mm 2.5 mm FlexPIFA Bulk
TE Connectivity Antennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA 37May Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Omnidirectional 617 MHz 6 GHz 5G, 4G/LTE MIMO Module Rectangular 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi 50 Ohms 1.2, 1.3, 1.4, 1.5 5 W - 40 C + 85 C 22.3 mm 103 mm 122 mm RP Bulk
Tallysman Antennas 2May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch GPS, GNSS - 40 C + 85 C Connector IP69K Bulk
Tallysman Antennas 2May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch GPS, GNSS - 40 C + 85 C IP69K Bulk
Tallysman Antennas GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9P Receiver . RTK Base Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Moving Base Precise Heading . RS-422 2May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 500 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 50mm Cable 41.1x14.6x9.7mm w/Adhive Wi-Fi Dual 480May Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
ABRACON Antennas External Antennas Whip Screw Mount SMA 380May Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.15 GHz Whip 2 dBi 50 Ohms 3 - 20 C + 65 C 6 Band Connector SMA Male 21.3 mm 135.5 mm AETC Bulk
ABRACON Antennas External Antennas Whip Screw Mount SMA 967May Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.15 GHz Whip 2.5 dBi 50 Ohms 3 - 20 C + 65 C 6 Band Connector SMA Male 25 mm 205 mm AETC Bulk
Maxtena Antennas 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount 31May Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 2.41 GHz 7.125 GHz 6.2 dBi 50 Ohms 2.1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Asset Tracking, IoT, Industrial Applications 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
Advantech Antennas Dipole AntDB 24+5G WIFI 3dBi SMA/M-R 98May Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 802.11 ax - 40 C + 85 C Dipole 30 mm 28 mm 3.95 mm
TE Connectivity / Linx Technologies Antennas 915MHz Ccompact Right Angle Whip Antenna, External Mount, SMA Plug 876May Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules 902 MHz 930 MHz Whip 4.8 dBi 50 Ohms 5 W - 20 C + 85 C Monopole 1 Band Connector SMA Male 915 MHz RCS Bulk
Tallysman 33-4722NMAT-00-0100
Tallysman Antennas 3May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.559 GHz 1.606 GHz GPS GLONASS, BEIDOU, Galileo Module Square 4 dB, 4.5 dB, 26 dB 47 MHz 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 TW4722

Maxtena Antennas 13May Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4.7 dBi 50 Ohms 3.7:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas 10May Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 5.2 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz Bulk
Tallysman Antennas GNSS Smart Antenna L1 - GPS/Galileo/(GLONASS or BeiDou) + SBAS (5-36V) 1May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 40 C + 85 C Patch Screw IP69K Bulk
Maxtena Antennas L1/L2 GPS GLONASS ACTIVE ANTENNA /TNC Connector 1May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.217 GHz 1.61 GHz 30 dBic 1.5 - 30 C + 85 C 2 Band Connector SMA Male IP67 Bulk
Maxtena Antennas HIGH PERFORMANCE GPS GLONASS ANTENNA 4May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 0.5 dBic 50 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector U.FL Bulk
Tallysman Antennas 3May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 40 C + 85 C Patch Screw IP69K Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 50mm cable, MHF4 882May Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
Maxtena Antennas 5May Stock
25Inoorder
Min.: 1
Mult.: 1

Modules 617 MHz 5.925 GHz 3.2 dBi, 3.6 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 317 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz Bulk

Maxtena Antennas 3May Stock
Min.: 1
Mult.: 1

Modules 617 MHz 7.125 GHz GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) 1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1 35 W - 40 C + 85 C 16 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz IP67, IP69 Bulk