Bluetooth, BLE Antennas

Results: 598
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT PCB 4,584In Stock
₱361.97
₱314.73
₱290.19
₱276.08
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.39 GHz 5.9 GHz Bluetooth, BLE 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4 dBi, 4.2 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 4 Band PCB Mount SMD/SMT U.FL 2.4425 GHz, 5.487 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 45 mm 11.3 mm 5.1 mm 1000418 Waffle
Pulse Electronics Antennas CERAMIC W3078 GC380H N 31,304In Stock
Cut Tape
₱133.13
₱114.72
₱108.59
₱100.00
Reel
₱60.18
Min.: 1
Mult.: 1
: 3,000
Multiprotocol Antennas PCB Antennas Monopole 1.57542 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K2G45NS001T 16,989In Stock
Cut Tape
₱238.04
₱206.14
₱195.09
₱179.14
Reel
₱128.84
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.9 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
Taoglas Antennas Maximus Ultra Wide Band Flex Antenna 700MHz to 6GHz with 150mm 1.37 SMA(M) 4,039In Stock
₱663.19
₱551.54
₱508.59
₱430.68
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Pad Flex 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5 GHz Ultra Wide-band Application 120.4 mm 50.4 mm 0.2 mm 150 mm RF1.37 Maximus Bulk
Taoglas Antennas Monsoon MA170 2*LTE MIMO Permanent Mount, 3m CFD-200 SMA(M)ST 284In Stock
₱7,648.50
₱6,512.92
₱6,454.02
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 50 Ohms 5 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz HD Video over LTE, First Responder, Emergency Services, Intelligent Transport Systems, IoT Devices, High Definition Video Broadcast Systems, Wireless Devices, Digital Signage 204 mm 69 mm 31 mm IP69K 3 M TGC200 x 2 Monsoon Bulk
IoT Antennas Antennas Chip Antenna 2400-2500 MHz SMT 3.05mm x 1.6mm x 0.55mm 3,826In Stock
₱88.96
₱76.07
₱71.78
₱65.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.05 mm 1.6 mm 0.55 mm Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz Compact Ant. RPSMA Connector 8,699In Stock
₱1,096.94
₱1,005.53
₱1,002.46
₱950.31
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna RP-SMA(M)RA 3,375In Stock
₱620.25
₱549.08
₱473.01
₱442.95
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1.8 dBi 100 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 28.1 mm 17.2 mm IP65 Bulk
Taoglas Antennas FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF IU.FL 5,166In Stock
₱389.57
₱344.79
₱292.64
₱270.55
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 2.5 dBi, 4.7 dBi, 3.1 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 42 mm 7 mm 100 mm RF1.37 Freedom Bulk
Taoglas Antennas Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm 444In Stock
₱17,809.29
₱15,827.69
₱15,109.28
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 10 MHz 50 Ohms 3, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 3 M RG174, 3 M CFD200 x 4 Pantheon Bulk
PCTEL / Amphenol Antennas TRIBAND OMNI ANTENNA, N FEMALE CONNECTOR 8In Stock
₱8,451.58
₱7,447.28
₱7,106.17
₱6,893.90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Female 2.45 GHz, 6.032 GHz MHO Bulk
Maxtena Antennas WIFI Embedded Antenna - 25mm x 4 mm 103In Stock
₱1,722.71
₱1,487.12
₱1,410.44
₱1,306.76
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.87 GHz Bluetooth, BLE 802.11, WiFi, WLAN, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Stacked 1 dBi 50 Ohms - 40 C + 105 C 2 Band PCB Mount SMD/SMT U.FL 2.45 GHz, 5.8 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm 150 mm RF1.13 Bulk

TE Connectivity Antennas WLAN DUAL BAND ANTENNA PCB H 100mm 5,716In Stock
₱128.84
₱111.04
₱104.91
₱95.71
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 100 mm RF1.13
Pulse Electronics Antennas 2400 MHZ 8DBI RADOME OMNI 21In Stock
₱5,874.88
₱5,304.93
₱5,000.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Fiberglass 5.9 dBi, 8 dBi 50 Ohms 2.0:1 20 W 1 Band Bracket Mount Connector N Female 2.4 GHz 527.81 mm IP67 RO Bulk
Pulse Electronics Antennas 2400-2500MHz Ext Outdoor Antenna 795In Stock
₱652.76
₱528.22
₱467.49
₱433.74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight Right Angle 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 128.05 mm IP65 W50xx Bulk

Pulse Electronics Antennas 2X2 MIMO WIFI Antenna, 100mm 497In Stock
₱388.96
₱303.68
₱247.24
₱233.74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace T-Bar Flex 2 dBi, 6 dBi 50 Ohms 2 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications, DSRC, Routers, Gateways, Security, Transportation, M2M, IoT Devices 100 mm 50 mm 27 mm 100 mm RF1.13 x 2 Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 WaveWhip 2.45GHz 457In Stock
₱795.10
₱760.13
₱759.51
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 3.2 dBi 300 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas 2.45GHz Chip Ant. 3,850In Stock
Cut Tape
₱113.50
₱109.20
₱104.91
₱101.23
Reel
₱74.23
Min.: 1
Mult.: 1
: 1,500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.38 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 0.5 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 6.5 mm 2.2 mm 1 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna Blade 5G/CBRS Swivel SMA 165In Stock
₱1,068.72
₱1,065.65
₱1,065.04
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 3.3 GHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM IoT Whip Blade Tilt / Swivel 5.9 dBi 50 Ohms 1.3 5 W - 20 C + 65 C 1 Band Connector Connector SMA Plug 3.625 GHz, 3.95 GHz, 4.965 GHz Private Cellular Networks, Public Safety Networks 208.6 mm 5GM Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome WiFi6 2.4/5.8GHz RG174 SMA 890In Stock
₱809.82
₱809.21
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Round Mini Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 10 mm 216 mm RG174 Bulk
TE Connectivity / Linx Technologies Antennas Antenna MON-E LTE/GPS Swivel SMA 546In Stock
₱734.97
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Monopole 698 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.1 dBi, 1.3 dBi, 3.1 dBi, 3.3 dBi, 4.5 dBi, 5.1 dBi 50 Ohms 1.3, 1.9, 2.2, 2.9, 3.2, 3.6 10 W - 40 C + 130 C 6 Band Panel Mount Connector SMA Plug 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 72.4 mm 28 mm MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna Adh 5G Cell 1.13 100 UFL 523In Stock
₱366.26
₱298.16
₱281.60
₱227.00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 2.3 GHz 5 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE), GSM, EBS, BRS, CBRS IoT PCB Trace T-Bar Flex 3 dbi, 4.7 dBi, 4.8 dBi, 5.9 dBi, 6.7 dBi 50 Ohms 3.2, 1.8, 1.7, 1.6, 1.4 2 W - 40 C + 80 C 5 Band Adhesive Mount Connector U.FL Plug Private Cellular Networks, Public Safety Networks 42 mm 12 mm 0.2 mm 100 mm RF1.13 FPC Bulk

TE Connectivity Antennas WLAN DUAL BAND ANTENNA PCB H 50mm 4,777In Stock
₱134.36
₱115.95
₱109.82
₱95.71
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 50 mm RF1.13
Pulse Electronics Antennas 2.4/5GHz 2.0dBi R-SMA 541In Stock
₱655.83
₱495.09
₱472.40
₱449.70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 30 C + 75 C 2 Band Snap In Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Networks 157.5 mm IP20 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Hinged Pnl Mnt 2.4GHz 125 MF1 936In Stock
₱434.97
₱428.22
₱420.25
₱375.46
₱331.90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2.8 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 1 Band Snap In Connector 2.402 GHz Bluetooth, Zigbee 93.7 mm 125 mm RF1.13 LPW Bulk