ISM Antennas

Results: 399
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz 1.32 150 UFL 888In Stock
₱1,177.92
₱1,136.20
₱1,126.39
₱1,065.04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz Compact Ant. RPSMA Connector 8,699In Stock
₱1,096.94
₱1,005.53
₱1,002.46
₱950.31
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk

Molex Antennas ISM 433MHz Flex Antenna 150mm 399In Stock
₱498.78
₱432.52
₱409.82
₱377.30
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Flexible Antenna 433 MHz LoRa ISM PCB Trace I-Pad Flex 0.6 dBi 50 Ohms 1 Band Adhesive Mount Connector IPEX MHF ISM 90 mm 40 mm 150 mm 204287
TE Connectivity / Linx Technologies Antennas 2.4GHz, 1m, RP-SMA 192In Stock
₱2,190.81
₱2,088.35
₱2,025.78
₱1,387.74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/4 Wave Whip 433MHz 291In Stock
₱917.80
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel 1.1 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
ABRACON Antennas External Antennas Whip Connector Mount IPEX-1 1,205In Stock
₱333.74
₱288.96
₱273.62
₱241.72
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Panel Mount Connector IPEX 2.44175 GHz Network Devices, Set top Boxes, Wireless Communication System 49.3 mm 16.2 mm RG178 AEAC Bulk
TE Connectivity / Linx Technologies Antennas RPSMA 1/2 Wave Dipole Whip 2.45 GHz 308In Stock
₱558.29
₱525.16
₱514.73
₱483.44
₱469.33
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 300 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 120 mm HW Bulk
Pulse Electronics Antennas 2.4/5GHz 2.0dBi R-SMA 541In Stock
₱685.28
₱527.61
₱500.62
₱473.01
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 30 C + 75 C 2 Band Snap In Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Networks 157.5 mm IP20 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Hinged Pnl Mnt 2.4GHz 125 MF1 936In Stock
₱434.97
₱428.22
₱420.25
₱375.46
₱331.90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2.8 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 1 Band Snap In Connector 2.402 GHz Bluetooth, Zigbee 93.7 mm 125 mm RF1.13 LPW Bulk
ABRACON Antennas 2.4/5GHz Dual-Band Wi-Fi Chip Antenna 3.05 x 1.60 x 0.55 mm Edge center mount 9,046In Stock
Cut Tape
₱44.17
₱38.22
₱36.01
₱32.09
Reel
₱21.96
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 915 MHZ ISM, LORA, SIGFOX 2,174In Stock
Cut Tape
₱194.48
₱150.31
₱143.56
₱133.74
Reel
₱114.11
Min.: 1
Mult.: 1
: 3,000
RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz LoRa, SigFox ISM Chip Ceramic 3.42 dBi 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 WaveWhip 2.45GHz 461In Stock
₱868.72
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 3.2 dBi 300 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas SMA RAngl Short 1/4 Wave Whip2.45GHz 327In Stock
₱499.39
₱470.55
₱456.44
₱455.22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle - 0.2 dBi 50 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 53.5 mm RCS Bulk
Antenova Antennas Fera 100mm cable + Ipex 882In Stock
₱165.03
₱148.47
₱142.33
₱136.20
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz ISM PCB Trace T-Bar Flex - 4.4 dBi 50 Ohms 1.4:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 915 MHz Remote Monitoring, Smart Meters, Home Automation, Medical Devices 33 mm 13 mm 0.15 mm 100 mm RF1.13 Fera Bulk
Antenova Antennas Fera 100mm cable + Ipex 741In Stock
₱192.03
₱166.26
₱157.06
₱138.65
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz ISM PCB Trace I-Bar Flex - 4.4 dBi 50 Ohms 1.4:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 915 MHz Remote Monitoring, Smart Meters, Home Automation, Medical Devices 33 mm 13 mm 0.15 mm 100 mm RF1.13 Fera Bulk
Amphenol-SAA Antennas 915MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna 4,712In Stock
₱192.03
₱121.47
₱113.50
₱95.09
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 902 MHz 915 MHz ISM PCB Trace T-Bar - 0.9 dBi 50 Ohms 3.6 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 908.5 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 60 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna 2.45GHz, SMD 871In Stock
Cut Tape
₱100.00
₱95.71
₱92.03
₱88.96
Reel
₱58.41
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.37 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Chip Ceramic 3.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 2.45 GHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 12.7 mm 9.14 mm 10.16 mm ANT-2.4 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Permanent Mount 1/2 Wave Whip 2.4GHz 613In Stock
₱727.61
₱700.62
₱673.62
₱644.18
₱595.71
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 1.6 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 2.45 GHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 105 mm 216 mm RG174 QW Tray
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 534In Stock
₱752.15
₱727.00
₱726.38
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.2 dBi 120 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm 28 mm RCT Tray
TE Connectivity / Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 2.4GHz 1,147In Stock
₱414.11
₱372.39
₱351.54
₱347.85
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Helical Stubby - 0.9 dBi 80 MHz 50 Ohms 2 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm RH Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. Straight Post2.45GHz 520In Stock
₱217.79
₱203.07
₱195.71
₱188.96
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby - 1.5 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 17.6 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas Permanent Mount 1/4 Wave Whip 433MHz 767In Stock
₱633.13
₱620.25
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector 433 MHz ISM, Remote Control, Alarms, Security Systems 173 mm 216 mm RG174 QW Tray
ABRACON Antennas 2.4 GHZ ADHESIVE 297In Stock
₱474.85
₱430.06
₱386.51
₱354.60
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX 2.45 GHz Wireless Communication System, Router 190 mm 10 cm RG178/RF1.37 AEAC Bulk
ABRACON Antennas 2.4/5GHZ ONBOARD WI-FI/BT 4,744In Stock
Cut Tape
₱166.87
₱140.49
₱132.52
₱122.70
Reel
₱93.87
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal 1.7 dBi, 2.7 dBi 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 2.5 GHz M2M, Telemetry, Wireless RC, Personal Area Network, Industrial/Commerical Equipment 14.2 mm 6.6 mm 2.5 mm Reel, Cut Tape
MultiTech Antennas 868-915 MHz RP-SMA Antenna, 8" (3.0 dBi) (1 Pk) 133In Stock
₱1,881.60
₱1,631.91
₱1,449.09
₱1,439.27
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 915 MHz LoRAN, SigFox, LPWAN, WLAN ISM Whip Tilt/Swivel 3 dBi 2 Band Panel Mount Connector RP-SMA 868 MHz, 915 MHz 203.2 mm