APAM Series Antennas

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height Cable Type Series Packaging
ABRACON Antennas 1.5721.578/1.5941.610GHZ 506In Stock
₱877.92
₱775.46
₱734.97
₱679.14
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.572 GHz 1.618 GHz GLONASS, GPS Module Square 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 44 mm 37 mm 85 mm 400 cm RF Cable APAM Bulk
ABRACON Antennas ACTIVE GPS 723In Stock
₱564.42
₱490.19
₱464.42
₱428.22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 1.5 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 6.8 mm 36 mm RF0.81 APAM Tray
ABRACON Antennas External Antennas Dome Connector Mount SMA Male 47In Stock
₱5,665.67
₱4,982.23
₱4,318.43
₱4,118.43
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.9 GHz WiFi 5 dBi, 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Connector SMA Male Bluetooth, WiFi 36.5 mm RG174U APAM Bulk
ABRACON Antennas TETRA 380-500MHz Monopole ANT, 54.6mm Height, SMA (M) 75In Stock
₱1,123.32
₱888.96
₱842.95
₱696.32
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 380 MHz 500 MHz Radio Whip Stubby 2 dBi 15 MHz, 20 MHz, 25 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 440 MHz TETRA Radios, Emergency Services, Public Safety 54.6 mm APAM Bulk
ABRACON Antennas 1575.42 MHZ BW 5MHZ 1,200In Stock
₱485.89
₱400.00
₱381.60
₱336.81
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 2 dBic 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 7 mm 200 mm RF1.13 APAM Tray
ABRACON Antennas 2.4/5GHZ WI-FI/BT 452In Stock
₱560.74
₱490.19
₱486.51
₱471.78
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5 GHz Bluetooth WiFi Whip Stubby 0 dBi, 2 dBi 50 Ohms 1.5:1 20 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male Home Automation, Industrial Weareables, Appliances, Security, Video 54.4 mm 60 mm APAM Bulk
ABRACON Antennas 1.575GHZ GPS 2.5DBIC 459In Stock
₱398.16
₱345.40
₱326.38
₱301.23
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 2.5 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 27 mm 27 mm 7 mm 50 mm RF1.13 APAM Tray
ABRACON Antennas 5GHZ WLAN 5DBI
300Expected 18/11/2026
₱844.79
₱731.91
₱677.30
₱633.75
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 4.85 GHz 5.85 GHz WiFi Whip Stubby 5 dBi 1 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA-J3 5.35 GHz Routers, Wireless Networks 44 mm APAM Bulk
ABRACON Antennas Active GNSS L1 Adhesive Puck ANT, 4M RG174, SMA (M), IP67 Non-Stocked Lead-Time 8 Weeks
₱539.27
₱520.86
Min.: 500
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.594 GHz 1.61 GHz GLONASS, GPS Module 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male GPS, GLONASS 44 mm 37 mm 14.5 mm RF Coax Cable APAM Bulk
ABRACON Antennas GNSS L1 Active Patch 13.0 x 13.0 x 6.8mm MHF1 26mm Non-Stocked Lead-Time 14 Weeks
₱277.92
₱276.08
Min.: 1,000
Mult.: 250
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.575 GHz GPS Patch Ceramic 1 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 13 mm 13 mm 6.8 mm APAM Tray
ABRACON Antennas Internal/Embedded Antennas Active Patch Connector Mount U.FL (UMCC), IPEX MHF1 Non-Stocked Lead-Time 16 Weeks
₱1,418.41
₱1,370.56
₱1,367.49
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GLONASS, GPS Patch Ceramic 3 dBi 10 MHz, 18 MHz 50 Ohms 1.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Tracking System, Urban Canyons 25 mm 25 mm 8.6 mm 108.5 mm RF1.13 APAM Bulk