APAMS Series Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height Cable Type Series Packaging
ABRACON Antennas 900/1800MHZ 23DBI 1,679In Stock
₱541.72
₱503.07
₱477.30
₱431.29
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 890 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Whip Tilt/Swivel 2 dBi, 3 dBi 70 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA-J3 925 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 108.1 mm APAMS Bulk
ABRACON Antennas Cellular Adhesive Blade ANT, 6mm Thickness, 3M RG174, SMA (M), IP66 392In Stock
₱523.32
₱399.39
₱380.98
₱336.20
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 820 MHz 2.17 GHz GSM, GPRS, CDMA, UMTS Module T-Bar 1 dBi, 2 dBi, 2.5 dBi, 3 dBi 140 MHz, 170 MHz, 140 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 4 Band Adhesive Mount Connector SMA-J3 824 MHz, 1.94 GHz Wireless Communications, Vehicle Monitoring 138 mm 21 mm 6 mm 300 cm RG174 APAMS Bulk
ABRACON Antennas 900/1800 MHZ BW 90/170 600In Stock
₱767.49
₱657.67
₱624.54
₱584.67
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 870 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Module I-Bar 2 dBi 90 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 915 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 78 mm 25 mm 3.8 mm RG174 APAMS Bulk
ABRACON Antennas 2.4/5.8GHZ WI-FI/BT Non-Stocked Lead-Time 12 Weeks
₱211.66
₱203.07
Min.: 1,000
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth GSM WiFi Whip Tilt/Swivel 2 dBi 100 MHz, 200 MHz 50 Ohms 2:1 50 W - 40 C + 60 C 2 Band Panel Mount Connector SMA-RP 2.45 GHz, 5.5 GHz Routers 86 mm RG178 APAMS Bulk