HSD Serye Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Diyametro Uri ng Package Series Kuwalipikasyon
Chemi-Con Aluminum Organic Polymer Capacitors 330uF 25V AEC-Q200 2,789May Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.1 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminum Organic Polymer Capacitors 120uF 50V AEC-Q200 20May Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminum Organic Polymer Capacitors 414May Stock
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.1 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con Aluminum Organic Polymer Capacitors 270uF 35V AEC-Q200 928May Stock
2,000Inaasahan 2/22/2027
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 17 mOhms 3 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminum Organic Polymer Capacitors 500May Stock
Min.: 1
Mult.: 1
120 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con Aluminum Organic Polymer Capacitors 100uF 63V AEC-Q200
3,434Inoorder
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminum Organic Polymer Capacitors Lead-Time para sa Hindi Naka-stock 38 (na) Linggo
Min.: 2,000
Mult.: 2,000
330 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 17 Ohms 3 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con Aluminum Organic Polymer Capacitors Lead-Time para sa Hindi Naka-stock 38 (na) Linggo
Min.: 1,000
Mult.: 1,000
180 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 19 mOhms 3 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con Aluminum Organic Polymer Capacitors Lead-Time para sa Hindi Naka-stock 38 (na) Linggo
Min.: 1
Mult.: 1
68 uF 80 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 10 mm Can HSD