TRM Series Tantalum Capacitors - Solid SMD

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 10% ESR=20 0mOhm 4,904In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRM 4.7 uF 50 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR=120 mOhm 439In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel TRM 10 uF 35 VDC 10 % 120 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25v33uF10% Tol ESR = 65 510In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRM 33 uF 25 VDC 10 % 65 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 50 mOhm 400In Stock
1,600Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TRM 33 uF 35 VDC 10 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 10% 2917 ES R= 60 mOhm 415In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 22 uF 35 VDC 10 % 60 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20v 100uF 20% Tol ES R = 35 187In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 100 uF 20 VDC 20 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35v22uF10% Tol ESR = 70 15In Stock
1,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRM 22 uF 35 VDC 10 % 70 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM 193In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 470 uF 6.3 VDC 20 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10v220uF10% Tol ESR = 35 396In Stock
500Expected 30/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRM 220 uF 10 VDC 10 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3v 330uF 10% Tol E SR = 35 1,634In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel TRM 330 uF 6.3 VDC 10 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16v150uF10% Tol ESR = 30 1,198In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TRM 150 uF 16 VDC 10 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3v 470uF 10% Tol E SR = 30 220In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 470 uF 6.3 VDC 10 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25v47uF10% Tol ESR = 65 23In Stock
400Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TRM 47 uF 25 VDC 10 % 65 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20v100 uF10% Tol ESR = 35
1,998On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TRM 100 uF 20 VDC 10 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16v150uF20% Tol ESR = 30
383Expected 21/10/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 150 uF 16 VDC 20 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 12V 220uF 10% ESR=35 mOhm
395Expected 17/12/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 220 uF 12 VDC 10 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 35 mOhm
366Expected 05/11/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 330 uF 10 VDC 10 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 1500uF 10% 2924 ESR= 18 mOhm
130Expected 17/12/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 1.5 mF 2.5 VDC 10 % 18 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 10% 2924 E SR= 23 mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 470 uF 10 VDC 10 % 23 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 10% ESR=23mOhm 800Factory Stock Available
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 680 uF 6.3 VDC 10 % 23 mOhms 2924 7361 U Case 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

Reel TRM 1 mF 2.5 VDC 10 % 25 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 680 uF 4 VDC 10 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

Reel TRM 1 mF 2.5 VDC 20 % 25 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 10% ESR=45 mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

Reel TRM 150 uF 10 VDC 10 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35v22uF20% Tol ESR = 70 Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

Reel TRM 22 uF 35 VDC 20 % 70 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT