Active Antenna Mga Antenna

Mga Resulta: 133
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Maxtena Antennas High-Performance Active Antenna L1: GPS, GLONASS 855May Stock
₱5,595.73
₱4,927.02
₱4,511.68
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.602 GHz GLONASS, GPS Helical Stubby 28 dBic - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
Molex Antennas GNSS External Antenna, Magnetic Mount, 3.0m Cables w/ SMA Male Conn. 696May Stock
₱1,664.43
₱1,460.13
₱1,409.82
₱1,384.06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.55905 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel - 0.4 dBi, - 1.4 dBi, - 1.7 dBi 50 Ohms 2 2 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz 55 mm 47 mm 16.7 mm 3 M RG174 213499 Bulk
Maxtena Antennas Rugged L1/L2 GPS GLONASS Active Antenna 12May Stock
28Inaasahan 11/9/2026
₱17,616.65
₱15,644.25
₱14,507.43
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.217 GHz 1.61 GHz GLONASS, GPS Helical Stubby 28 dBic, 30 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band Panel Mount Connector SMA Female 1.2335 GHz, 1.5875 GHz Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 51 mm IP67
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS 32May Stock
₱17,470.64
₱17,297.02
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Active Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GPS WiFi 1, WiFi 3 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Connector N Female, TNC Male 875 MHz, 1.335 GHz, 1.5755 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
Radiall Antennas GNSS PSVE ANT. LINR. POLAR. SMA MEDIUM 9May Stock
₱15,756.52
₱13,887.80
₱13,327.67
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.559 GHz 1.607 GHz BEIDOU, GLONASS, GNSS, GPS Whip Stubby - 3 dBi 50 Ohms 2.5:1 - 40 C + 71 C 2 Band Panel Mount Connector SMA Male 1.585 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 44.5 mm Bulk
ABRACON Antennas 1.5721.578/1.5941.610GHZ 509May Stock
₱877.92
₱775.46
₱734.97
₱679.14
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.572 GHz 1.618 GHz GLONASS, GPS Module Square 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 44 mm 37 mm 85 mm 400 cm RF Cable APAM Bulk
TE Connectivity Antennas GPS-GNSS ANT P-MOUNT 79May Stock
₱6,260.15
₱4,653.40
₱4,457.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.605 GHz BEIDOU, GLONASS, GPS Module Dome 4.6 dBic, 2.6 dBic, 4.4 dBic 50 Ohms 1.5, 1.9, 1.5 - 35 C + 75 C 3 Band Direct / Permanent Mount Connector SMA Male 1.56108 GHz, 1.57542 GHz, 1.60197625 GHz Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management 14.9 mm IP67 100 cm RG174 Bulk
Xsens Antennas ANT-P - GNSS Antenna 12May Stock
₱7,054.64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna BEIDOU, Galileo, GLONASS, GNSS, GPS Module Square 50 Ohms 2 Band Direct / Permanent Mount Connector SMA Male GPS, GLONASS 3 mm 3.05 M Bulk
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 76mm C 283May Stock
₱549.08
₱476.69
₱446.01
₱411.66
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.61 GHz GLONASS, GPS Patch Ceramic 5 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF 1.575 GHz, 1.5975 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.5 mm 76 mm RF1.13 1004259 Waffle
ABRACON Antennas ACTIVE GPS 723May Stock
₱564.42
₱490.19
₱464.42
₱428.22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 1.5 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 6.8 mm 36 mm RF0.81 APAM Tray
Radiall Antennas MEDIUM SIZE GPS L1 ACTIVE ANTENNA SMA 12May Stock
36Inoorder
₱10,983.49
₱9,698.82
₱9,073.05
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 0 Hz 1.575 GHz BEIDOU, Galileo, GPS Whip Stubby 16 dB 50 Ohms 2.5:1 - 32 C + 55 C 1 Band Panel Mount Connector SMA Male 1.575 GHz Satellite Navigation, Satellite Tracking 44.5 mm Antenna Bulk
Pulse Electronics Antennas Ant Active GNSS Drt Mnt N-male 68May Stock
₱3,846.65
₱3,529.47
₱3,139.28
₱3,126.40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Dome 30 dB 50 Ohms 2:01 - 40 C + 85 C 3 Band Panel Mount Connector N-Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, LBS 21 mm IP67 5 M RG174 Bulk
Pulse Electronics Antennas GPS MULTI-MODE 25X25MM PA NPB 387May Stock
₱1,072.40
₱962.58
₱915.34
₱873.01
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 1 dBic 50 Ohms 2:01 2 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 25 mm 25 mm 2.9 mm 100 mm RF1.13 GPSGB Tray
Siretta Antennas GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 3M RG174 CABLE AND SMA MALE CONNECTOR 156May Stock
₱1,943.57
₱1,697.55
₱1,612.28
₱1,495.10
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57442 GHz 1.57642 GHz BEIDOU, Galileo, GPS Module Puck 2 dBi, 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector MCXM 1.57542 GHz Satellite Application 14.5 mm 3 M RG174 Bulk
ABRACON Antennas 2-in-1 ( Wi-Fi + GPS) Screw-Mount Puck ANT, 3M RG178, SMA (M), IP67 95May Stock
₱1,930.07
₱1,656.45
₱1,580.38
₱1,455.22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
Inventek Antennas GPS ceramic active antenna 18.6 mm x 18.6 mm x 4.9 mm, U.FL connector. 475May Stock
₱443.56
₱438.04
₱430.06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 10 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 18.6 mm 18.6 mm 4.9 mm 63 mm RF1.13 ACTPAT182 Tray
Pulse Electronics Antennas 2X LTE WiFi GNSS Multiband 3M 22May Stock
₱11,045.45
₱8,293.91
₱8,292.68
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 698 MHz 5.9 GHz Cellular (NBIoT, LTE) GNSS WiFi 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi 50 Ohms 2.2, 4, 3, 2:1 - 40 C + 85 C 7 Band Adhesive Mount Connector RP-SMA Male, SMA Male 145 mm 135 mm 66.66 mm IP67 JAGUAR Bulk
Pulse Electronics Antennas GPS MULTI-MODE 13X13MM PA NPB 407May Stock
₱1,140.50
₱1,017.80
₱965.65
₱849.08
₱776.69
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 1 dBic 50 Ohms 2:01 2 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 13 mm 13 mm 2.2 mm 100 mm RF1.13 GPSGB Tray
ABRACON Antennas LTE CERAMIC 421May Stock
₱3,041.12
₱2,664.43
₱2,533.76
₱2,354.61
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.575 GHz GPS IoT Patch Stacked - 3 dBi, - 3.5 dBi, - 4 dBi 50 Ohms 1.53, 2.09, 2.24 - 40 C + 85 C 3 Band PCB Mount SMD/SMT IPEX Female M2M, Logistics, Navigation, Geofencing, Precision Farming, Remote Monitoring, Survey, Mapping Systems 25 mm 25 mm 12.4 mm 100 mm RF1.13 APAR Tray
KYOCERA AVX Antennas 2in1 GPS/Glonass/LTE External 1m RG174 C 165May Stock
₱2,046.64
₱1,788.97
₱1,703.08
₱1,434.36
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Module Round 1 dBi, 1 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 10.5 mm IPX5 1 M RG174 X1005243 Bulk
Pulse Electronics Antennas Active GPS 15dB 13x13mm ANT MOD 158May Stock
₱1,038.04
₱821.48
₱778.53
₱719.02
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57 GHz GLONASS, GPS Patch Ceramic 16 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 1.57542 GHz Portable Headsets, Automotive Navigation, Tracking, Positioning 13 mm 13 mm 32 mm RF0.81 GPSMODxxxx Tray
ArduSimple Antennas Lightweight Helical Multiband GNSS Antenna 155May Stock
₱8,818.45
₱7,641.76
₱7,463.23
₱6,711.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna BEIDOU, Galileo, GLONASS, GNSS, GPS Helical Stubby 2 dB, 33 dB 50 Ohms 2, 2 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male GPS 56 mm 27 mm 27 mm IP67 simpleANT2B Bulk
Maxtena Antennas GPS Timing Antenna Screw Mount 2May Stock
₱10,484.10
₱9,085.32
₱8,873.05
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Radome 5 dB 50 Ohms 1.5:1 - 45 C + 80 C 1 Band Direct / Permanent Mount Connector TNC Female 1.5825 GHz Timing Applications, Military, Security, Utility Electric Grid Synchronization, Positive Train Control PTC Networks, Public Safety Communications, Fixed Installations 46 mm IP67 Bulk
Radiall Antennas GNSS ACTV ANT. LINR. POLAR. SMA SMALL 1May Stock
₱15,746.70
₱13,879.21
₱13,319.70
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.559 GHz 1.607 GHz BEIDOU, GLONASS, GNSS, GPS Whip Stubby 10 dBi 50 Ohms 2.5:1 - 40 C + 71 C 2 Band Panel Mount Connector SMA Male 1.585 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 34.2 mm Bulk
Maxtena Antennas External GNSS & Iridium Antenna Screw Mount 2May Stock
₱6,477.95
₱5,708.62
₱5,447.27
₱5,284.69
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.627 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium IoT Module Square 5.2 dBic 50 Ohms 1.4:1, 1.6:1 24.3 mW - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz, 1.602 GHz, 1.621 GHz Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring 80 mm 74 mm 0.8125 mm IP67, IP69 3 M RG174 Bulk