1.38 in Mga Audio Transformer / Signal Transformer

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Pangunahing Impedance Pangalawang Impedance Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Haba Lapad Taas Series
Triad Magnetics Audio Transformers / Signal Transformers Audio Tfmr, Zpri = 600/250/150/62.5: Zsec= 600/ 250/150/62.5, 10Hz - 30kHz, 20dBu 3May Stock
5Inaasahan 11/12/2026
₱4,904.32
₱4,408.00
₱4,222.72
₱4,088.36
₱4,033.76
Min.: 1
Mult.: 1
Audio Transformer Audio Transformer Solder 10 Hz to 30 kHz 21 H to 49 H 600 Ohms, 250 Ohms 600 Ohms, 250 Ohms 0 C + 70 C 1 Channel 1.54 in 1.38 in 1.42 in HS
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, universal push-pull tube output, 5 watts 10May Stock
₱3,869.34
₱3,476.09
₱3,202.47
₱3,090.20
Min.: 1
Mult.: 1
Audio Transformers Push-Pull Terminals 150 Hz to 15 kHz 8.97 H 25 kOhms 15 Ohms Single 2.38 in 1.38 in 1.38 in 125A-125E Series