Particle Mga Antenna

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas Uri ng Cable
Particle Antennas Particle Wi-Fi Antenna 2.4GHz Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱292.03
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Antenna 2.4 GHz 2.5 GHz WiFi 2.4 GHz PCB Trace Flexible PCB 2 dBi 50 Ohms 2:1 - 20 C + 75 C 1 Band Adhesive Mount Connector IPEX, U.FL Smart Home, Wearable, Repeaters 45.1 mm 7.4 mm 1 mm 1.13 mm Coaxial
Particle Antennas Wide band LTE cell antenna, Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱338.65
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas LTE Antenna 617 MHz 5925 MHz Cellular/LTE FPC Flexible PCB 7.9 dBi 50 Ohms 3.5 - 40 C + 105 C 6 Band Adhesive Mount Connector IPEX MHF 116 mm 27 mm 0.8 mm 1.37 mm Coaxial
Particle Antennas Particle GNSS FPC antenna, Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱255.22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1164 MHz 1610 MHz Cellular/LTE FPC Flexible PCB 3.9 dBi 50 Ohms 2:1 - 40 C + 105 C 3 Band Adhesive Mount Connector IPEX MHF 79 mm 27 mm 0.8 mm 1.37 mm Coaxial
Particle Antennas Taoglas Cellular Flex Antenna (2G/3G/LTE) 5Bi Hindi Naka-stock
₱917.80
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular (NBIoT, LTE)
Particle Antennas Taoglas Cellular Flex Antenna (2G/3G/LTE) 5Bi in Bulk Hindi Naka-stock
₱585.28
₱566.26
₱523.93
₱478.53
Min.: 50
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular (NBIoT, LTE)
Particle ANTCW2EA
Particle Antennas Cellular Flex Antenna (2G/3G/LTE) 4.7dBi Hindi Naka-stock
₱780.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 700 MHz 2.6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS GPS LoRAN, SigFox, LPWAN, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM PCB Trace I-Bar Flex 1.42 dBi, 2.61 dBi, 3.77 dBi, 4.62 dBi, 4.71 dBi, 4.66 dBi 50 Ohms 2:1, 2.5:1, 2.3:1, 2.1:1, 1.8:1, 2:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz 97 mm 21 mm 0.2 mm 160 mm Coax