Quectel Antennas

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas Ceramic GNSS Patch Antenna, 12x12x2mm, SMD Mounting 5,062In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.57392 GHz 1.57692 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Square 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Wireless 12 mm 12 mm 2 mm
Quectel Antennas External Antenna, Low Profile, 2in1, Screw mount, F4615mm, Combo, WIFI*2,300mm, RG174, SMA Male, IP66, RoHS Compliant 478In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 6 GHz 4G/5G GNSS WiFi Puck Round 5.2 dBi 100 MHz, 1 GHz 50 Ohms 3 - 40 C + 85 C MIMO 2 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz, 5.5 GHz 15 mm IP66 RG174 Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive & Magnetic & Screw mount, 109.28 89 25.8mm, Active, GNSS Full Band*1,5055mm, RG174, SMA Male, LNA Gain 30 4dB, IP67, RoHS&REACH&POPS&CE Compliant 45In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 1.164 GHz 1.606 GHz Galileo, GLONASS, GNSS, GPS 3.27dBi, 2.46 dBi, 4.77dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive, Magnetic, Screw Connector SMA Male 109.28 mm 89 mm 25.8 mm IP67 RG174 Bulk
Quectel Antennas External Antenna, Low Profile, Magnetic mount, F146.4 71.43mm, Active, GNSS Full Band*1,3000mm, RG174, SMA Male, LNA Gain 40 4dB, IP67, RoHS&REACH&CE Compliant 20In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 1.164 GHz 1.606 GHz Galileo, GLONASS, GNSS, GPS Dome 5.4 dBi, 5.5 dBi 50 Ohms - 40 C + 85 C 2 Band Magnetic Mount Connector TNC Female 71.43 mm IP67 RG174 Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 5G*1,RoHS&REACH Compliant 1,300In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 5G Antenna 617 MHz 6 GHz 2G/3G/4G/5G Rectangular 1 Band PCB Mount SMD/SMT 42 mm 7 mm 3 mm Reel
Quectel Antennas Embedded, 1173, 1575, GNSS L1&L5 (passive), LDS, -, -, SMD, 30 5 5 5,207In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.173 GHz 1.575 GHz BEIDOU, Galileo, GPS Chip Ceramic 2 dBi 50 Ohms 2.5 - 45 C + 80 C 2 Band PCB Mount SMD/SMT 1.173 GHz, 1.575 GHz Cellular Radio, Wireless Applications 30 mm 5 mm 5 mm
Quectel Antennas Embedded, 1560-1605 ( when covered with a radome on LNA ground plane ), GNSS L1&B1&G1 (active), Ceramic, 42 +/-3, IPEX I, Cable Mounting, 18.4 18.4 8.86 795In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.605 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2.5 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF1 1.575 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 8.86 mm 50 mm RF1.13
Quectel Antennas External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 79In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 2.4 GHz, 5.15 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz WiFi Whip 4.7 dB 50 Ohms 2.3, 2.1 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, F 10.22 69.5mm, Monopole, WIFI*1,RP SMA Male, RoHS Compliant 100In Stock
Min.: 1
Mult.: 1
Bulk
Quectel Antennas External Antenna, Whip, Adhesive mount, f30 83.2 mm, Monopole, 4G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 100In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz, 1.71 GHz 960 MHz, 2.69 GHz Whip 4.8 dBi 50 Ohms 3.8 Monopole Adhesive Mount 2100 MHz, 1900 MHz, 1800 MHz. 1700 MHz, 850 MHz, 2600 MHz, 900 MHz, 1500 MHz, 700 MHz, 800 MHz, 3500 MHz IP67 Bulk
Quectel Antennas External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 80In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 3.5 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 209 42 6 mm, Dipole, 5G*1,SMA Male, RoHS&REACH Compliant 50In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 600 MHz 5 GHz Cellular Whip 2.8 dBi 50 Ohms 2.1 - 20 C + 60 C 1 Band Terminal Mount Connector SMA Male 209 mm Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 140 15.6 13 mm, Dipole, 5G*1,Fakra Female Code Z, IP67, RoHS&REACH Compliant 100In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 5G Antenna 600 MHz 6 GHz 5.7 dBi - 40 C + 85 C Connector SMA Male IP53 Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,RP SMA Male, RoHS Compliant 100In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 5G Antenna 600 MHz 6 GHz 4.6 dBi - 40 C + 85 C Connector RP SMA Male IP53 Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, F 10.22 69.5mm, Monopole, 5G*1,SMA Male, RoHS Compliant 100In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 5G Antenna 700 MHz, 1.71 GHz, 3.3 GHz 960 MHz, 2.69 GHz, 6 GHz Whip 3 dBi - 40 C + 85 C Connector SMA Male IP53 Bulk
Quectel Antennas External Antenna, Whip, Magnetic mount, F60 234mm, Dipole, 5G*1,1500mm, 1.5DS, SMA Male, RoHS2.0 Compliant 96In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight with Base 3.5 dBi 50 Ohms 3 - 20 C + 70 C 2 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 234 mm 1.5 M 1.5DS Bulk
Quectel Antennas External Antenna, Low Profile, 3in1, Multiple mount, 109.28 89 25.8mm, Combo, 4G*2+GNSS L1*1,1025mm, ALS302, 1025mm, RG174, SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&POPS&CE Compliant 11In Stock
217Expected 02/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 700 MHz 1.606 GHz 18 dB 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount 109.28 mm 89 mm 25.8 mm IP67 Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 25.00 7.00 3.00mm, IFA, 4G*1,RoHS&REACH Compliant 7,348In Stock
Min.: 1
Mult.: 1
: 1,600

Reel, Cut Tape, MouseReel
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 5 3 0.5mm, Passive, GNSS L1&L2&L5&E6*1,RoHS&REACH Compliant 2,450In Stock
Min.: 1
Mult.: 1
: 6,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel, Cut Tape
Quectel Antennas External Antenna, Low Profile, Adhesive & Magnetic mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 64In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive & Magnetic mount, 55.2 48 20.5mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 100In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 55.2 mm 48 mm 20.5 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, 3in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*1+WIFI*1+GNSS L1*1,1028mm, RG174LL, 1028mm, RG174, SMA Male, RP SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 96In Stock
4Expected 26/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 700 MHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.606 GHz, 2.5 GHz Bluetooth LTE GNSS WiFi Adhesive Mount SMA (Male) 143.73 mm 51.33 mm 15 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, 4in1, Multiple mount, 186 * 176 * 150mm, Combo, 5G*4,450mm, ALSR200, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 24In Stock
Min.: 1
Mult.: 1

Modules 410 MHz, 617 MHz, 3.3 GHz 470 MHz, 2.69 GHz, 6 GHz 5G Pole Mount SMA (Male) 186 mm 176 mm 150 mm IP67, IP69K Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 106.15 87.21 26.5mm, Passive, NTN*1,524mm, ALS302, SMA Male, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 162In Stock
Min.: 1
Mult.: 1

Modules 1.518 GHz, 1.559 GHz, 1.6265 GHz, 1.668 GHz 1.559 GHz, 1.606 GHz, 1.6605 GHz, 1.675 GHz GNSS Screw Screw SMA (Male) 106.15 mm 87.21 mm 26.5 mm IP67 Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF4,2400 2500 MHz; 4900 5850 MHz; 5925 7125 MHz,37.80*7.50mm,Black,F 1.13, 7 dBi 6,104In Stock
Min.: 1
Mult.: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk