Module Antennas

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas Stealth Blade LTE Antenna 500In Stock
₱1,542.34
₱1,366.26
₱1,286.51
₱1,243.56
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 3 ft RG316 SB698SMAxx Bulk
Pulse Electronics Antennas Ant 0.698-2.7 LTE IP67 RG174 101In Stock
₱3,193.27
₱2,750.32
₱2,464.43
₱2,463.82
₱2,311.67
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiMAX IoT, ISM Module Cone 1.4 dBi, 2.7 dBi, 3.5 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz LTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use 77.2 mm IP67 700 mm RG174 Bulk
Pulse Electronics Antennas LTE Stealth Blade ANTENNA, NPB 109In Stock
₱1,644.18
₱1,463.81
₱1,389.58
₱1,288.35
₱1,113.50
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiMAX IoT, ISM Module I-Bar 2 dBi, 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Access Points, IoT - Vending/Smart Metering, WLAN, LTE and 3G/4G Applications 105.7 mm 26.16 mm 2.08 mm IP67 10 ft RG316 w2 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Cer Patch GNSS L1L2 25x25 THM 750In Stock
₱644.18
₱547.86
₱519.02
₱466.87
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 1.561 GHz 1.248 GHz GLONASS, GPS Module Straight - 0.9 dBi 50 Ohms 4.5 8 W - 40 C + 105 C 5 Band PCB Mount Pin Pin Beidou, Galileo, GLONASS, GPS, QZSS 25.1 mm 25.1 mm 8 mm GNCP Tray
PCTEL / Amphenol Antennas GPS, 28DB, LOW NOISE (1.5DB), LOW PRO PERM MNT, TNC F 47In Stock
₱4,031.92
₱3,538.05
₱3,366.27
₱3,285.91
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57532 GHz 1.57552 GHz GPS Module Dome 30 dB 20 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antennas GNSS, 26DB,HR, CONICAL PERM MNT, N MALE-MATTE NICKEL 25In Stock
₱9,490.23
₱8,373.66
₱7,987.16
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Cone 2 dBic, 25 dB 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector N Male 1.5845 GHz 60 mm 71 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antennas GLOBAL GNSS TIMING ANTENNA, 26DB, GPS, GLONASS, GALILEO, BEIDOU 18In Stock
₱14,495.78
₱13,613.57
₱13,357.12
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic, 24.5 dB, 26.5 dB 61 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol Antennas GLOBAL GNSS TIMING ANTENNA, 40DB, GPS, GLONASS, GALILEO AND BEIDOU 29In Stock
₱15,630.75
₱14,486.58
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic 1584.5 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol Antennas GPS ANTENNA, ACTIVE, NMO MOUNT, LOW PROFILE, 28DB, BLACK 28In Stock
₱4,649.72
₱4,196.95
₱4,196.34
₱3,795.11
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57532 GHz 1.57552 GHz GPS Module Dome 1 dBic, 26 dB 50 Ohms - 40 C + 85 C LNA 1 Band NMO Mount Connector 1.57542 GHz Fixed and Mobile Applications GPS PERMANENT Bulk
PCTEL / Amphenol Antennas ANTENNA, TROOPER, DUAL LTE, BLACK 19In Stock
₱7,208.01
₱6,348.50
₱6,328.87
₱6,213.53
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 617 MHz 5.95 GHz 2G/3G/5G, Cellular, LTE Module Square 4 dBi, 5 dBi, 5.5 dBi, 6.5 dBi, 8.8 dBi, 6.8 dBi, 10.1 dBi 81 MHz, 104 MHz, 136 MHz, 390 MHz, 490 MHz, 800 MHz 50 Ohms 1.4, 1.5, 1.6, 1.8, 2.2 50 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 1.955 GHz, 2.495 GHz, 3.6 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 Pro Flex Plus 195 LOW PROFILE - MOBILE Bulk
TE Connectivity Antennas GPS,GPO,LOW,1575 38In Stock
₱3,652.17
₱3,204.92
₱3,058.30
₱2,828.24
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57242 GHz 1.57842 GHz GPS Module Dome 3 dBic 2 MHz 50 Ohms 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz Over the road trucking, Industrial and Construction Equipment, Railway and Marine Transport, Public and Fire Safety Users, Amateur Radio Users 1.6 in 1.42 in 0.43 in IP67 701 cm RG174 GPS
TE Connectivity Antennas Panel,LHCP,fixed,NF 20In Stock
₱9,658.94
₱6,442.98
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 5.5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 5.2 in 5.2 in 0.71 in IP67
Taoglas Antennas Ultima A.30 Permanent Mount GPS/GLONASS/GALILEO, 3M RG-174 139In Stock
100Expected 08/02/2027
₱3,911.06
₱3,341.12
₱3,283.45
₱3,078.54
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS Antenna 1.574 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Dome - 2.07 dB, - 2.02 dB 50 Ohms 2 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Asset Tracking, Transportation, Connected Enterprise 20.6 mm IP67, IP69K 3 M RG174 Hercules Bulk
Taoglas Antennas Bolt A.80 GPS L1 L2 Permanent Mount Antenna 1M RG-174, SMA(M) ST 94.3*25.4mm 110In Stock
₱8,076.11
₱7,038.07
₱6,901.88
₱6,696.35
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.2276 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Dome 1.21 dBi, 3.99 dBi 10 MHz 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector SMA Male 1.353 GHz Satellite Applications 25.4 mm IP67 RG174 Sure Bulk
Taoglas Antennas Hercules A.01 GPS/GALILEO Permanent Mount, 3M RG-174 48*29mm 261In Stock
₱3,233.15
₱2,870.57
₱2,869.95
₱2,694.49
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.574397 GHz 1.576443 GHz BEIDOU, Galileo, GPS Module Dome 30 dB 50 Ohms 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking 29 mm IP67, IP69K 3 M RG174 Hercules Bulk
Taoglas Antennas Stingray AA.107 GPS/GLONASS/GALILEO Adhesive Mount, 3M RG-174 oe55*12mm 90In Stock
₱2,224.55
₱1,944.80
₱1,829.46
₱1,714.73
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57142 GHz 1.6025 GHz BEIDOU, Galileo, GLONASS, GPS Module Puck 28 dB 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Satellite Applications 55 mm 51.7 mm 10.8 mm IP65 RG174 Stingray Bulk
Taoglas Antennas MagmaX AA.171 GPS/GLONASS/Galileo/BeiDou Antenna Dual pin patch, 3M RG-174 397In Stock
₱2,980.38
₱2,884.68
₱2,849.09
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 3.1 dB, 2.9 dB, 1.2 dB 50 Ohms - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing 53 mm 50 mm 17 mm IP67 3 M RG174 MagmaX Bulk
Taoglas Antennas MagmaX2 Active GPS L1/L5 Mag Mount Antenna 3000mm RG-174 SMA(M)ST 25In Stock
₱5,247.27
₱4,533.15
₱4,149.10
₱3,951.55
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.17645 GHz 1.57542 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 22 dB, 25 dB 50 Ohms 2 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 175.42 MHz, 1.17645 GHz Glonass, GPS 52.4 mm 49.8 mm 17.1 mm IP67 3 M RG174 Bulk
Taoglas Antennas Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, 3M RG-174 SMA(M) 516In Stock
₱1,490.19
₱1,331.30
₱1,258.29
₱1,184.06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.575 GHz BEIDOU, Galileo, GPS Module Panel 30 dB 10 MHz 50 Ohms 1.92 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz Satellite Applications 25 mm 25 mm 4 mm IP67 3 M RG174 Titan Bulk
Taoglas Antennas Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, FAKRA Code C Jack, 3M RG-174 197In Stock
₱2,255.23
₱1,971.79
₱1,855.22
₱1,738.66
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Panel 30 dB 10 MHz 50 Ohms 1.92 - 40 C + 85 C 1 Band Magnetic Mount Connector FAKRA 1.57542 GHz Satellite Applications 25 mm 25 mm 4 mm IP67 3 M RG174 Titan Bulk
Taoglas Antennas Titan AA.108 GPS/GALILEO Adhesive Mount, 3M RG-174 SMA(M) 720In Stock
770On Order
₱1,373.63
₱1,226.39
₱1,153.99
₱1,085.28
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Panel 21.8 dB to 31 dB 10 MHz 50 Ohms 1.92 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Satellite Applications 25 mm 25 mm 4 mm IP67 RG174 Titan Bulk
Taoglas Antennas Olympian G30 4G/3G/2G LTE Wall Mount Antenna, 1m RG-316 274In Stock
₱3,088.36
₱2,823.94
₱2,282.22
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT Module Dome 1.2 dB, 3.2 dB, 2.5 dB 50 Ohms 3 5 W - 40 C + 85 C 3 Band Bracket Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz Cellular Application 48 mm IP67 RG316 Olympian Bulk
Taoglas Antennas Ultima II G35 LTE Super Low Profile Permanent Mount Antenna 251In Stock
70On Order
₱3,309.22
₱2,952.78
₱2,875.47
₱2,671.79
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 1.32 dBi, 2.05 dBi, 1.88 dBi, 3.83 dBi, 4.67 dBi, 4.89 dBi, 4.91 dBi 50 Ohms 2 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz Smart City, Smart Lighting, Connected Enterprise, Digital Signage 17.4 mm IP67 TGC-200 Bulk
Taoglas Antennas Olympian II G45 5G/4G Cellular, Small Form Factor Permanent Mount Antenna 185In Stock
₱3,317.19
₱2,831.30
₱2,700.01
₱2,502.47
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 617 MHz 5 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Cone 0.9 dBi, - 2.1 dBi, 0.8 dBi, - 0.8 dBi, 1.5 dBi, 1 dBi, - 1.3 dBi, 0.2 dBi 50 Ohms 2 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 4.7 GHz Digital Signage, Gateways/Routers 48.5 mm IK10, IP67 RG174 Bulk
Taoglas Antennas T-Bar GSA.8822 4G/3G/2G LTE Adhesive Antenna, SMA(M), 3m RG-174 1,025In Stock
₱1,038.66
₱925.77
₱860.13
₱808.59
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Module T-Bar 1.27 dBi, 2.53 dBi, 2.7 dBi, - 1.34 dBi, - 0.86 dBi, - 0.73 dBi, 1.43 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Vehicle Tracking, Telematics, Metering, IoT 106 mm 13 mm 6.7 mm IP67 RG174 TBar Bulk