Module Mga Antenna

Mga Resulta: 721
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Schneider Electric Antennas Relay Antenna, AC/DC 5m cable output 4May Stock
₱10,950.98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 0 dBi 5 MHz 4 W 1 Band Direct / Permanent Mount Connector 2.4 GHz Wireless Applications IP65 5 M Coax ZBR
RF Solutions Antennas 3G 'GSM GPS Combo antenna with 3m RG174 cable SMA male 91May Stock
₱2,136.82
₱2,038.66
₱1,949.70
₱1,828.23
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) Module Puck 2 dBi 50 Ohms 1.5, 2.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Car Systems, Handheld Systems 16.3 mm IP68 3 M RG174 x 2
RF Solutions Antennas 824-960/1710-2170 / 2.6-2.7MHz PUCK Screw Mnt 3m coax SMA 59May Stock
₱1,617.19
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF Module Puck 3 dBi 50 Ohms 2.0 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Automotive, M2M 23.3 mm IP67 3 M RG316
RF Solutions Antennas 824-960/1710-2690MHz PUCK IP67 coax SMA 845May Stock
₱773.01
₱670.56
₱635.59
₱600.62
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 698 MHz 2.69 GHz Cellular (NBIoT, LTE) GSM ISM Module Round 2.5 dBi 262 MHz, 980 MHz 50 Ohms 3.0 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 2.2 GHz Automotive, Covert 81.3 mm 14.6 mm IP67 RG174 Bulk
RF Solutions Antennas Rugged PUK antenna 433/868MHz IP67 111May Stock
₱2,601.24
₱2,328.23
₱2,212.89
₱2,055.23
₱1,922.10
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 433 MHz 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Module Puck 2 dBi 50 Ohms - 35 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 433 MHz, 868 MHz General Low Power Radio, M2M, Telemetry 23.3 mm IP67 1.5 M RG174
TE Connectivity Antennas ANT,Micropshere 2May Stock
₱7,215.99
₱6,357.09
₱5,710.46
₱5,514.14
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 880 MHz 960 MHz Cellular (NBIoT, LTE) Module Panel 3 dBi 50 Ohms 5:1 50 W - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 920 MHz Handheld Devices, In-Building Systems, Mobile Applications 10.9 cm 7.9 cm 0.25 cm
TE Connectivity Antennas VEHICULAR,MIMO,4 PORTS LTE1/2,WIFI1,GNSS 2May Stock
₱13,071.23
₱11,535.03
₱11,201.28
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi 50 Ohms 1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 3, 17 ft RG174 Gar

Pulse Electronics Antennas BLK GPS DIRECT MT 17'RG174 NPB 12May Stock
₱4,892.66
₱4,298.79
₱4,096.95
₱3,709.22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz GPS Module Dome 50 Ohms 2:01 - 30 C + 80 C 1 Band Direct / Permanent Mount Connector SMA Male 1.575 GHz 17 mm 5 M RG174 Bulk
Pulse Electronics Antennas IP67 2400-2500 MHz NMO Mount 1May Stock
₱3,295.11
₱2,607.99
₱2,227.01
₱2,202.47
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 5.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 2 Band NMO Mount Connector NMO + HF Connector 2.45 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
Pulse Electronics Antennas IP67 NMO Mount 5May Stock
₱3,116.58
₱2,607.99
₱2,335.59
₱2,215.35
₱2,202.47
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 5.2 dBi, 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 2 Band NMO Mount Connector NMO + HF Connector 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole RPSMA, 180'' Cable 42May Stock
₱1,241.11
₱1,116.57
₱1,079.15
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount RP-SMA RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Vertical Tri-Band Ant. RPSMA Connector 1May Stock
₱984.05
₱696.32
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 VDP Bulk
ABRACON Antennas External Antennas Puck Magnetic Mount SMA Male 1May Stock
₱1,346.02
₱1,161.97
₱1,108.59
₱1,009.82
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 50.6 mm 50.6 mm RG174 APAMP Bulk
PCTEL / Amphenol 3978D-DH-W
PCTEL / Amphenol Antennas GPS, 40DB, LOW NOISE (0.5DB), CONE WHITE PERM MNT, TNC F 4May Stock
₱5,434.38
₱4,774.87
₱4,668.12
₱4,432.54
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
TE Connectivity S9028PCL96RTN
TE Connectivity Antennas Panel,LHCP,96in,RTNM 5May Stock
1Inaasahan 11/20/2026
₱12,802.52
₱8,908.02
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector RP-TNC Male 915 MHz Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt 10.2 in 10.2 in 1.32 in IP54 Pigtail S9028PCL/PCR
RF Solutions Antennas GPS Antenna with 5m RG174 SMA male 316May Stock
₱900.62
₱646.02
₱645.40
₱571.78
₱561.35
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS Module Panel 4 dB 50 Ohms 2.0 - 30 C + 60 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Car Systems, Handheld Systems 38 mm 34 mm 12 mm IP67 5 M RG174
TE Connectivity Antennas OMNI,DBAND,30cm,NF 6May Stock
₱8,706.18
₱7,604.33
₱7,345.44
₱6,596.97
Min.: 1
Mult.: 1
Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Arenas, Airports,Campuses 7.6 mm CFD69716
TE Connectivity Antennas OMNI,DBAND,30CM,NF,HOLES 5May Stock
₱8,592.07
₱7,504.33
₱7,249.12
₱6,509.85
Min.: 1
Mult.: 1
Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Arenas, Airports,Campuses 7.6 mm CFD69716
TE Connectivity Antennas OMNI,30CM,D43F,HOLES 9May Stock
₱8,874.89
₱7,826.42
₱7,133.78
₱6,839.30
Min.: 1
Mult.: 1
Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Arenas, Airports,Campuses 7.6 mm CFD69716
TE Connectivity Antennas OMNI,CEILING,30cm,NF, 698-5925MHz 6May Stock
₱6,313.53
₱5,523.34
₱5,215.36
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas OMNI,CEILING,30cm,NF, HOLES, 698-5925MHz 6May Stock
₱7,104.33
₱5,265.67
₱4,671.19
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas OMNI,CEILING,30cm,D43F, HOLES, 698-5925MHz; hard ceiling 3May Stock
₱7,511.69
₱5,566.29
₱4,938.68
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas OMNI,CEILING,30cm,D43F,698-5925MHz 7May Stock
₱6,635.00
₱4,920.27
₱4,377.94
₱4,348.49
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity / Linx Technologies Antennas Antenna 868MHz Dipole MHW Long SMA 31May Stock
₱1,249.09
₱1,123.93
₱1,085.28
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 4.6 M RG174 MHW Bulk
TE Connectivity Antennas OMNI,DBAND,30cm,D43F 698-960,1690-3800MH 4May Stock
₱8,619.68
₱7,538.69
₱7,276.11
₱7,253.41
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Module 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 3 Band Ceiling Mount Connector 4.3-10 Female AWS-3, CBRS/WiMAX, LTE, WCS 7.6 mm CFD