Module Antennas

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Tallysman Antennas Embedded, Lightweight GPS L1/L5 Non-Stocked Lead-Time 10 Weeks
₱6,647.27
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded 1.164 GHz 1.606 GHz GPS, GLONASS, Galileo, Beidou Module Radome 27 dB 1164 MHz to 1189 MHz, 1557 MHz to 1606 MHz 1.5:1, 1.8:1 - 40 C + 85 C 2 Band Screw Cable RA-MCX Plug 1.17645 GHz, 1.602 GHz IP67 Pre-Filter Bulk
Tallysman Antennas Embedded, Lightweight GPS L1/L2 Non-Stocked Lead-Time 10 Weeks
₱6,647.27
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded 1.277 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band Screw Connector RA-MCX Plug 150 mm Pre-Filter Bulk
Tallysman Antennas Housed, Lightweight GPS L1/L5 Non-Stocked Lead-Time 9 Weeks
₱7,349.73
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.176 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band SMD/SMT Connector TNC Female 3 m Pre-Filter Bulk
Tallysman Antennas Housed, Lightweight GPS L1/L2 Non-Stocked Lead-Time 6 Weeks
₱7,349.73
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.176 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band SMD/SMT Connector TNC Female 3 m Pre-Filter Bulk
Tallysman Antennas VSP6037L-MAR VeroStar Marine Full GNSS Precision Antenna +L-Band 1" Polemount Non-Stocked Lead-Time 6 Weeks
₱61,418.10
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female IP69K VSP6037L Bulk
Tallysman Antennas VSP6337L-MAR VeroStar Marine Triple Band GNSS Precision Antenna +L-Band 1" Polemount Non-Stocked Lead-Time 7 Weeks
₱58,315.63
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female IP69K VSP6337L Bulk
Tallysman Antennas Triple Band GNSS, 5/8"-11 TPI Lead-Time 6 Weeks
₱58,735.88
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.176 GHz 1.575 GHz GNSS Module Radome - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female VSP6337L Bulk
IoT Antennas Antennas External Antenna, Combination 3 in 1, GNSS, LTE and Wi-Fi Non-Stocked Lead-Time 12 Weeks
₱2,512.28
Min.: 200
Mult.: 200
Multiprotocol Antennas Outdoor Antennas Combination Antenna 698 MHz 5.825 GHz LTE GNSS WiFi Module 2 dBi, 3 dBi, 4 dBi, 4.4 dBi, 6.4 dBi 5 MHz, 7 MHz, 9 MHz, 698 MHz to 960 MHz, 1710 MHz to 2170 MHz, 2300 MHz to 2690 MHz, 2400 MHz to 2500 MHz, 5150 MHz to 5825 MHz 50 Ohms 2.0, 2.5, 3.0 1 W - 40 C + 85 C Combination 3 Band Adhesive Mount Connector SMA (Plug) 600 MHz, 900 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz,1800 MHz, 2000 MHz, 2400 MHz, 2450 MHz, 5500 MHz Remote Monitoring, Gateway, Telematics, Industrial Devices 136.2 mm 72.4 mm 13.9 mm IP67 RG-174, CFD-200
TE Connectivity Antennas LTE/ 5G DAS Antenna Non-Stocked Lead-Time 11 Weeks
₱8,796.98
Min.: 108
Mult.: 108
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Cellular (NBIoT, LTE) Module 7 dB 50 Ohms 2.2 150 W - 30 C + 75 C 4 Band Ceiling Mount 90 mm 185 mm IP65
Pulse Electronics Antennas BLK GPS DIR MT 17' RG174 M NPB Non-Stocked Lead-Time 8 Weeks
₱3,856.46
₱3,698.79
Min.: 38
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz GPS Module Dome 50 Ohms 2:01 - 30 C + 80 C 1 Band Direct / Permanent Mount Connector MCX 1.575 GHz 17 mm 5 M RG174 Bulk
Pulse Electronics Antennas GSM/GPS glass mount SMA/FME 5m cable Non-Stocked Lead-Time 12 Weeks
₱3,149.71
₱3,063.82
Min.: 52
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active 806 MHz 1.576 GHz Cellular (NBIoT, LTE) GPS Module I-Bar 0 dBi 50 Ohms 2.5:1, 2.5:1, 2:1 - 40 C + 85 C 3 Band Adhesive Mount Connector FME Female, SMA Male 868 MHz, 900 MHz, 1.5754 GHz, 1.945 GHz 5.4 mm 1.5 mm 0.6 mm IP67 16.4 ft RG174 GPSSB800/2170 Bulk
Pulse Electronics Antennas Ant Ext Blade SMA M-Connector Non-Stocked Lead-Time 8 Weeks
₱1,005.53
₱969.33
₱955.22
Min.: 154
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Vehicle Antennas Passive Antenna 698 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), DSRC IoT, ISM Module Blade Tilt / Swivel 50 Ohms 2.5:1 3 W - 30 C + 70 C 2 Band Connector SMA Male 830 MHz, 2.2 GHz Gateways, Set Top Boxes, M2M, IoT 223.48 mm 24.54 mm 16.4 ft RG174 ICEBLADE Bulk
Pulse Electronics Antennas IP67 4900-6000 MHz NMO Mount Non-Stocked Lead-Time 8 Weeks
₱2,227.01
₱2,202.47
Min.: 64
Mult.: 16
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 1 Band NMO Mount Connector NMO + HF Connector 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
Pulse Electronics Antennas IP67 NMO Mount Non-Stocked Lead-Time 8 Weeks
₱2,291.42
₱2,202.47
Min.: 53
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), DSRC IoT, ISM Module Sharkfin 2.98 dBi, 3.82 dBi 50 Ohms 3.2 :1, 2 :1 30 W - 40 C + 85 C 2 Band NMO Mount Connector NMO + HF Connector 830 MHz, 2.2 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 78.71 mm IP67 ICEFINx Bulk
Pulse Electronics Antennas WHT LO-PROFILE UTY 450-470 NPB Non-Stocked Lead-Time 8 Weeks
₱4,679.16
₱4,211.06
Min.: 25
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz LoRaWAN UHF Module Puck 2 dBi 100 W 1 Band NMO Mount Connector NMO 460 MHz UHF 1.5 in Bulk
Pulse Electronics Antennas Unity No Conn 806-960mHz 17ft UD Non-Stocked Lead-Time 8 Weeks
₱8,444.83
₱5,587.76
₱5,545.43
₱5,472.42
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 806 MHz 960 MHz Cellular (NBIoT, LTE) LoRaWAN Module Dome 2.14 dBi 160 MHz 2.0:1 100 W - 40 C + 70 C 1 Band Direct / Permanent Mount Connector NMO 883 MHz 5.65 in 204 in RG58 Bulk
Pulse Electronics Antennas BLACK NMO TRANSIT ANTENNA PBC Non-Stocked Lead-Time 8 Weeks
₱2,558.30
Min.: 42
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 740 MHz 866 MHz Cellular (NBIoT, LTE) Module Dome 2 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 803 MHz Mobile Antenna 3.5 in IP67 Bulk
Pulse Electronics Antennas V-Thinity,In-Bldg, VHF UHF 700/800 MHz Non-Stocked Lead-Time 10 Weeks
₱11,931.35
₱10,573.06
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 132 MHz 960 MHz UHF Module Panel 50 Ohms 2:1 25 W 0 C + 60 C 3 Band Ceiling Mount Connector N Female 153 MHz, 475 MHz, 830 MHz In-building Repeater Systems, Public Safety, Multi-floor Coverage 391 mm 346 mm 1.5 mm 500 mm RG402 Bulk
Pulse Electronics Antennas 2 x 4G LTE + GPS Module antenna REACH Compliant Active GPS/GLONASS 1575-1602MHz 28 +/- 2dB LNA 81.3mm D / 14.6mm H Lead-Time 8 Weeks
₱3,941.74
₱3,459.53
₱3,325.17
₱3,104.31
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Multiband Antenna 698 MHz 2.69 GHz GPS, GLONASS Module Round 2 dBi, 2.5 dBi, 28 dBi 960 MHz, 2170 MHz, 2690 MHz 50 Ohms 1.5, 2, 3 - 40 C + 85 C 3 Band Screw Connector SMA LTE Cat M1, Cat 1 Devices 14.6 mm IP67 RG174 Bulk
Pulse Electronics Antennas 3G-4G LTE 2xMiMo Vehicular Antenna Non-Stocked Lead-Time 10 Weeks
₱3,526.40
₱3,091.43
₱2,940.51
₱2,578.54
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA WiFi IoT, ISM, RFID Module Square - 0.42 dBi, 1.77 dBi, 1.76 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 698 MHz, 2.2 GHz, 3.6 GHz Vehicular, Telematics, Transportation, Cellular Access Points 78.2 mm 78.2 mm 30.3 mm IP67 3 M RG174 x 2 Jaguar Bulk
Pulse Electronics Antennas Ant Ext 0.698-2.7 LTE RPSMA Non-Stocked Lead-Time 8 Weeks
₱5,354.63
₱5,179.78
Min.: 26
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF Module Square 3.5 dB 50 Ohms 2.5:1 2 W - 40 C + 85 C 4 Band Clip Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Laptop Connection, Access Points, Routers 149 mm 127 mm 5.1 mm 1 M RG174 x 2 LTE MIMO Bulk
Pulse Electronics Antennas Ant Ext 0.698-2.7 LTE SMA Non-Stocked Lead-Time 10 Weeks
₱7,401.88
₱6,130.71
₱5,888.99
₱5,815.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF Module Square 3.5 dB 50 Ohms 2.5:1 2 W - 40 C + 85 C 4 Band Clip Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Laptop Connection, Access Points, Routers 149 mm 127 mm 5.1 mm 1 M RG174 x 2 LTE MIMO Bulk
Pulse Electronics Antennas Wireless - External Outdoor Multi- Combine without Module Non-Stocked Lead-Time 10 Weeks
₱7,661.39
₱6,750.34
₱5,859.54
₱5,815.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF Module Square 3.5 dB 50 Ohms 2.5:1 2 W - 40 C + 85 C 4 Band Clip Connector TS9 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Laptop Connection, Access Points, Routers 149 mm 127 mm 5.1 mm 1 M RG174 x 2 LTE MIMO Bulk
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole RPSMA, 79'' Cable Non-Stocked Lead-Time 8 Weeks
₱1,075.47
Min.: 450
Mult.: 450
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount RP-SMA RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA 5G WB CELL DOME IP67 N Non-Stocked Lead-Time 11 Weeks
₱1,678.54
Min.: 500
Mult.: 500
Multiprotocol Antennas Outdoor Antennas Dipole 617 MHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Module Sharkfin - 3.1 dBi 50 Ohms 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 10 W - 30 C + 70 C 10 Band Direct / Permanent Mount Connector N Jack (Female) 656 MHz, 751 MHz, 876 MHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.7 GHz CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G 70.8 mm IP67 5GW Bulk