Module Mga Antenna

Mga Resulta: 721
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
TE Connectivity / Linx Technologies Antennas Horizontal Dual Band Ant. TNC Connector Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱976.69
₱957.06
₱952.15
Min.: 100
Mult.: 100
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector TNC Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
PCTEL / Amphenol Antennas SMARTBLADE ADHESIVE MOUNT BLACK 0.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ Hindi Naka-stock
₱947.24
₱823.93
₱780.99
₱722.70
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 739 MHz, 875 MHz, 1.4685 GHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk
PCTEL / Amphenol Antennas GPS, INSIDE GM, 26 DB, MSMA Hindi Naka-stock
₱3,168.11
₱2,776.09
₱2,639.89
₱2,621.49
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.57542 GHz GPS Module Square 3 dBic, 26 dB 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 56.3 mm 50 mm 14.9 mm RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antennas 35 DB L1 ACT GPS, MAG MNT, MSMA Hindi Naka-stock
₱4,581.00
₱4,023.33
₱3,829.47
₱3,780.39
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas High Rejection 1.57542 GHz 1.57542 GHz GPS Module Square 4 dBic, 35 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 59.8 mm 44.9 mm 13.9 mm RG-174/U GPS MAGNETIC Bulk
TE Connectivity Antennas Panel,ArtMnt,FIXED,N F Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
₱14,526.45
₱13,381.05
₱12,929.51
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Rectangular 8 dBi, 9 dBi 50 Ohms 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.525 GHz Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks 30.5 cm 17.8 cm 2.5 cm IP67
TE Connectivity Antennas Panel,RHCP,fixed,RTN M Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱10,194.53
₱7,311.69
₱7,169.36
₱6,711.08
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 5.5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector RP-TNC Female 915 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 5.2 in 5.2 in 0.71 in IP67
ABRACON Antennas 3-in-1 (GSM + Wi-Fi + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67 Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱1,754.00
₱1,731.30
Min.: 100
Mult.: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 824 MHz 2.17 GHz GSM GPS WiFi IoT Module Square 2 dBic, 2 dBi, 3 dBi 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 50 Ohms 1.5, 2, 2 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz Telematics, Smart Meter, Transportation, Remote Monitoring, M2M 59 mm 52 mm 15 mm RG-174 x 3 AEAC Bulk
Taoglas Antennas AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱3,398.79
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 26.1 dBi, 27.6 dBi, 27 dBi 50 Ohms - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz M2M, Telematics 35 mm 35 mm 15 mm IP67 5 M RG174 Bulk
Taoglas Antennas Torpedo AQHA.11 Active High Precision GNSS External Permanent Mount RTK GNSS L1 Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱21,490.91
Min.: 50
Mult.: 50
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GPS Module Cone 0.7 dBi, 1 dBi, 1 dBi 50 Ohms - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.6016 GHz Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing 120 mm IP67 RG174 AQHA Bulk
Taoglas Antennas Discone One 5G/4G 400-6000MHz Wideband Omnidirectional Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱27,807.50
Min.: 50
Mult.: 50
Multiprotocol Antennas Indoor Antennas Passive Antenna 450 MHz 6 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA Module Dome 1.2 dBi, 1.8 dBi, 4.7 dBi, 4.9 dBi, 5 dBi, 6.6 dBi, 4.7 dBi, 4.8 dBi, 6.5 dBi 50 Ohms 20 W - 40 C + 85 C 9 Band Bracket Mount Connector SMA Male 440 MHz, 700 MHz, 750 MHz, 900 MHz, 1.575 GHz, 2 GHz, 2.45 GHz, 4.1 GHz Wide-band Application 203 mm IP67 TGC-200 Bulk
Taoglas Antennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱3,669.34
₱2,825.17
₱2,767.50
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 20 mm IP67 TGC-200 Ultima Bulk
Taoglas Antennas GSA.8830 3G/2G Cellular Adhesive Antenna, 2m RG174 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,422.71
₱1,408.60
₱1,405.53
Min.: 100
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Module I-Bar - 0.23 dBi, 0.77 dBi, 0.67 dBi, 0.98 dBi, 0.73 dBi 50 Ohms - 40 C + 85 C Dipole 5 Band Adhesive Mount SMA Male SMA Male 90 mm 20.8 mm 4.6 mm IP67 RG174 Bulk
Taoglas Antennas GSA.8859 4dBi 5.9GHz Adhesive Mount C-V2X Miniature Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,821.48
₱1,807.37
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.85 GHz 5.925 GHz Module I-Bar 2.57 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male DSRC 36 mm 30 mm 10 mm IP67 CFD-200 Bulk
Taoglas Antennas iDAS.C.001 MIMO 5G/4G Ceiling Mount Omnidirectional Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱9,683.48
Min.: 50
Mult.: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Module Dome 3.8 dBi, 2.9 dBi, 5 dBi, 5 dBi, 4.9 dBi, 6.5 dBi, 4.7 dBi 50 Ohms 50 W - 40 C + 85 C 7 Band Ceiling Mount Connector 4.3 Mini-DIN Female 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.8 GHz, 1.9 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz Stadiums, Arenas, Convention Centers, Hotels, Shopping Malls, Hospitals, Factories, Warehouses, Airports, Train Stations, Bust Stations, Schools, College Campuses, Office Buildings, High Density Residential Complexes 38 mm IP54 300 mm RG402 iDAS Bulk
Taoglas Antennas iDAS.W.001 MIMO LTE Wall Mount Panel Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱22,116.06
Min.: 50
Mult.: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 699 MHz 2.69 GHz Cellular (NBIoT, LTE) Module Panel 7.2 dBi, 7.1 dBi, 7 dBi, 7.1 dBi, 7 dBi, 7.1 dBi 50 Ohms 50 W - 40 C + 85 C 6 Band Bracket Mount Mini-DIN Female 4.3 Mini-DIN Female 4G LTE 308 mm 190 mm 72 mm IP54 RG-402 iDAS Bulk
Taoglas Antennas I-Bar ISA.06 400-470MHz 0dBi Adhesive ABS Mount Antenna, 3M RG-174 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,608.60
₱1,589.58
Min.: 100
Mult.: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz Module I-Bar 2 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male ISM, TETRA, CDMA 450 SCADA 239 mm 42 mm 11 mm IP67 RG-174 I-Bar Bulk
Taoglas Antennas LWB01.A.505111 External 4G LTE Wideband 698-960/1710-2700MHz External Wall and Pole Mount Dipole with 5M CFD200 SMA(M) Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱7,360.16
₱7,058.93
Min.: 50
Mult.: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 689 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Module Bar 1.89 dBi, 2.64 dBi, 2.4 dBi, 2.02 dBi, 1.71 dBi, 1.29 dBi, 1.33 dBi 50 Ohms - 40 C + 85 C 7 Band Bracket Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Worldwide Telematics, Cellular Communication 425.5 mm 45 mm 157 mm IP67 1 M CFD200 Bulk
Taoglas Antennas LWB02.A.505111 External 4G LTE Wide Band 790-960/1710-2700MHz External Wall and Pole Mount Antenna Dipole with 5m CFD200 SMA(M) Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱8,051.57
Min.: 50
Mult.: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Module Bar 2.11 dBi, 2.47 dBi, 2.67 dBi, 4.29 dBi, 4.28 dBi, 5.08 dBi, 2.87 dBi 50 Ohms - 40 C + 85 C Dipole 7 Band Bracket Mount SMA Male SMA Male Worldwide Telematics, Cellular Communication 335.5 mm 45 mm 157 mm IP67 CFD-200 Bulk
Taoglas Antennas Hercules MA104 White 2in1 GPS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱4,336.83
₱4,232.54
Min.: 50
Mult.: 50
Multiprotocol Antennas Outdoor Antennas 824 MHz 2.17 GHz GPS Module Dome 0.3 dBi, 2 dBi, 3.3 dBi, 4 dBi, 3.6 dBi, 3 dBi 50 Ohms 3.2.0:1, 2 10 W - 40 C + 85 C MIMO 6 Band Direct / Permanent Mount SMA Male SMA Male GPS/Galileo, Cellular 29 mm IP67, IP69K RG-174, CFD-200 Hercules Bulk
Taoglas Antennas MA1044 GPS, Wi-Fi, AM/FM & SDARS 4in1 Sharkfin Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱8,620.29
Min.: 50
Mult.: 50
Multiprotocol Antennas Vehicle Antennas Active 88 MHz 5.83 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4 dBi, 4.5 dBi, 6 dBi 50 Ohms - 40 C + 85 C 4 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA I, FAKRA K 535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 183.64 mm 80.91 mm 80.8 mm IP65 3 M RG174 x 4 Bulk
Taoglas Antennas Hercules MA106 2in1 GPS/GLONASS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱4,373.64
₱4,250.94
Min.: 50
Mult.: 50
Multiprotocol Antennas Vehicle Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Dome 0.3 dBi, 2 dBi, 3.3 dBi, 3.6 dBi, 4 dBi, 3 dBi 50 Ohms 3.5.0:1, 2 10 W - 40 C + 85 C MIMO 7 Band Direct / Permanent Mount SMA Male SMA Male GPS/GLONASS/Galileo, Cellular 29 mm IP67, IP69K CFD-200, RG-174 Ultima Bulk
Taoglas Antennas Ultima MA111 White 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱4,504.93
Min.: 100
Mult.: 100
Multiprotocol Antennas Vehicle Antennas 617 MHz 5.925 GHz GLONASS, GPS Module Dome 50 Ohms - 40 C + 85 C MIMO 2 Band Screw SMA Male SMA Male GPS, GLONASS, BeiDou, Galileo, Cellular 19.6 mm IP67 CFD-200, RG-174 Ultima Bulk
Taoglas Antennas Hercules MA120 2in1 450MHz and 868MHz Permanent Mount Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,574.86
₱2,568.11
Min.: 50
Mult.: 50
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 450 MHz 868 MHz Module Dome 1 dBi, 3 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount SMA Male SMA Male 29 mm IP67, IP69K RG-316 Hercules Bulk
Taoglas Antennas Hercules MA130 2in1 GPS/GLONASS/Galileo 868MHz Permanent Mount Antenna oe48*29mm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,950.94
₱2,806.76
₱2,801.24
Min.: 50
Mult.: 50
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 868 MHz 1.606 GHz GLONASS, GPS Module Dome 4.51 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount SMA Male SMA Male GPS, GLONASS, Galileo, ISM IP67, IP69K RG-316, RG-174 Hercules Bulk
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱28,029.59
Min.: 50
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 10 W - 40 C + 85 C 13 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174LL x 9 Bulk