Module Mga Antenna

Mga Resulta: 721
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Tallysman Antennas eXtended filter, dual band 7May Stock
₱12,280.43
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.164 GHz 1.606 GHz GNSS Module Radome - 70 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female Extended Filter Bulk
TE Connectivity Antennas VEHL PUCK,BLACK,3 PORTS 17FT,LTE,GNSS 4May Stock
₱11,191.47
₱11,023.37
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, GNSS, GPS WiMAX Module Dome 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi 50 Ohms 1.4, 1.2, 1.3, 1.2, 2:1 50 W - 30 C + 70 C 11 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit 132 mm IP67 17 ft LMR-195M x 2, RG-174 Vehicular MIMO
Pulse Electronics Antennas IP67 3.1/5.17 dBi, Direct 63May Stock
₱4,259.53
₱3,740.51
₱3,204.92
₱3,181.00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), DSRC IoT, ISM Module Sharkfin 3.1 dBi, 5.17 dBi 50 Ohms 3.2 :1, 2 :1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.2 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 78.71 mm IP67 ICEFINx Bulk
Wurth Elektronik Antennas WIRL-ACCE HALIMEDE-I GNSS 1.6 GHZ 34May Stock
₱2,025.78
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.57542 GHz 1.61042 GHz Galileo, GLONASS, GPS Module Panel, Square 30 dB 50 Ohms 1.5 - 40 C + 80 C 2 Band Magnetic Mount SMA Male SMA Male 1.575 GHz, 1.602 GHz Industrial, Satellite Applications 49 mm 37.5 mm 16.8 mm IP66 3 M RG174 WIRL-ACCE Bulk
TE Connectivity / Linx Technologies Antennas 916MHz MHW Dipole SMA, 79'' Cable 459May Stock
₱987.74
₱987.12
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 2 M RG174 MHW Bulk
HUBER+SUHNER Antennas SENCITY Spot-M 2x2 WiFi MIMO Antenna 1May Stock
₱15,530.14
₱13,670.01
₱13,218.47
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 5.15 GHz 5.875 GHz 802.11 a/h, WiFi, WLAN Module Square 19 dBi 50 Ohms 1.7 6 W - 55 C + 70 C 1 Band Bracket Mount Connector N Female 5.145 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
Maxtena Antennas GPS Timing Antenna Screw Mount 2May Stock
₱10,484.10
₱9,085.32
₱8,873.05
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Radome 5 dB 50 Ohms 1.5:1 - 45 C + 80 C 1 Band Direct / Permanent Mount Connector TNC Female 1.5825 GHz Timing Applications, Military, Security, Utility Electric Grid Synchronization, Positive Train Control PTC Networks, Public Safety Communications, Fixed Installations 46 mm IP67 Bulk
Lantronix Antennas Two in one LTE RG174 SMA male 10May Stock
10Inaasahan 11/17/2026
₱1,765.04
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO Cellular (NBIoT, LTE) Module Puck 2 Band Adhesive Mount Connector SMA-Male IP67 RG174 G520 Bulk
Pulse Electronics Antennas 2LTE 2WiFi Multiband Vehicular 30May Stock
₱8,358.32
₱6,782.24
₱6,404.33
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) Module Square 4.7 dB, 4.4 dBi 50 Ohms 2.5:1, 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 830 MHz, 2.2 GHz, 2.45 GHz, 5.5 GHz Fleet Management, Utility Vans, High Speed Data. 145 mm 135 mm 25 mm IP67 3 M LMR195 x 4 Jaguar Bulk
ABRACON Antennas 2-in-1 ( LTE + GPS) Magnetic Puck ANT, 3M RG174, SMA (M), IP67 38May Stock
₱2,644.19
₱2,323.94
₱2,044.18
₱2,027.62
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Square 2 dBi, 2.5 dBi, 28 dB 1580.42 MHz 50 Ohms 2.0, 3.0 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.57542 GHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG-174 x 3 AEAC Bulk
Pulse Electronics Antennas IP67 2400-2500 MHz Direct Mount 76May Stock
₱3,261.98
₱3,014.74
₱2,963.82
₱2,963.21
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 5.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
ABRACON Antennas 2-in-1 (2 x Wi-Fi) Screw-Mount Dome ANT, 3M LMR-100, SMA (M), IP67 47May Stock
₱9,495.75
₱8,522.13
₱4,258.92
₱3,566.89
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.825 GHz WiFi IoT, ISM Module Dome 2 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 2.44175 GHz, 5.3625 GHz ISM Applications, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety 50 mm IP67 LMR100 x 2 AEAC Bulk
ABRACON Antennas 1.575 GHz GPS ANT W/ 300 CM CBL AND SMA 766May Stock
₱1,458.29
₱1,258.90
₱1,193.87
₱1,105.53
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 48.6 mm 39.2 mm 14 mm APAMP Bulk
ABRACON Antennas 7-in-1 (4 x 5G + 2 x Wi-Fi + 1 x GNSS) External ANT, 3M LMR-100, SMA (M), IP67 9May Stock
₱6,825.19
₱6,277.33
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 600 MHz 6 GHz Cellular (NBIoT, LTE) BEIDOU, GLONASS, GNSS, GPS WiFi IoT Module Dome 4 dBi, 4 dBi, 3 dBi 50 Ohms 4, 2.5, 2 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking 189 mm 182 mm 85 mm IP67 3 M LMR-100 x 7 AECR1808A20 Bulk
Pulse Electronics Antennas IP67 4900-6000 MHz Direct Mount 78May Stock
₱4,057.69
₱3,562.59
₱3,034.37
₱3,019.03
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
ABRACON Antennas Active GNSS L1 Adhesive Puck ANT, 3M RG174, SMA (M), IP67 35May Stock
₱3,558.91
₱3,124.56
₱2,660.14
₱2,659.52
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS IoT Module Square 5 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.581549 GHz M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation, Survey 50 mm 50 mm 18 mm IP67 RG174 AEAC Bulk
Taoglas Antennas AA.200 MagmaX2 Active Multiband GNSS Magnetic Mount Antenna 113May Stock
₱5,286.53
₱4,974.26
₱4,631.93
₱4,601.25
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 24.8 dBi, 26.3 dBi, 26.1 dBi, 26.1 dBi, 26.2 dBi 50 Ohms 2.0:1, 2.0:1, 2.0:1, 2.0:1, 2.0:1 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 1.17645 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Autonomous Vehicles, RTK Systems, Navigation, Robotics 67.2 mm 63.2 mm 26.5 mm IP67 1.5 M RG174 Bulk
ABRACON Antennas 2-in-1 ( LTE + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67 101May Stock
₱2,354.61
₱2,059.52
₱1,957.68
₱1,816.57
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Round 2 dBi, 2.5 dBi, 28 dBi 1580.42 MHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG174 AEAC Bulk
TE Connectivity Antennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA 36May Stock
₱5,558.92
₱4,553.40
₱4,088.36
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Omnidirectional 617 MHz 6 GHz 5G, 4G/LTE MIMO Module Rectangular 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi 50 Ohms 1.2, 1.3, 1.4, 1.5 5 W - 40 C + 85 C 22.3 mm 103 mm 122 mm RP Bulk
Maxtena Antennas Iridium Certified Antenna - Adhesive Mount 1May Stock
₱8,706.79
₱7,544.82
₱7,368.75
₱6,625.80
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.616 GHz 1.627 GHz Iridium Module Square 4.5 dBic 1621 MHz 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Iridium SBD, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 80 mm 76 mm 16 mm IP67 150 cm LM4100 Bulk
Maxtena Antennas Low Profile LTE Antenna 2G/3G and 4G Cellular 8May Stock
10Inaasahan 11/20/2026
₱1,969.95
₱1,722.09
₱1,642.95
₱1,515.96
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS WiMAX RFID, IoT Module I-Bar 3.8 dBi, 2.9 dBi, 4.4 dBi 50 Ohms 3.5, 2.5, 2.5 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA 829 MHz, 1.94 GHz, 2.5 GHz Automotive, Fleet Tracking, IoT, Telematics 105.1 mm 30.1 mm 6.7 mm IP67 1 M RG174/U
Maxtena Antennas External Mount DSRC Antenna 2May Stock
₱2,298.78
₱2,004.30
₱1,860.13
₱1,738.05
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 5.85 GHz 5.95 GHz DSRC Module I-Bar 5 dBi 100 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector 5.9 GHz V2X 105.1 mm 30.1 mm 6.7 mm IPX7 RG174
Maxtena Antennas External Cellular/LTE and 2.4/5.0GHz ISM screw 2May Stock
₱2,987.75
₱2,617.19
₱2,488.97
₱2,311.05
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Celluar Applications, Navigation, Telematic Systems, IoT Applications, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Steaming 80 mm 74 mm 43 mm IP67, IP69 3 M D302 x 2 Bulk
Maxtena Antennas 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount 2May Stock
₱11,342.39
₱9,838.70
₱9,800.66
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS 802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Puck - 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic 50 Ohms 3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1 10 W, 24.3 W, 25 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 31.5 mm IP67, IP69K 200 cm LMR100 x 4, 180 cm LMR100 x 4 Bulk
Maxtena Antennas GNSS and Iridium Adhesive Mount 1May Stock
₱8,706.79
₱7,544.82
₱7,368.75
₱6,625.80
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active 1.57542 GHz 1.627 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium IoT Module Square - 1.1 dB 50 Ohms 1.4:1, 1.2:1 24.3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.57542 GHz, 1.602 GHz, 1.621 GHz Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring 80 mm 76 mm 0.8125 mm 3 M RG174 Bulk