Sub GHz Antennas

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Series Packaging
IoT Antennas Antennas Stick Antenna 698-960 1710-2690 3300-3800 5150-5950 MHz SMA 209In Stock
₱831.91
₱717.80
₱630.06
₱595.71
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.95 GHz Sub GHz Whip Swivel 6.1 dB 50 Ohms 1 W - 40 C + 85 C Monopole 6 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 133.5 mm Bulk
IoT Antennas Antennas Stick Antenna 698-960 1710-2690 3300-3800 5150-5950 MHz RP-SMA 479In Stock
₱819.64
₱714.73
₱612.89
₱583.44
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.95 GHz Sub GHz Whip Swivel 6.1 dB 50 Ohms 1 W - 40 C + 85 C Monopole 6 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 133.5 mm Bulk
Ezurio Antennas ANT, FlexDIPOLE, 868MHz-928MHz, 100mm cable, MHF1 558In Stock
₱288.35
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Dipole 863 MHz 928 MHz Sub GHz Flexible 1.9 dBi, 2.4 dBi 50 Ohms <3:1, <3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector MHF1 868 MHz, 915 MHz Agriculture, Industrial Automation, SCADA, Smart Transportation 75.8 mm 13.75 mm 0.1 mm Bulk
Ezurio Antennas ANT, FlexDIPOLE, 868MHz-928MHz, 100mm cable, MHF4L 40In Stock
₱288.35
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Dipole 863 MHz 928 MHz Sub GHz Flexible 1.9 dBi, 2.4 dBi 50 Ohms <3:1, <3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 868 MHz, 915 MHz Agriculture, Industrial Automation, SCADA, Smart Transportation 75.8 mm 13.75 mm 0.1 mm Bulk
Johanson Technology Antennas 868 or 915 MHz Chip Antenna, High Gain 1,217In Stock
Cut Tape
₱119.02
₱103.07
₱96.93
₱89.57
Reel
₱77.30
Min.: 1
Mult.: 1
: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 865 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) Sub GHz Chip 1.6 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 3.2 mm 2 mm Reel, Cut Tape
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band Non-Stocked
₱29,297.69
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Collinear, broad-band 360 MHz 390 MHz Sub GHz Collinear Fiberglass 7.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount N Female 375 MHz Marine 2200 mm 2.2 m IP66
Amphenol Procom Antennas Lightweight, Medium Duty, 3 dBd Base Station and Marine Antenna for the 450 MHz Band Non-Stocked Lead-Time 9 Weeks
Unspecified Antennas Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz Sub GHz Collinear Fiberglass 5.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount N Female 455 MHz Marine 1510 mm 1.51 m IP66
TE Connectivity TRAB8903P
TE Connectivity Antennas OMNI,SB,Ph,890-960MHZ 3,PMT
Non-Stocked Lead-Time 11 Weeks
₱3,929.47
₱3,893.27
₱3,814.74
Min.: 20
Mult.: 20
ISM Antennas - ISM, MICS, UHF, VHF, UWB 890 MHz 960 MHz Sub GHz Phantom
Amphenol Procom Antennas 6 dBd HD LTE omni antenna, 4.3-10(f) ; 3 Electrical Tilt Non-Stocked Lead-Time 13 Weeks
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 760 MHz 960 MHz LTE Sub GHz Collinear Electrical Tilt 8.2 dBi 170 MHz 50 Ohms 1.5:1 400 W Dipole 1 Band Mounting Bracket 7/16 DIN Female 875 MHz LTE/GSM 1719 mm 53 mm IP56
Quectel Antennas Ext,LPWA&3G&2G,Rod,Terminal,NA,SMA Male (Center Pin),863 928 MHz, 13mm*195mm,Black,NA, 3 dBi Non-Stocked
₱126.99
₱126.38
₱117.79
₱113.50
Min.: 100
Mult.: 100
863 MHz 928 MHz Sub GHz SMA (Male)