1 mm Mga Antenna

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Frequency ng Center Application Haba Lapad Taas Series Packaging
Pulse Electronics Antennas 8010 GPS/Glonass Ceramic Chip 14,189May Stock
Cut Tape
₱22.70
₱19.51
₱18.41
₱16.81
Reel
₱12.09
Min.: 1
Mult.: 1
: 3,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz Galileo, GLONASS, GPS Chip Ceramic 1.53 dBi, 1.69 dBi 80 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 8 mm 1 mm 1 mm ANT8210 Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4GHZ HIGH GAIN 7.29DBI 5,305May Stock
Cut Tape
₱106.14
₱91.41
₱86.50
₱79.14
Reel
₱64.42
Min.: 1
Mult.: 1
: 1,500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 7.29 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.857 GHz Weareable, IoT, Remote Technology, M2M 8 mm 1 mm 1 mm ACAG Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANT CHIP WIMAX 2.3-2.7GHZ 955May Stock
1,000Inaasahan 2/26/2027
Cut Tape
₱60.74
₱52.27
₱49.26
₱45.15
Reel
₱39.20
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Bluetooth WLAN, WiFi - 802.11, WiMax ISM, BAN Chip Ceramic 2 dBi, 2.5 dBi, 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.38 GHz, 2.45 GHz, 2.6 GHz Smart Energy 8 mm 1 mm 1 mm AT Reel, Cut Tape
Walsin Antennas PCB Antenna Lead-Time para sa Hindi Naka-stock 31 (na) Linggo
Cut Tape
₱14.11
₱12.33
₱11.60
₱10.61
Reel
₱8.34
Min.: 1
Mult.: 1
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.61 dBi 50 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth 8 mm 1 mm 1.1 mm RGFRA Reel, Cut Tape
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Hindi Naka-stock
Reel
₱15.15
Min.: 4,000
Mult.: 4,000
: 4,000
Multiprotocol Antennas PCB Antennas 3.01 GHz Chip 2 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Dongles, Modems, WLAN 8 mm 1 mm 1 mm AMCA81 Reel
Johanson Technology Antennas ANTENNA CHIP 2.6GHZ WIMAX WLAN Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱58.47
₱57.24
₱55.95
Min.: 1,000
Mult.: 1,000
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.3 GHz 2.9 GHz WiFi Chip 2 dBi 600 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.6 GHz 8 mm 1 mm 1 mm AT Reel