35 mm Antennas

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 1M SMA 903In Stock
₱1,480.38
₱1,277.92
₱1,211.66
₱1,122.71
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
Maxtena Antennas 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount 31In Stock
₱1,895.10
₱1,636.20
₱1,551.54
₱1,437.43
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 2.41 GHz 7.125 GHz 6.2 dBi 50 Ohms 2.1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Asset Tracking, IoT, Industrial Applications 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
Siemens Antennas IWLAN ANTENNA ANT795-4MD 1In Stock
₱4,625.79
₱4,282.23
₱4,212.90
₱4,073.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector N Male 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP65
Siemens Antennas IWLAN ANTENNA ANT795-4MC 5In Stock
₱4,625.79
₱4,061.37
₱3,708.61
₱3,684.07
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector N Male 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP65
Taoglas Antennas AP.35A GPS/GALILEO 1 Stage Active 35*35*5.5mm Patch , 54mmoe1.13, I-PEX MHFIU.FL 115In Stock
₱907.98
₱828.84
₱788.96
₱722.09
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 35 mm 35 mm 3.5 mm 54 mm RF1.13 Tray
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 35x35 LNA 1.13 UFL 187In Stock
₱1,238.66
₱1,173.01
₱1,165.65
₱1,089.58
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 34.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 35 mm 35 mm 6.9 mm 1.13 mm Coax GNCP Bulk
Maxtena Antennas CELLULAR/LTE and GPS/GLONASS Adhesive Mount 7In Stock
₱3,854.62
₱3,384.07
₱3,280.38
₱3,070.57
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 50 Ohms 2:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
Taoglas Antennas GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin 200In Stock
₱558.90
₱426.38
₱413.50
₱350.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.27 dBi, 4.63 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin Transportation, Defense, Marine, Agriculture, Navigation 35 mm 35 mm 2 mm Tray
TE Connectivity Antennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA 250In Stock
₱2,569.95
₱2,248.48
₱2,136.82
₱1,984.67
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 33.5 dBi 50 Ohms 1.5 - 40 C + 85 C Patch 1 Band Adhesive Connector SMA-Male 1.57542 GHz 45 mm 35 mm 15 mm IP67 RG-174/U

2J Antennas Antennas STELLAR 9IN1 5GNR/4G/3G/2G ADHES 10In Stock
₱9,392.07
₱9,391.46
₱8,796.36
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Straight 2.3 dBi, 2.5 dBi, 5.1 dBi 50 Ohms 1.9:1, 1.4:1, 1.8:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 LMR100 STELLAR Bulk
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 35x35mm 100mm 1.13 IPEX MHFI(U.FL) 107In Stock
₱2,944.19
₱2,578.54
₱2,339.89
₱2,301.85
₱2,256.45
Min.: 1
Mult.: 1
PCB Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 30.1 dB 50 Ohms 3:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 35 mm 35 mm 10 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L2:1227.6MHz B1:1561MHz G1:1602MHz G2:1248MHz 35*35*6mm 2,040In Stock
₱637.43
₱553.38
₱493.25
₱474.24
Min.: 1
Mult.: 1
Indoor Antennas High Performance GPS, GLONASS Patch Chip 3.02 dBic, 3.19 dBic, 3.54 dBic 50 Ohms 2:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6 mm Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz G1:1602MHz 35*35*6mm 1,254In Stock
₱659.51
₱522.70
₱498.16
₱432.52
Min.: 1
Mult.: 1
Indoor Antennas Multiband Antenna GPS, GLONASS Square 2.73 dBi, 3.08 dBi, 4.03 dBi 50 Ohms 2:1, 3:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6.12 mm Tray
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 3M SMA 5,451In Stock
₱1,198.78
₱1,078.53
₱1,044.79
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk

2J Antennas Antennas SPARROW 2IN1 5GNR/4G/3G/2G WIFI6 8In Stock
₱2,812.90
₱2,463.20
₱2,341.73
₱2,175.47
₱2,076.08
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS 0.5 dBi, 0.6 dBi, 2 dBi, 3.3 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 2.1:1 24.3 mW, 25 W - 40 C + 85 C 6 Band Adhesive Mount SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 83 mm 35 mm 13.3 mm IP67, IP69 SPARROW Bulk

2J Antennas Antennas HIGH-PERFORMANCE 5GNR/4G LTE/3G/ 98In Stock
₱1,050.93
₱914.12
₱888.35
₱800.62
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2 dBi, 2.8 dBi, 3.3 dBi, 5.3 dBi 50 Ohms 1.9:1, 2.3:1, 2.5:1, 2.6:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 152.4 mm 35 mm 0.2 mm Bulk
Taoglas Antennas Inception Series Low Profile High Precision GNSS L1/L2 Passive Patch Antenna 86In Stock
Cut Tape
₱872.40
₱728.22
₱690.19
Reel
₱587.12
₱566.87
Min.: 1
Mult.: 1
: 100
PCB Antennas High Precision Antenna GLONASS Patch 1.25 dBi, 1.6 dBi, - 1.8 dBi 50 Ohms 1.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Active GNSS L1/L2 Patch Antenna with 60mm cable and IPEX U.FL Connector 149In Stock
₱1,931.91
₱1,688.35
₱1,607.37
₱1,523.32
₱1,409.82
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.215 GHz 1.61 GHz 29.5 dB 50 Ohms - 40 C + 85 C 5 Band Connector U.FL 35 mm 35 mm 12.4 mm 1.13 mm Coax Bulk
Taoglas Antennas Active L-Band Dual Feed Patch Antenna 25*25*4mm with 1.37mm I-PEX MHFI 87In Stock
₱1,743.57
₱1,514.73
₱1,437.43
₱1,276.69
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.525 GHz 1.559 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS 1 dBi, 28.4 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band Chassis Mount Connector I-PEX MHFI (U.FL) Autonomous Vehicles, Precision Agriculture, Robotics 35 mm 35 mm 8.3 mm 1.37 mm Coax Tray
Taoglas Antennas High precision GNSS L1/L5 Patch 35*35*4mm 1,576In Stock
Cut Tape
₱853.38
₱742.34
₱703.68
₱626.38
Reel
₱622.70
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.166 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Square - 0.35 dBi, 2.07 dBi, 2.61 dBi 50 Ohms - 40 C + 85 C 4 Band SMD/SMT Solder Autonomous Vehicles, Asset Tracking, Navigation, Precision Agriculture, Wearables 35 mm 35 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas NFC FERRITE ANTENNA SEMI-FLEX 751In Stock
Cut Tape
₱482.82
₱412.89
₱396.93
Reel
₱366.87
₱325.16
Min.: 1
Mult.: 1
: 100
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape
ABRACON Antennas 1.574 GHZ MODULE CABLE 868In Stock
₱690.19
₱665.65
₱634.36
₱550.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 4.5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 38.3 mm 35 mm 12.3 mm RG174 APAMP Bulk
Taoglas Antennas AGGBP.SLS.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL 241In Stock
₱1,455.22
₱1,269.33
₱1,192.64
₱1,104.91
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 2.79 dBi, 2.23 dBi, 1.32 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 1.561 GHz, 1.57542 GHz, 1.602 GHz Asset Tracking, Navigation, Transportation 35 mm 35 mm 3.5 mm 60 mm RF1.13 Tray
Taoglas Antennas AGGP.35F GPS/GLONASS /GALILEO 2 Stage Active Patch 35*35*6.9mm, 60mm 1.13, I-PEX MHF IU.FL 125In Stock
₱1,687.74
₱1,473.01
₱1,360.74
₱1,242.34
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574 GHz 1.61 GHz Galileo, GLONASS, GPS Patch Ceramic 28.5 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.57542 GHz, 1.602 GHz Satellite Applications 35 mm 35 mm 3.7 mm 60 mm RF1.13 Tray
Taoglas Antennas CGGBP.35.3.A.02 35*35*3mm GPS/GLONASS/Galileo/BeiDou Patch Antenna 457In Stock
500Expected 30/10/2026
₱646.02
₱511.66
₱488.35
₱430.68
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 4 dBi, 3 dBi, 4.5 dBi 34 MHz 50 Ohms 2.5:1, 1.8:1 - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Applications 35 mm 35 mm 3 mm Tray