59 mm Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas I-Bar GSA.8841 5G/4G Adhesive Mount Antenna, 1m NFC-200 72In Stock
₱2,352.77
₱2,055.84
₱1,947.86
₱1,814.73
₱1,731.30
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 0.03 dBi, - 0.92 dBi, 1.28 dBi, 0.66 dBi, 1.45 dBi, 1.79 dBi, - 0.84 dBi 50 Ohms 5 W - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.8 GHz High Speed Video, Real Time Streaming, High Capacity MIMO Networks on Public Transportation 176 mm 59 mm 11.6 mm IP65 TGC-200 FXUB66 Bulk
Taoglas Antennas MA285 Adhesive Mount 5in1 Combination GNSS, 2*LTE MIMO 2*Wi-Fi MIMO Low Profile Antenna 157In Stock
₱9,476.73
₱8,360.78
₱7,541.14
₱7,126.42
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module T-Rectangular 25.5 dBi 12.5 MHz 50 Ohms - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male, RP-SMA Male 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 151.8 mm 59 mm 13 mm IP67 2 M RG174, 2 M TGC200 x 3 MA28 Bulk
Taoglas Antennas MA284 Adhesive Mount 4in1 Combination GNSS, 2* LTE MIMO Wi-Fi Low Profile Antenna Non-Stocked Lead-Time 16 Weeks
₱7,025.19
₱6,415.37
Min.: 50
Mult.: 50
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module T-Rectangular 25.5 dBi 12.5 MHz 50 Ohms - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 151.8 mm 59 mm 13 mm IP67 2 M RG174, 2 M TGC200 x 3 MA28 Bulk
Taoglas Antennas MA5022 2in1 Mirror Rail Mount Antenna GPS SDARS Non-Stocked Lead-Time 16 Weeks
₱5,702.48
₱5,488.37
Min.: 50
Mult.: 50
Multiprotocol Antennas Vehicle Antennas Active 1.559052 GHz 2.345 GHz BEIDOU, Galileo, GPS SDARS Module Puck - 2.3 dB, - 3.4 dB 50 Ohms - 40 C + 85 C 2 Band Mirror Rail Mount Connector FAKRA C, FAKRA K 1.561 GHz, 1.575 GHz, 2.335 GHz Satellite Application 151.8 mm 59 mm 13 mm IP67 300 mm RG174 x 2 Bulk