Spectrum Control Mga Feed Through Capacitor

Mga Resulta: 48
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Bilang ng mga Terminal Package / Case Haba Lapad Taas Produkto Rating ng Current Terminal ng Ground Minimum na Operating Temperature Maximum na Operating Temperature Dielectric Maximum na DC Resistance Series Packaging

Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER 419May Stock
₱542.33
₱434.97
₱380.98
₱339.27
Min.: 1
Mult.: 1
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE 812May Stock
Cut Tape
₱514.11
₱381.60
₱368.10
Reel
₱325.77
₱321.47
₱317.79
Min.: 1
Mult.: 1
: 500
1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 5,853May Stock
Cut Tape
₱307.36
₱221.47
₱192.03
₱169.33
Reel
₱133.13
Min.: 1
Mult.: 1
: 2,000
220 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 10A PI EMI FILTER 1,517May Stock
19,000Inoorder
Cut Tape
₱492.03
₱365.65
₱354.60
Reel
₱322.70
₱319.02
Min.: 1
Mult.: 1
: 500
4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 2,748May Stock
Cut Tape
₱307.98
₱222.09
₱192.64
₱169.94
Reel
₱125.77
Min.: 1
Mult.: 1
: 4,000
22 nF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 1 A 0.024 mm - 55 C + 125 C X7R 80 mOhms SF0805 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT 1,661May Stock
Cut Tape
₱454.60
₱337.43
₱296.93
₱265.65
Reel
₱243.56
Min.: 1
Mult.: 1
: 500
100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Spectrum Control Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT 260May Stock
2,000Inaasahan 1/5/2027
Cut Tape
₱454.60
₱386.51
Reel
₱381.60
Min.: 1
Mult.: 1
: 500
1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Spectrum Control Feed Through Capacitors 100pF 50VDC 0.3A TERMINAL CHIP EMI 3,454May Stock
Cut Tape
₱307.98
₱222.09
₱192.64
₱169.94
Reel
₱125.77
Min.: 1
Mult.: 1
: 4,000
100 pF 50 VDC 3 Terminal Reel, Cut Tape


Spectrum Control Feed Through Capacitors PI .120SQ .315L 2500PF 10A 1,545May Stock
Cut Tape
₱454.60
₱337.43
₱303.68
Reel
₱257.67
₱237.42
Min.: 1
Mult.: 1
: 500
2.5 nF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape

Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH 3,622May Stock
4,000Inaasahan 1/20/2027
Cut Tape
₱604.91
₱436.81
₱410.43
Reel
₱393.87
Min.: 1
Mult.: 1
: 500
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER
16,079Inaasahan 12/31/2026
Cut Tape
₱514.11
₱395.09
Reel
₱335.58
Min.: 1
Mult.: 1
: 500
4 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 10A PI
3,147Inoorder
₱491.41
₱365.03
₱321.47
₱287.12
₱244.79
Min.: 1
Mult.: 1
4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT
1,562Inaasahan 11/25/2026
Cut Tape
₱492.03
₱431.29
Reel
₱431.29
Min.: 1
Mult.: 1
: 500
4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 2500PF 10A PI EMI 500Available ang Stock
Cut Tape
₱454.60
₱337.43
₱330.68
Reel
₱280.98
Min.: 1
Mult.: 1
: 500
2.5 nF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱125.77
Min.: 8,000
Mult.: 1
: 4,000
2.2 nF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape, MouseReel


Spectrum Control Feed Through Capacitors EMI FILTER Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
₱514.11
₱381.60
₱342.95
₱291.41
Min.: 1
Mult.: 1
1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱237.42
Min.: 2,000
Mult.: 1
100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors 1000PF 10A PI POWER SMT EMI FILTER Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱237.42
Min.: 2,000
Mult.: 1
1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱454.60
₱386.51
Reel
₱386.51
Min.: 1
Mult.: 1
: 500
1 nF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 2500PF 10A PI CIRCUIT Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱237.42
Min.: 2,000
Mult.: 1
2.5 nF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱237.42
Min.: 2,000
Mult.: 1
68 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱386.51
Min.: 2,000
Mult.: 1
: 500
68 pF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Cut Tape
₱239.27
Min.: 2,000
Mult.: 1
: 500
2.5 nF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors 20A EMI FILTER FEED THRU 4000PF Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱268.71
Min.: 2,000
Mult.: 1
: 500
4 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Spectrum Control Feed Through Capacitors 22pF 50V .3A 0603 3-TERMINAL CHIP EMI Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱125.77
Min.: 8,000
Mult.: 1
: 4,000
22 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.02 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF0603 Reel, Cut Tape, MouseReel