1600 uF Aluminum Electrolytic Capacitors - Axial Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Aluminum Electrolytic Capacitors - Axial Leaded 63V 1600uF -10/+30% 8400 Hrs AEC-Q200 1,503In Stock
₱552.15
₱403.07
₱336.81
₱281.60
₱268.71
Min.: 1
Mult.: 1
Max.: 1,720
1600 uF 63 VDC 18 mm (0.709 in) 35 mm (1.378 in) 2000 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % - 40 C + 125 C PEG227 Tray
Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 1600uF 10V 16x55 105 C Axi Non-Stocked
₱2,851.55
₱2,847.25
Min.: 50
Mult.: 50
1600 uF 10 VDC 2000 Hour - 10 %, + 50 % 601D