300 F Mga Supercapacitor / Ultracapacitor

Mga Resulta: 13
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Agwat ng Lead Diyametro Haba Life ESR Tolerance Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Taas Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F ESR=6mOhms Case=62mm Radial 438May Stock
₱1,125.16
₱852.77
₱758.90
₱684.05
Min.: 1
Mult.: 1
300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk


Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.5V 86May Stock
₱2,364.43
₱1,866.88
₱1,866.27
₱1,728.84
Min.: 1
Mult.: 1
300 F 2.5 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 7 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F 85May Stock
₱623.32
₱473.01
₱455.83
₱453.99
₱419.02
Min.: 1
Mult.: 1
300 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 100 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 35 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.7V
25May Stock
₱893.87
₱652.15
₱603.68
₱585.89
₱585.28
Min.: 1
Mult.: 1
300 F 2.7 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 6 Ohms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 30x60mm 3- Prong Solder Pin Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱1,231.91
₱1,150.93
Min.: 270
Mult.: 45
300 F 2.7 VDC Pin 30 mm (1.181 in) 66 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱715.34
₱660.74
₱660.13
Min.: 240
Mult.: 40
300 F 2.7 VDC Pin 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱391.41
₱361.97
₱361.35
₱347.24
Min.: 270
Mult.: 45
300 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 500000 Cycles 5.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱717.80
₱679.14
₱644.18
Min.: 270
Mult.: 45
300 F 2.7 VDC Axial 35 mm (1.378 in) 60 mm 500000 Cycles 1.4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 300F 2.7 V THT -10%/+30% Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱838.04
₱815.96
Min.: 270
Mult.: 270
300 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 2.2 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 60 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 300F 2.7 V THT 0/+30% Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱847.86
₱827.00
Min.: 270
Mult.: 270
300 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 2.2 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 60 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 300F 4V THT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱441.72
Min.: 1,280
Mult.: 1,280
300 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3x15mm Radial Low ESR Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱2,096.33
₱1,669.95
₱1,574.24
₱1,349.70
Min.: 1
Mult.: 1
300 F 2.7 VDC 30 mm (1.181 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCX66B307S2PBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 30mm Radial Low ESR Hindi Naka-stock
₱1,513.50
₱943.56
₱942.95
₱933.13
Min.: 1
Mult.: 1
300 F 2.7 VDC 30 mm (1.181 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk