350 F Mga Supercapacitor / Ultracapacitor

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Agwat ng Lead Diyametro Haba Life ESR Tolerance Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Taas Series Kuwalipikasyon Packaging
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-SISC Supercapacitors (EDLC) 143May Stock
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 35 mm (1.378 in) 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 55.4 mm WCAP-SISC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1240 3.8V 350F 453May Stock
Min.: 1
Mult.: 1

350 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 90 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 350F 0.75mA ESR=3.2mOhms 633May Stock
3,600Inaasahan 10/23/2026
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 33.3 mm (1.311 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 350F 3.0V 35*60 41May Stock
Min.: 1
Mult.: 1

350 F 3 VDC Snap In 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 60 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 350F 2.7V 30%/-10% Snap-In 150Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk