400 F Mga Supercapacitor / Ultracapacitor

Mga Resulta: 22
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Agwat ng Lead Diyametro Haba Life ESR Tolerance Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Taas Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals 4May Stock
₱996.94
₱755.83
₱679.14
₱646.63
₱633.75
Min.: 1
Mult.: 1
400 F 2.7 VDC Snap In 35 mm (1.378 in) 60 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin 195May Stock
₱1,387.74
₱1,012.28
₱974.24
₱955.83
Min.: 1
Mult.: 1
400 F 2.7 VDC Pin 35 mm (1.378 in) 69 mm 1000 Hour 1.3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 400F 2.7V +30% / -10% tol 44May Stock
₱1,657.06
₱1,283.44
Min.: 1
Mult.: 1
400 F 2.7 VDC Snap In 35 mm (1.378 in) 1000 Hour, 500000 Cycle 10 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 62 mm DCN Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 400F 3V 226May Stock
₱1,029.45
₱842.95
₱738.04
₱723.32
₱642.33
Min.: 1
Mult.: 1
400 F 3 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 50000 Cycle 4.7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 400F 2.7V 35May Stock
₱1,029.45
₱842.95
₱706.75
₱680.37
₱642.33
Min.: 1
Mult.: 1
400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 50000 Cycle 4.7 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1245 3.8V 400F 489May Stock
₱978.53
₱741.72
₱590.80
₱566.87
Min.: 1
Mult.: 1
400 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 80 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 45 mm HSH Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 291May Stock
280Inaasahan 11/17/2026
₱984.67
₱785.28
₱732.52
₱680.99
₱585.28
Min.: 1
Mult.: 1
400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 317May Stock
₱1,206.14
₱923.32
₱824.54
₱805.53
Min.: 1
Mult.: 1
400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 2.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 38May Stock
₱996.94
₱866.88
₱750.92
₱696.32
Min.: 1
Mult.: 1
400 F 2.7 VDC Pin 35 mm (1.378 in) 68 mm 1000 Hour 4 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.5V 15May Stock
₱2,684.06
₱2,588.36
₱1,974.86
Min.: 1
Mult.: 1
400 F 2.5 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 4.5 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.7V
36May Stock
₱2,041.11
₱1,568.11
₱1,408.60
₱1,234.36
₱1,171.17
Min.: 1
Mult.: 1
400 F 2.7 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 400F 3.0V 35*60 68May Stock
₱1,405.53
₱1,095.10
₱1,091.42
₱1,029.45
Min.: 1
Mult.: 1
400 F 3 VDC Snap In 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 60 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 400F 2.7V 9May Stock
₱1,339.27
₱1,034.97
₱958.90
₱925.16
Min.: 1
Mult.: 1
400 F 2.7 VDC Through Hole 22.5 mm (0.886 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x71mm We ldable Pin Low ESR Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱893.26
₱892.03
Min.: 192
Mult.: 32
400 F 2.7 VDC Radial 35 mm (1.378 in) 71 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱518.41
₱479.14
₱478.53
Min.: 270
Mult.: 45
400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 55 mm 500000 Cycles 4.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱758.90
₱729.45
₱701.84
Min.: 270
Mult.: 45
400 F 2.7 VDC Axial 35 mm (1.378 in) 70 mm 500000 Cycles 1.2 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-In Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱543.56
₱501.84
₱501.23
Min.: 270
Mult.: 45
400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 65 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 85 C 30% Snap-in Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱691.41
₱653.99
₱620.25
Min.: 270
Mult.: 45
400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 400F 2.7 V THT -10%/+30% Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱933.75
₱908.59
Min.: 270
Mult.: 270
400 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 400F 2.7 V THT 0/+30% Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱915.96
₱894.48
Min.: 270
Mult.: 270
400 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
KYOCERA AVX SCCY69B407SWBLE
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱998.16
₱997.55
Min.: 240
Mult.: 40
400 F 2.7 VDC 35 mm (1.378 in) 69 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCY73B407SLBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X73mm We ldable Pin Low ESR Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱872.40
₱853.99
Min.: 240
Mult.: 40
400 F 2.7 VDC Pin 12.75 mm (0.502 in) 35 mm (1.378 in) 73 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 73 mm SCC LE Bulk