77 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Dielectric Length Product Voltage Rating AC Tolerance Number of Pins Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 525V 10% 3 x 77.0 uF Non-Stocked Lead-Time 18 Weeks
₱6,100.03
Min.: 200
Mult.: 5
77 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 525 VAC 10 % 160 mm (6.299 in) FLB Bulk
KEMET Film Capacitors 415V 77uF -5/+15% Tol -5% / +10%
Non-Stocked Lead-Time 25 Weeks
₱5,198.80
₱5,044.81
₱5,043.58
Min.: 24
Mult.: 12
77 uF Terminal Block Polypropylene (PP) 230 mm (9.055 in) Power Factor Correction Film Capacitors 415 VAC - 5 %, + 10 % - 25 C + 55 C C9T Bulk
Vishay / ESTA Film Capacitors PHMKPG525.3.20,00-A84 Non-Stocked Lead-Time 13 Weeks
No
77 uF Screw Polypropylene (PP) 265 mm (10.433 in) Power Factor Correction Film Capacitors 525 VAC 3 Pin PhMKP Bulk