2412 Mga Tantalum Capacitor - Solid SMD

Mga Resulta: 3,609
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Capacitance Rating ng Voltage DC Tolerance ESR Code ng Case - in Code ng Case - mm Code ng Mfr Case Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Istilo ng Termination Produkto
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=2.5ohms
105,572May Stock
Cut Tape
₱48.47
₱28.53
₱26.01
Reel
₱19.26
₱18.96
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 3.3 uF 35 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 10% ESR=180mOhms 1,509May Stock
Cut Tape
₱164.42
₱117.18
₱100.61
₱88.34
Reel
₱78.53
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 68 uF 16 VDC 10 % 180 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2312 10% ESR=900mOhms
1,487May Stock
Cut Tape
₱166.87
₱119.02
₱102.45
₱90.18
Reel
₱79.76
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 22 uF 25 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR=1.6Ohms 6,308May Stock
Cut Tape
₱71.17
₱48.47
₱35.28
₱29.20
Reel
₱24.91
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 100UF 2312 10% ESR=200mOhms
1,609May Stock
Cut Tape
₱180.37
₱107.36
₱94.48
₱87.12
Reel
₱82.21
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 100 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 6x3.2 9,321May Stock
Cut Tape
₱83.44
₱54.05
₱44.97
Reel
₱44.29
₱43.13
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F93 47 uF 10 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.1 Molded 5,684May Stock
Cut Tape
₱80.98
₱52.82
₱41.72
₱38.28
₱30.74
Reel
₱30.68
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 10 % 100 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=345mOhms
3,263May Stock
Cut Tape
₱92.03
₱64.42
₱47.12
Reel
₱40.43
₱36.75
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 10 % 345 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 10% ESR=150mOhms 1,262May Stock
Cut Tape
₱360.74
₱252.76
₱217.79
₱190.80
Reel
₱170.55
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 10 % 150 mOhms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2412 ESR=7 00mOhms 20% 4,515May Stock
Cut Tape
₱84.66
₱54.97
₱43.13
₱39.51
Reel
₱39.45
₱39.26
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F93 100 uF 10 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.15 Molded 1,882May Stock
Cut Tape
₱107.36
₱71.78
₱57.55
₱53.19
Reel
₱45.71
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 10 % 150 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% C case ESR 1 Molded 1,063May Stock
Cut Tape
₱187.12
₱139.26
₱115.34
₱107.98
Reel
₱95.09
₱93.87
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 4.7 uF 50 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 35v 10uF 2312 10% ESR=1.2ohms
2,543May Stock
Cut Tape
₱121.47
₱84.66
₱73.62
₱64.42
Reel
₱53.80
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 10 uF 35 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2312 10% ESR=1 Ohms
2,060May Stock
Cut Tape
₱136.20
₱92.64
₱75.46
₱69.94
Reel
₱60.68
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 22 uF 25 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 10% ESR=1.2ohms 5,288May Stock
Cut Tape
₱144.17
₱98.77
₱80.37
₱74.85
Reel
₱64.42
₱56.87
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 68 uF 16 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 16V 10% TOL. 7,425May Stock
Cut Tape
₱201.84
₱149.69
₱129.45
₱114.11
Reel
₱99.39
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel THJ 47 uF 16 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 6x3.2 4,281May Stock
Cut Tape
₱74.23
₱47.61
₱37.12
Reel
₱37.06
₱36.93
₱36.81
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F93 22 uF 20 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=3ohms
3,332May Stock
Cut Tape
₱135.58
₱102.45
₱90.18
₱80.98
Reel
₱65.03
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel T491 22 uF 16 VDC 10 % 3 Ohms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 4V 330uF 2312 10% ESR=90mOhms
1,735May Stock
Cut Tape
₱176.07
₱122.09
₱100.61
₱93.87
Reel
₱82.21
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 330 uF 4 VDC 10 % 90 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2312 10% ESR=300mOhms
3,236May Stock
Cut Tape
₱164.42
₱114.11
₱93.87
₱87.12
Reel
₱76.07
₱66.87
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 22 uF 25 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 6.3V 330uF 2312 10% ESR=200mOhms 10,515May Stock
Cut Tape
₱148.47
₱101.84
₱82.82
₱77.30
Reel
₱66.87
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 330 uF 6.3 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF +/-10% 35V 7,477May Stock
Cut Tape
₱77.91
₱74.85
₱73.01
₱71.17
Reel
₱66.26
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRJ 4.7 uF 35 VDC 10 % 1.41 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 25V 10% 4,301May Stock
Cut Tape
₱91.41
₱59.33
Reel
₱56.63
₱51.84
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F93 22 uF 25 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 476uF 16volts 20% 350May Stock
Cut Tape
₱88.34
₱61.96
₱45.34
Reel
₱35.64
₱33.68
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 47 uF 16 VDC 20 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3475K035CC1900AS 290May Stock
Cut Tape
₱80.98
₱55.09
₱40.06
Reel
₱31.35
₱29.45
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TP3 4.7 uF 35 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts