2412 Tantalum Capacitors - Solid SMD

Results: 3,609
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% ESR=500mOhms 653In Stock
Cut Tape
₱103.68
₱71.17
₱60.92
₱53.25
Reel
₱45.03
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T489 100 uF 10 VDC 20 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Low DC Leakage Capacitors
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 2312 10% ESR=5.5Ohms
1,197In Stock
Cut Tape
₱61.35
₱31.04
₱28.28
₱23.68
Reel
₱20.43
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 10 % 5.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 50V 1.0uF 2312 20% ESR=5.5ohms
208In Stock
1,000Expected 28/12/2026
Cut Tape
₱61.96
₱34.60
₱28.28
Reel
₱20.98
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 20 % 5.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 20% ESR=4.8Ohms 910In Stock
3,000Expected 31/03/2027
Cut Tape
₱61.35
₱31.04
₱28.28
₱25.09
Reel
₱20.43
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms 1,869In Stock
Cut Tape
₱69.33
₱35.09
₱32.09
₱27.06
Reel
₱23.50
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 10 % ESR=83mOhms AECQ200 2,602In Stock
Cut Tape
₱58.28
₱29.26
₱26.63
Reel
₱22.15
₱20.12
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 10 uF 16 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=1.6ohms 1,818In Stock
Cut Tape
₱50.31
₱33.44
₱24.11
₱19.88
Reel
₱16.14
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=83mOhms AECQ200 841In Stock
500Expected 04/01/2027
Cut Tape
₱67.49
₱34.72
₱31.72
Reel
₱26.56
₱24.23
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 10 uF 25 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 20% ESR=1.8ohms
2,365In Stock
1,450Expected 11/11/2026
Cut Tape
₱53.99
₱27.36
₱24.54
Reel
₱19.69
₱18.77
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 20% ESR=1.8ohms
218In Stock
20,500On Order
Cut Tape
₱55.22
₱35.46
₱24.23
Reel
₱20.49
Min.: 1
Mult.: 1
Max.: 4,000
: 500
Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 20% ESR=1.8Ohms
2,567In Stock
3,000Expected 01/06/2027
Cut Tape
₱52.76
₱35.46
₱24.23
₱19.75
Reel
₱15.95
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 20 % ESR=83mOhms AECQ200 425In Stock
Cut Tape
₱57.06
₱37.91
₱27.36
Reel
₱22.52
₱19.45
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 10 uF 16 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 20% ESR=1.6Ohms 1,211In Stock
Cut Tape
₱50.92
₱33.74
₱24.36
₱20.06
Reel
₱16.26
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 20 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=1.5ohms 3,916In Stock
Cut Tape
₱53.99
₱36.32
₱26.20
₱21.60
Reel
₱18.28
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2412 10% ESR=1Ohms AECQ200 1,308In Stock
1,500Expected 12/04/2027
Cut Tape
₱135.58
₱95.71
₱81.60
₱71.78
Reel
₱64.42
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 100 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 100.uF 2312 20% ESR=900mOhms
48In Stock
2,500Expected 31/03/2027
Cut Tape
₱88.34
₱45.77
₱34.60
Reel
₱27.79
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% ESR=1.2 Ohms
835In Stock
500Expected 19/04/2027
Cut Tape
₱82.82
₱62.58
₱46.99
Reel
₱38.90
₱36.20
₱33.25
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 100 uF 10 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 1.5uF 2312 10% ESR=4.5ohms
941In Stock
Cut Tape
₱57.67
₱29.26
₱26.63
Reel
₱21.04
₱20.12
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 1.5 uF 35 VDC 10 % 4.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 1.5uF 2312 20% ESR=4.5ohms 1,004In Stock
Cut Tape
₱58.28
₱28.77
₱26.20
Reel
₱21.78
₱18.59
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 1.5 uF 35 VDC 20 % 4.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms
1,220In Stock
5,000On Order
Cut Tape
₱66.26
₱36.69
₱30.55
Reel
₱25.64
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 15uF 2312 10% ESR=1.5ohms
9In Stock
1,000Expected 16/03/2027
Cut Tape
₱96.32
₱52.21
₱39.14
Reel
₱31.53
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 15 uF 25 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.6ohms 1,612In Stock
Cut Tape
₱62.58
₱33.44
₱29.33
₱24.36
Reel
₱19.75
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 10 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2312 20% ESR=1.8ohms
1,105In Stock
Cut Tape
₱53.99
₱26.93
₱24.54
Reel
₱21.17
₱19.39
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 20% ESR=1.8 Ohms
1,921In Stock
Cut Tape
₱61.96
₱31.17
₱28.22
Reel
₱24.29
₱23.44
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 4V 150uF 2312 10% ESR=1.2ohms 728In Stock
Cut Tape
₱66.87
₱33.80
₱30.86
Reel
₱25.89
₱23.62
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 150 uF 4 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade