2412 Tantalum Capacitors - Solid SMD

Results: 3,609
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2312 10% ESR=1ohms 1,113In Stock
3,000Expected 01/06/2027
Cut Tape
₱80.98
₱43.01
₱38.77
₱32.76
Reel
₱30.06
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 47 uF 16 VDC 10 % 45 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 47uF 2312 20% ESR=1.6ohms
1,786In Stock
Cut Tape
₱68.71
₱37.73
₱32.45
Reel
₱26.99
₱23.44
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 47 uF 6.3 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2312 20% ESR=900mOhms
570In Stock
Cut Tape
₱149.69
₱106.14
₱91.41
₱81.60
Reel
₱68.71
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 47 uF 20 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 50V 0.68uF 2312 10% ESR=8ohms
8In Stock
Cut Tape
₱101.23
₱54.60
₱44.29
Reel
₱39.57
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 0.68 uF 50 VDC 10 % 8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2312 10% ESR=1.8ohms
268In Stock
10,000Expected 01/06/2027
Cut Tape
₱73.01
₱40.25
₱35.03
Reel
₱27.67
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 6.8 uF 35 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 10% ESR=1.9ohms
138In Stock
Cut Tape
₱57.67
₱31.78
₱26.93
Reel
₱22.27
₱20.49
₱19.51
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 6.8 uF 16 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 20% ESR=1.9ohms 397In Stock
Cut Tape
₱52.76
₱32.58
₱25.34
Reel
₱20.86
₱19.33
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 6.8 uF 16 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 6.8uF 2312 20% ESR=1.9 Ohms
146In Stock
Cut Tape
₱60.74
₱31.29
₱28.22
Reel
₱23.44
₱21.53
₱18.96
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 6.8 uF 20 VDC 20 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 20% ESR=1.9ohms
1,766In Stock
Cut Tape
₱63.19
₱34.79
₱29.88
Reel
₱23.62
₱21.66
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 6.8 uF 25 VDC 20 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 68uF 2312 10% ESR=1.2ohms
3,495In Stock
10,500Expected 25/01/2027
Cut Tape
₱89.57
₱51.78
₱43.01
Reel
₱36.69
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 68 uF 10 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=1.8ohms
85In Stock
Cut Tape
₱168.10
₱126.38
₱109.20
₱88.96
Reel
₱74.23
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel T491 22 uF 10 VDC 10 % 1.8 Ohms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 10% ESR=600mOhms
2,372In Stock
Cut Tape
₱92.64
₱51.90
₱47.85
Reel
₱43.99
₱41.04
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 10 uF 10 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=500mOhms
48In Stock
1,000Expected 25/08/2027
Cut Tape
₱100.00
₱69.33
₱51.35
Reel
₱42.95
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 10 uF 20 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF AEC-Q200 10% ESR=0.6Ohms 759In Stock
Cut Tape
₱124.54
₱85.89
₱73.62
₱64.42
Reel
₱54.11
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 AUTO 10 uF 25 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 20% ESR=600mOhms
274In Stock
Cut Tape
₱99.39
₱69.33
₱51.17
Reel
₱42.76
₱39.94
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 10 uF 10 VDC 20 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16volts 10uF 20%
2,547In Stock
Cut Tape
₱101.84
₱54.97
₱50.74
Reel
₱42.39
₱39.69
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape T494 10 uF 16 VDC 20 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 20% ESR=1.2 Ohms
4In Stock
Cut Tape
₱130.68
₱88.34
₱74.23
₱66.26
Reel
₱52.64
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 10 uF 35 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 6.3 V 100 uF 10% 6032 ESR= 300 mOhms
499In Stock
Cut Tape
₱130.68
₱90.18
₱73.62
₱68.10
Reel
₱58.34
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape T494 100 uF 6.3 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% ESR=200mOhms
94In Stock
1,500Expected 09/11/2026
Cut Tape
₱179.14
₱129.45
₱112.27
₱98.77
Reel
₱87.12
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 100 uF 10 VDC 20 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=400mOhms
260In Stock
Cut Tape
₱116.57
₱80.37
₱68.71
₱59.82
Reel
₱46.32
₱42.70
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 15 uF 20 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35volt 2.2uF 10%
380In Stock
Cut Tape
₱103.07
₱56.26
₱51.41
Reel
₱43.68
₱40.61
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape T494 2.2 uF 35 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 20% ESR=1.5 Ohms
355In Stock
Cut Tape
₱101.84
₱54.97
₱50.74
Reel
₱42.95
₱40.06
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 2.2 uF 35 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 2312 10% ESR=400 mOhms
450In Stock
Cut Tape
₱127.61
₱81.60
₱74.23
₱69.33
Reel
₱52.52
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 22 uF 20 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 20% ESR=350mOhms
1,309In Stock
Cut Tape
₱114.11
₱75.46
₱63.19
₱58.16
Reel
₱49.57
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 22 uF 16 VDC 20 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2312 20% ESR=1ohms
47In Stock
Cut Tape
₱125.77
₱88.96
₱76.07
₱66.87
Reel
₱53.31
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 22 uF 25 VDC 20 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade