2412 Mga Tantalum Capacitor - Solid SMD

Mga Resulta: 3,610
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Capacitance Rating ng Voltage DC Tolerance ESR Code ng Case - in Code ng Case - mm Code ng Mfr Case Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Istilo ng Termination Produkto
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 16V ESR 1.4 C case Molded 108May Stock
500Inaasahan 11/4/2026
Cut Tape
₱82.82
₱56.14
₱40.86
Reel
₱30.98
₱29.14
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TH3 10 uF 16 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 107 uF 10volts 10% 222May Stock
Cut Tape
₱73.62
₱50.37
₱36.69
Reel
₱30.37
₱28.28
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TP3 100 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD 476uF 16volts 20% 350May Stock
Cut Tape
₱88.34
₱61.96
₱45.34
Reel
₱35.64
₱33.68
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 47 uF 16 VDC 20 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3475K035CC1900AS 290May Stock
Cut Tape
₱80.98
₱55.09
₱40.06
Reel
₱31.35
₱29.45
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TP3 4.7 uF 35 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3476K016CC0300AS 236May Stock
Cut Tape
₱85.28
₱57.91
₱42.15
Reel
₱32.94
₱30.98
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TP3 47 uF 16 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD TL3227K6R3CC0300 462May Stock
Cut Tape
₱152.15
₱107.98
₱92.64
₱80.98
Min.: 1
Mult.: 1
Reel TL3 220 uF 6 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid Very Low DCL
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3 6032-28 47M uF, 0.1 16 DCV 7" reel 1K ohm 2,344May Stock
Cut Tape
₱91.41
₱47.85
₱44.05
Reel
₱38.96
₱36.14
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TP3 47 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF +/-10% 16V ESR= 350 278May Stock
Cut Tape
₱156.44
₱117.79
₱100.00
Reel
₱64.42
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRJ 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20V 10% C case 13V@125C Hi-Rel 536May Stock
Cut Tape
₱202.46
₱150.31
₱130.06
₱114.72
Reel
₱100.00
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TMx 10 uF 20 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 10% C cs ESR 0.9 Molded 480May Stock
Cut Tape
₱91.41
₱63.80
₱46.69
Reel
₱41.10
₱38.47
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 1.5 uF 35 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 10% ESR=1.2Ohms 295May Stock
Cut Tape
₱155.83
₱110.43
₱95.09
₱84.66
Reel
₱71.17
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 22 uF 20 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 68uF 2312 20% ESR=1.2ohms 207May Stock
Cut Tape
₱65.03
₱43.93
₱32.02
Reel
₱22.15
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 68 uF 6.3 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=600mOhms 550May Stock
Cut Tape
₱107.98
₱74.23
₱63.80
₱55.34
Reel
₱46.81
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 10 uF 16 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2312 20% ESR=700mOhms
41May Stock
Cut Tape
₱179.14
₱129.45
₱112.27
₱98.77
Reel
₱87.12
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 150 uF 10 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=600 mOhms
71May Stock
Cut Tape
₱107.98
₱68.10
₱53.01
Reel
₱41.47
₱38.71
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 6.8 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2312 20% ESR=900mOhms
308May Stock
Cut Tape
₱123.93
₱87.12
₱74.85
₱65.03
Reel
₱51.60
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 6.8 uF 35 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=525mOhms
165May Stock
Cut Tape
₱166.87
₱119.02
₱102.45
₱90.18
Reel
₱76.07
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 3.3 uF 35 VDC 10 % 525 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2412 10 % ESR=1.4Ohms AECQ200 498May Stock
Cut Tape
₱82.82
₱57.55
₱42.45
Reel
₱31.72
₱31.41
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 15 uF 10 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2412 20% ESR=900mOhms AECQ200 898May Stock
Cut Tape
₱85.89
₱59.63
₱43.99
Reel
₱37.48
₱32.52
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 33 uF 16 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 6x3.2 465May Stock
Cut Tape
₱145.40
₱102.45
₱88.34
₱77.30
Reel
₱53.99
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F97 22 uF 16 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 20% C cs ESR 0.9 Molded 642May Stock
Cut Tape
₱111.66
₱77.30
₱66.26
₱57.48
Reel
₱48.65
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 1.5 uF 35 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 50volts 20% C cs ESR 1.5 Molded 270May Stock
Cut Tape
₱188.96
₱136.81
₱118.41
₱104.30
Reel
₱93.87
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 2.2 uF 50 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% C cs ESR 0.2 Molded 475May Stock
Cut Tape
₱138.04
₱97.55
₱83.44
₱73.01
Reel
₱63.80
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 220 uF 4 VDC 20 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 20% ESR=1.5Ohms 315May Stock
Cut Tape
₱166.26
₱118.41
₱101.84
₱89.57
Reel
₱73.62
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 20% ESR=1.2ohms 386May Stock
Cut Tape
₱149.69
₱106.14
₱91.41
₱79.76
Reel
₱64.42
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 68 uF 16 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade