2412 Mga Tantalum Capacitor - Solid SMD

Mga Resulta: 3,609
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Capacitance Rating ng Voltage DC Tolerance ESR Code ng Case - in Code ng Case - mm Code ng Mfr Case Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Istilo ng Termination Produkto
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=450mOhms
5May Stock
Cut Tape
₱194.48
₱101.23
₱87.12
Reel
₱87.12
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 4.7 uF 35 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=500mOhms
232May Stock
500Inaasahan 12/31/2026
Cut Tape
₱181.60
₱125.15
₱104.91
₱93.87
Reel
₱60.55
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 4.7 uF 35 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=250mOhms
555May Stock
Cut Tape
₱145.40
₱99.39
₱80.98
₱75.46
Reel
₱65.03
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 47 uF 6.3 VDC 10 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2412 10 % ESR=350mOhms AECQ200 507May Stock
Cut Tape
₱95.09
₱66.26
₱50.92
Reel
₱43.25
₱40.06
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 Auto 47 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=500mOhms
156May Stock
Cut Tape
₱169.94
₱119.63
₱99.39
₱91.41
Reel
₱74.85
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 6.8 uF 25 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=400mOhms
133May Stock
500Inaasahan 2/18/2027
Cut Tape
₱183.44
₱127.61
₱109.82
₱96.32
Reel
₱79.14
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 6.8 uF 25 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 10% ESR=200mOhms 575May Stock
Cut Tape
₱162.58
₱111.66
₱92.03
₱85.28
Reel
₱74.23
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 68 uF 16 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 6.3V 68uF 2312 10% ESR=400mOhms 1,221May Stock
1,000Inaasahan 2/8/2027
Cut Tape
₱82.82
₱42.64
₱39.08
Reel
₱33.07
₱30.31
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 68 uF 6.3 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 68uF 2312 20% ESR=225mOhms
33May Stock
Cut Tape
₱152.76
₱105.52
₱88.34
₱79.76
Reel
₱64.42
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 68 uF 10 VDC 20 % 225 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 68uF 2312 20% ESR=250mOhms
8May Stock
Cut Tape
₱152.76
₱105.52
₱88.34
₱79.76
Reel
₱64.42
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 68 uF 10 VDC 20 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 20% ESR=180mOhms 535May Stock
Cut Tape
₱85.89
₱58.34
₱42.45
Reel
₱35.15
₱32.70
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 68 uF 16 VDC 20 % 180 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 20% ESR=250mOhms
1,606May Stock
2,500Inaasahan 1/4/2027
Cut Tape
₱84.66
₱43.56
₱39.94
Reel
₱31.90
₱29.20
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 68 uF 16 VDC 20 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=2Ohms 575May Stock
Cut Tape
₱198.16
₱138.65
₱114.72
₱107.36
Reel
₱94.48
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T496 10 uF 16 VDC 10 % 2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Solid Fused
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=600mohm 492May Stock
Cut Tape
₱210.43
₱150.31
₱107.36
Reel
₱88.34
₱84.66
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T496 10 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Solid Fused
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=600mohm 436May Stock
Cut Tape
₱166.87
₱114.72
₱94.48
₱88.34
Reel
₱76.69
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T496 10 uF 25 VDC 20 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Solid Fused
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 10% ESR=3.5ohm 630May Stock
Cut Tape
₱171.17
₱118.41
₱97.55
₱90.80
Reel
₱79.14
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T496 2.2 uF 35 VDC 10 % 3.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Solid Fused
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=2.5ohm 105May Stock
Cut Tape
₱204.30
₱147.85
₱125.77
₱113.50
Reel
₱97.55
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T496 4.7 uF 25 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Solid Fused
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=1.1Ohms AECQ200
1,181May Stock
5,500Inoorder
Cut Tape
₱89.57
₱55.34
₱44.60
Reel
₱36.44
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 10 uF 25 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 2412 10 % ESR=2.2Ohms AECQ200 878May Stock
Cut Tape
₱125.15
₱85.89
₱73.62
₱64.42
Reel
₱54.29
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 2.2 uF 35 VDC 10 % 2.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2412 10 % ESR=800mOhms AECQ200 51May Stock
500Inaasahan 2/10/2027
Cut Tape
₱96.32
₱59.94
₱48.28
Reel
₱37.12
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 47 uF 16 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2412 10 % ESR=83mOhms AECQ200 199May Stock
Cut Tape
₱198.77
₱144.17
₱124.54
₱109.82
Reel
₱96.93
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 10 uF 20 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=83mOhms AECQ200 530May Stock
Cut Tape
₱203.07
₱150.31
₱130.06
₱114.72
Reel
₱100.61
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 10 uF 25 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2412 20 % ESR=83mOhms AECQ200 390May Stock
500Inaasahan 7/20/2027
Cut Tape
₱117.79
₱79.76
₱64.42
₱59.08
Reel
₱51.04
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 10 uF 25 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=1.7ohms
310May Stock
Cut Tape
₱120.25
₱80.98
₱65.64
₱60.49
Reel
₱52.27
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 15 uF 20 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 10% ESR=3.5ohms
765May Stock
Cut Tape
₱118.41
₱81.60
₱69.94
₱60.74
Reel
₱51.47
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 2.2 uF 35 VDC 10 % 3.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade