2412 Tantalum Capacitors - Solid SMD

Results: 3,609
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=1.6ohms
1,079In Stock
Cut Tape
₱120.25
₱80.98
₱65.64
₱60.49
Reel
₱55.89
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 22 uF 16 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=2.4ohms
224In Stock
Cut Tape
₱112.88
₱76.07
₱60.92
₱56.32
Reel
₱48.53
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 4.7 uF 25 VDC 10 % 2.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=1.8ohms
12In Stock
Cut Tape
₱128.22
₱88.34
₱75.46
₱66.26
Reel
₱55.40
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 47 uF 6.3 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 50V 1.0uF 2312 10% ESR=5.5ohms
1,170In Stock
Cut Tape
₱105.52
₱71.78
₱57.42
₱52.95
Reel
₱42.02
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 10 % 5.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 10% ESR=1.8 Ohms
940In Stock
Cut Tape
₱82.21
₱57.12
₱42.15
Reel
₱32.58
₱31.17
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms
495In Stock
Cut Tape
₱81.60
₱57.06
₱42.09
Reel
₱35.21
₱32.88
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 10% "C"
800In Stock
Cut Tape
₱84.66
₱45.64
₱41.96
Reel
₱35.21
₱32.64
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape T491 10 uF 20 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms
167In Stock
4,500On Order
Cut Tape
₱88.96
₱50.55
₱42.45
Reel
₱33.80
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=1.6ohms 9In Stock
500Expected 22/04/2027
Cut Tape
₱115.34
₱77.30
₱64.42
₱57.48
Reel
₱46.26
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 10 uF 35 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 10% ESR=3.5ohms
1,160In Stock
Cut Tape
₱92.64
₱50.55
₱46.01
Reel
₱39.20
₱38.41
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 2.2 uF 35 VDC 10 % 3.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=1.8ohms
174In Stock
Cut Tape
₱81.60
₱57.06
₱42.09
Reel
₱35.21
₱32.88
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 22 uF 10 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2312 10% ESR=1ohms 779In Stock
Cut Tape
₱108.59
₱73.01
₱58.16
₱53.74
Reel
₱46.20
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 22 uF 25 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=2.5ohms
950In Stock
Cut Tape
₱86.50
₱59.88
₱44.17
Reel
₱34.85
₱32.64
₱28.04
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 3.3 uF 35 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 10% ESR=1.2ohms
500In Stock
Cut Tape
₱106.75
₱73.62
₱63.19
₱54.79
Reel
₱42.64
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 33 uF 16 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=2.2ohms
821In Stock
Cut Tape
₱88.34
₱46.14
₱42.45
Reel
₱38.22
₱33.19
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 4.7 uF 35 VDC 10 % 2.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=1.2ohms
869In Stock
Cut Tape
₱96.32
₱84.66
₱71.17
Reel
₱60.31
₱59.08
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=1.9ohms
999In Stock
Cut Tape
₱82.82
₱43.07
₱39.57
Reel
₱32.21
₱30.80
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 6.8 uF 25 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2312 10% ESR=1.8ohms
575In Stock
Cut Tape
₱104.91
₱69.94
₱55.77
₱51.47
Reel
₱44.17
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 6.8 uF 35 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=600mOhms
491In Stock
Cut Tape
₱128.22
₱88.34
₱75.46
₱66.26
Reel
₱55.71
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 10 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 10% ESR=300mOhms
750In Stock
Cut Tape
₱132.52
₱90.18
₱73.01
₱67.49
Reel
₱58.53
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 33 uF 16 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 68uF 2312 10% ESR=80mOhms
580In Stock
Cut Tape
₱167.49
₱115.34
₱95.09
₱88.34
Reel
₱77.30
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 68 uF 10 VDC 10 % 80 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 25V 20% ESR=1.8 26In Stock
Cut Tape
₱98.16
₱51.90
₱47.85
Reel
₱40.92
₱37.73
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel THJ 10 uF 25 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 20V ESR 1.1 C case Molded 2,870In Stock
Cut Tape
₱79.76
₱54.11
₱39.39
₱32.64
Reel
₱27.30
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape TH3 10 uF 20 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 20% ESR=1.8Ohms 1,826In Stock
Cut Tape
₱53.99
₱35.89
₱25.89
₱21.35
Reel
₱17.18
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 20% ESR=1.2Ohms 376In Stock
Cut Tape
₱65.03
₱44.05
₱32.02
₱26.56
Reel
₱22.21
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 22 uF 20 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade