2412 Tantalum Capacitors - Solid SMD

Results: 3,605
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 20% 10V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱117.18
Min.: 5,000
Mult.: 1,000
: 1,000
Reel TLJ 220 uF 10 VDC 20 % 300 mOhms 2412 6032 F Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF 10% 2412 ESR= 3 Ohm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱28.77
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 1 uF 50 VDC 10 % 3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF +/-20% 50V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱62.58
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 1 uF 50 VDC 10 % 3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% Tol ESR = 500 Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱71.17
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 10 uF 20 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-10% 20V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱55.09
Min.: 9,000
Mult.: 3,000
: 3,000
Reel TRJ 10 uF 20 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-10% 35V ESR= 600 Non-Stocked Lead-Time 21 Weeks
Reel
₱69.33
Min.: 3,000
Mult.: 3,000
: 3,000
Reel TRJ 10 uF 35 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 20% 2412 ESR= 800 mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱55.64
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 10 uF 20 VDC 20 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-20% 20V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱51.72
Min.: 9,000
Mult.: 3,000
: 3,000
Reel TRJ 10 uF 20 VDC 20 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 1.5uF +/-10% 50V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱67.49
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 1.5 uF 50 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 1.5uF +/-20% 50V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱65.64
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 1.5 uF 50 VDC 20 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 15UF/20V 20%ESR700 6032-28 Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱131.90
₱93.25
₱79.76
₱69.94
Reel
₱53.87
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRJ 15 uF 20 VDC 20 % 720 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 150uF +/-10% 6.3V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱155.22
₱109.82
₱94.48
₱82.82
Reel
₱66.87
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRJ 150 uF 6.3 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 150uF +/-20% 6.3V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱153.38
₱108.59
₱93.25
₱81.60
Reel
₱65.64
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRJ 150 uF 6.3 VDC 20 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF +/-10% 50V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱101.84
₱71.78
₱58.53
Reel
₱58.47
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRJ 2.2 uF 50 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF +/-20% 50V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱77.30
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 2.2 uF 50 VDC 20 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3uF +/-10% 50V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱82.21
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 3.3 uF 50 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3UF/35V 20%ESR1800 6032-28 Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱58.59
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 3.3 uF 35 VDC 20 % 1.84 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3uF +/-20% 50V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱82.21
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 3.3 uF 50 VDC 20 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF +/-10% 10V Non-Stocked Lead-Time 21 Weeks
Cut Tape
₱82.82
₱57.55
₱42.45
Reel
₱36.93
₱34.29
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRJ 33 uF 10 VDC 10 % 590 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF +/-10% 16V Non-Stocked Lead-Time 21 Weeks
Cut Tape
₱136.81
₱96.32
₱82.82
₱72.39
Reel
₱55.64
₱54.48
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRJ 33 uF 16 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF +/-10% 20V Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱30.31
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 33 uF 20 VDC 10 % 590 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF +/-20% 10V Non-Stocked Lead-Time 21 Weeks
Cut Tape
₱82.82
₱57.55
₱43.19
Reel
₱37.61
₱36.14
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRJ 33 uF 10 VDC 20 % 590 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF +/-20% 35V Non-Stocked Lead-Time 33 Weeks
Reel
₱61.96
Min.: 3,000
Mult.: 3,000
: 3,000
Reel TRJ 4.7 uF 35 VDC 20 % 1.41 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 10% 2412 ESR= 490 mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱66.26
Min.: 9,000
Mult.: 500
: 500
Reel TRJ 68 uF 10 VDC 10 % 490 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 4V 10% Non-Stocked
Reel
₱112.27
₱103.68
₱101.84
Min.: 500
Mult.: 500
: 500
Reel F93 220 uF 4 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade