2412 Mga Tantalum Capacitor - Solid SMD

Mga Resulta: 3,609
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Capacitance Rating ng Voltage DC Tolerance ESR Code ng Case - in Code ng Case - mm Code ng Mfr Case Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Istilo ng Termination Produkto
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 4V 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱54.54
₱54.42
Min.: 5,000
Mult.: 500
: 500
Reel F93 330 uF 4 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 330uF 20% 2412 ES R= 700 mOhm Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱128.84
₱87.12
₱72.39
₱65.03
Reel
₱54.23
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F93 330 uF 4 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 2412 ESR= 700mOhms 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱25.40
₱23.44
Min.: 5,000
Mult.: 500
: 500
Reel F93 100 uF 6.3 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 150uF 6.3V 10% Hindi Naka-stock
Cut Tape
₱112.27
₱77.30
₱66.26
₱58.10
Reel
₱49.20
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F93 150 uF 6.3 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 150uF 20% 2412 ESR= 700 mOhm Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱46.44
Min.: 5,000
Mult.: 500
: 500
Reel F93 150 uF 6.3 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 6.3V 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱49.20
₱49.14
Min.: 5,000
Mult.: 500
: 500
Reel F93 220 uF 6.3 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 220uF 20% 2412 ESR= 700 mOhm Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱49.26
₱49.14
Min.: 5,000
Mult.: 500
: 500
Reel F93 220 uF 6.3 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 6.3V 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱47.48
Min.: 5,000
Mult.: 500
: 500
Reel F93 68 uF 6.3 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2412 ESR=7 00mOhms 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱47.48
Min.: 5,000
Mult.: 500
: 500
Reel F93 100 uF 10 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 150uF 10V 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱53.01
Min.: 5,000
Mult.: 500
: 500
Reel F93 150 uF 10 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 6x3.2 Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱50.37
Min.: 5,000
Mult.: 500
: 500
Reel F93 150 uF 10 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 6x3.2 Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱71.78
₱40.61
₱34.36
Reel
₱27.79
₱25.58
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% Hindi Naka-stock
Cut Tape
₱80.37
₱54.97
₱40.00
Reel
₱37.91
₱27.48
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F93 47 uF 10 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 10V 10% Hindi Naka-stock
Cut Tape
₱131.90
₱92.64
₱79.76
₱69.33
Reel
₱63.80
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F93 68 uF 10 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 6x3.2 Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱55.46
Min.: 5,000
Mult.: 500
: 500
Reel F93 68 uF 10 VDC 20 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱45.03
Min.: 5,000
Mult.: 500
: 500
Reel F93 22 uF 16 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 16V 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱41.10
Min.: 5,000
Mult.: 500
: 500
Reel F93 33 uF 16 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 6x3.2 Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱60.74
₱54.05
₱44.85
Reel
₱37.12
₱34.54
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F93 33 uF 16 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 16V 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱58.34
Min.: 5,000
Mult.: 500
: 500
Reel F93 47 uF 16 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱40.92
₱39.39
Min.: 5,000
Mult.: 500
: 500
Reel F93 10 uF 20 VDC 10 % 2.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 15uF 10% 2412 ES R= 1.2 Ohm Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱45.03
Min.: 5,000
Mult.: 500
: 500
Reel F93 15 uF 20 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 20V 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱43.80
Min.: 5,000
Mult.: 500
: 500
Reel F93 22 uF 20 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 20V 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱55.64
Min.: 5,000
Mult.: 500
: 500
Reel F93 33 uF 20 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 15uF 25V 10% Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱40.18
₱37.30
Min.: 5,000
Mult.: 500
: 500
Reel F93 15 uF 25 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 6x3.2 Lead-Time para sa Hindi Naka-stock 21 (na) Linggo
Cut Tape
₱32.21
₱30.98
Min.: 5,000
Mult.: 500
: 500
Reel F93 15 uF 25 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade