2412 Tantalum Capacitors - Solid SMD

Results: 3,610
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 6.3volts 10% C cs ESR .225 Molded 29In Stock
Cut Tape
₱133.13
₱93.87
₱80.37
₱70.55
Reel
₱55.64
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 220 uF 6.3 VDC 10 % 225 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 10% ESR=800mOhms 304In Stock
Cut Tape
₱92.03
₱63.80
₱47.30
Reel
₱39.57
₱36.93
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T489 10 uF 25 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Low DC Leakage Capacitors
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 20% ESR=2000mOhms 716In Stock
Cut Tape
₱70.55
₱48.16
₱35.03
Reel
₱29.08
₱27.06
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T489 22 uF 6.3 VDC 20 % 2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Low DC Leakage Capacitors
KEMET Tantalum Capacitors - Solid SMD 6.3V 220uF 2412 20% ESR=1Ohms AECQ200 295In Stock
Cut Tape
₱90.80
₱63.19
₱49.02
Reel
₱41.60
₱38.65
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 220 uF 6.3 VDC 20 % 1 Ohms 2412 C Case - 55 C + 125 C AEC-Q200 Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 330uF 20% ESR=1.2Ohms 480In Stock
Cut Tape
₱162.58
₱115.34
₱99.39
₱87.12
Reel
₱77.91
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 330 uF 6.3 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 50V 0.68uF 2312 20% ESR=10ohms 297In Stock
Cut Tape
₱82.21
₱55.64
₱40.55
Reel
₱32.21
₱30.43
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 0.68 uF 50 VDC 20 % 10 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2312 10% ESR=500 mOhms
427In Stock
Cut Tape
₱103.07
₱71.78
₱52.64
Reel
₱41.53
₱38.96
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 15 uF 10 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2301 10% ESR=475mOhms 288In Stock
500Expected 16/02/2027
Cut Tape
₱166.26
₱118.41
₱101.84
₱89.57
Reel
₱74.85
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 10 uF 25 VDC 10 % 475 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 22.0UF 10.0V 384In Stock
Cut Tape
₱169.94
₱120.86
₱104.30
₱91.41
Reel
₱75.46
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 10 % 245 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 20% ESR=550mOhms
230In Stock
Cut Tape
₱156.44
₱110.43
₱95.09
₱83.44
Reel
₱73.62
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 3.3 uF 35 VDC 20 % 550 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 20% ESR=450mOhms
14In Stock
Cut Tape
₱151.53
₱107.36
₱92.64
₱80.98
Reel
₱77.30
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 4.7 uF 35 VDC 20 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 4V 33uF 2412 10 % ESR=1.5Ohms AECQ200 225In Stock
Cut Tape
₱86.50
₱58.83
₱42.82
Reel
₱31.29
₱29.69
₱25.58
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 33 uF 4 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 6x3.2 465In Stock
Cut Tape
₱145.40
₱102.45
₱88.34
₱77.30
Reel
₱53.99
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F97 22 uF 16 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 20% C cs ESR 0.9 Molded 642In Stock
Cut Tape
₱111.66
₱77.30
₱66.26
₱57.48
Reel
₱48.65
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 1.5 uF 35 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 50volts 20% C cs ESR 1.5 Molded 270In Stock
Cut Tape
₱188.96
₱136.81
₱118.41
₱104.30
Reel
₱93.87
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 2.2 uF 50 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% C cs ESR 0.2 Molded 475In Stock
Cut Tape
₱138.04
₱97.55
₱83.44
₱73.01
Reel
₱63.80
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 220 uF 4 VDC 20 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 20% ESR=1.5Ohms 315In Stock
Cut Tape
₱166.26
₱118.41
₱101.84
₱89.57
Reel
₱73.62
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 20% ESR=1.2ohms 386In Stock
Cut Tape
₱149.69
₱106.14
₱91.41
₱79.76
Reel
₱66.87
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 68 uF 16 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 33uF 2312 20% ESR=300mOhms
127In Stock
Cut Tape
₱99.39
₱69.33
₱51.17
Reel
₱42.76
₱39.94
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 33 uF 6.3 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=400mOhms 459In Stock
Cut Tape
₱215.95
₱155.83
₱134.97
₱119.02
Reel
₱100.61
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 20% ESR=450mOhms AECQ200 295In Stock
Cut Tape
₱91.41
₱63.80
₱46.63
Reel
₱38.96
₱36.38
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 Auto 10 uF 16 VDC 20 % 450 mOhms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 20% ESR=375mOhms 109In Stock
Cut Tape
₱149.08
₱105.52
₱90.80
₱79.14
Reel
₱70.55
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 15 uF 20 VDC 20 % 375 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2412 20% ESR=1.6Ohms AECQ200 1,039In Stock
Cut Tape
₱66.26
₱44.79
₱32.64
Reel
₱26.99
₱25.09
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 4.7 uF 25 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 20 % ESR=45mOhms AECQ200 215In Stock
Cut Tape
₱114.72
₱79.14
₱68.10
₱59.02
Reel
₱49.94
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 10 uF 16 VDC 20 % 45 mOhms 2412 C Case - 55 C + 175 C AEC-Q200 Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF +/-10% 16V ESR= 350 278In Stock
Cut Tape
₱156.44
₱117.79
₱100.00
Reel
₱64.42
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRJ 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade